V Case Tantalum Capacitors - Solid SMD

Results: 820
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 6.3volts 10% V case Conformal 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel 597D 330 uF 6.3 VDC 10 % 35 mOhms 3017 7644 V Case 7.6 mm (0.299 in) 4.4 mm (0.173 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 150uF 10% 2924 E SR= 300 mOhm 834In Stock
400Expected 8/27/2026
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TAJ Standard 150 uF 20 VDC 10 % 300 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 68uF 2924 0.15Oh ms 0.2 292In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TBJ 68 uF 35 VDC 20 % 150 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 68uF 10% 1.026In Stock
2.400Expected 1/26/2027
Min.: 1
Mult.: 1
Max.: 1.600
: 400

Reel, Cut Tape, MouseReel TAJ Standard 68 uF 35 VDC 10 % 500 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 470uF Case V 1.338In Stock
Min.: 1
Mult.: 1
Max.: 1.600
: 400

Reel, Cut Tape, MouseReel TPS 470 uF 10 VDC 10 % 100 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 680uF 10V 20% 7361 E SR 400mOhm Low Prof 1.811In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TAJ Standard 680 uF 10 VDC 20 % 400 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.45 mm (0.136 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 1uF 2917 10% ESR=5ohms 1.439In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

Reel, Cut Tape, MouseReel T491 1 uF 50 VDC 10 % 5 Ohms 2917 7343 V Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=100mOhms 4.658In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel T495 100 uF 10 VDC 10 % 100 mOhms 2917 7343 V Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 150uF 2917 10% ESR=40mOhms 958In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel T495 150 uF 6.3 VDC 10 % 40 mOhms 2917 7343 V Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 220uF 2917 10% ESR=150mOhms 1.048In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

Reel, Cut Tape, MouseReel T495 220 uF 10 VDC 10 % 150 mOhms 2917 7343 V Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 470uF 10% 2924 E SR= 60 mOhm 2.251In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 470 uF 10 VDC 10 % 60 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF 16V 20% L ESR 1.166In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 220 uF 16 VDC 20 % 75 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 68uF 2917 10% ESR=180mOhms 1.976In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel T495 68 uF 16 VDC 10 % 180 mOhms 2917 7343 V Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=800 mOhms 1.304In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel T494 10 uF 35 VDC 10 % 800 mOhms 2917 7343 V Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 100uF 2924 ESR=4 00mOhms 20% 1.919In Stock
Min.: 1
Mult.: 1
Max.: 1.600
: 400

Reel, Cut Tape, MouseReel TAJ Standard 100 uF 25 VDC 20 % 400 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 47uF 2917 10% ESR=300 mOhms 1.985In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel T494 47 uF 16 VDC 10 % 300 mOhms 2917 7343 V Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 50V 20% V 18In Stock
Min.: 1
Mult.: 1

Bulk TBJ 22 uF 50 VDC 20 % 600 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 22uF 2917 0.4Ohm s 0.1 44In Stock
Min.: 1
Mult.: 1

Bulk TBJ 220 uF 16 VDC 10 % 75 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 470uF 2917 690In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel T491 470 uF 6.3 VDC 10 % 700 mOhms 2917 7343 V Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 68UF 25V 10% V 50In Stock
Min.: 1
Mult.: 1

Bulk TAZV 68 uF 16 VDC 10 % 50 Ohms 2723 6960 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.45 mm (0.136 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 50V 20% V 19In Stock
Min.: 1
Mult.: 1
Bulk TBJ 22 uF 50 VDC 20 % 600 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.55 mm (0.14 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 470UF 6V 10% V 30In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TAZV 470 uF 16 VDC 10 % 50 Ohms 2723 6960 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.45 mm (0.136 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 680uF 10% 2924 Multi-anode 400In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPM 680 uF 6.3 VDC 10 % 23 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.8 mm (0.15 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 22uF 2917 10% ESR=700 mOhms 986In Stock
1.000Expected 11/6/2026
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel T491 22 uF 25 VDC 10 % 700 mOhms 2917 7343 V Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 1.0uF 2917 20% ESR=6 Ohms 549In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel T491 1 uF 50 VDC 20 % 6 Ohms 2917 7343 V Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT