15 F Supercapacitors / Ultracapacitors

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 15F 16X33mm Rad ial 1.766In Stock
Min.: 1
Mult.: 1

15 F 5.5 VDC Radial 16 mm (0.63 in) 33 mm 16 mm 1000 Hour 35 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 33 mm SCM Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 15F 2.7V 12 5x30 219In Stock
Min.: 1
Mult.: 1

15 F 2.7 VDC Radial 12.5 mm (0.492 in) 30 mm 1000 Hour, 500000 Cycle 16 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Wurth Elektronik Supercapacitors / Ultracapacitors WCAP-STSC Supercapacitors (EDLC) 298In Stock
Min.: 1
Mult.: 1

15 F 2.7 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 25 mm 1000 Hour, 500000 Cycle 33 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C WCAP-STSC Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 15F 2.7V 273In Stock
Min.: 1
Mult.: 1
: 400

15 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 50000 Cycle 53 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 15F 2.7V 380In Stock
Min.: 1
Mult.: 1
: 400

15 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 50000 Cycle 53 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 15F 12.5X30mm Rad ial Low ESR 933In Stock
480Expected 9/7/2026
Min.: 1
Mult.: 1

15 F 3 VDC Radial 5.5 mm (0.217 in) 12.5 mm (0.492 in) 30 mm 1000 Hour 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 15F 16x33mm Mod Radial Short Leads 602In Stock
1.170On Order
Min.: 1
Mult.: 1

15 F 5.5 VDC Radial 16 mm (0.63 in) 33 mm 1000 Hour 50 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 33 mm SCM Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 35V 100uF 20% 808In Stock
Min.: 1
Mult.: 1

15 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 1500 Hour 20 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 30 mm 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
ABRACON ADCR-S03R0SA156MB
ABRACON Supercapacitors / Ultracapacitors CAP 15F 3V TH 860In Stock
Min.: 1
Mult.: 1

15 F 3 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 15F 12.5X30mm R adial Low ESR 1.558In Stock
Min.: 1
Mult.: 1

15 F 2.7 VDC Radial 5.5 mm (0.217 in) 12.5 mm (0.492 in) 30 mm 1000 Hour 35 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 15F 2.7V 12.5x30mm 362In Stock
Min.: 1
Mult.: 1
: 500

15 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 1500 Hour 25 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Ammo Pack
Vishay / BC Components Supercapacitors / Ultracapacitors 15F 3.0V 19In Stock
1.000Expected 11/10/2026
Min.: 1
Mult.: 1

15 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 1500 Hour, 500000 Cycle 27 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
ABRACON Supercapacitors / Ultracapacitors CAP 15F 2.7V TH 4In Stock
21.600On Order
Min.: 1
Mult.: 1

15 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 15F 2.8V EDLC HB SERIES CYL 72In Stock
Min.: 1
Mult.: 1

15 F 2.5 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 1000 Hour 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 28.4 mm HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 15F 2.7V EDLC HV SERIES CYL 497In Stock
Min.: 1
Mult.: 1

15 F 2.7 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 1000 Hour 30 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 28.4 mm HV Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 15F 2.7V 30%/-10% Radial 228In Stock
Min.: 1
Mult.: 1

15 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 1500 Hour, 500000 Cycle 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3VDC 15F 12.5x30mm 580In Stock
Min.: 1
Mult.: 1

15 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 1000 Hour 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 15F 2.7volts Energy Case Code 1620
792Expected 10/13/2026
Min.: 1
Mult.: 1

15 F 2.7 VDC Radial 16 mm (0.63 in) 20 mm 1000 Hour, 500000 Cycle 40 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 15F Max Temp 70C 30% Radial
6.400Expected 9/25/2026
Min.: 1
Mult.: 1
Max.: 200

15 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 500000 Cycles 35 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCS Bulk
ABRACON Supercapacitors / Ultracapacitors AEC-Q200 Supercap 15 F 3.0 V THT 0%/+30%
400Expected 9/2/2026
Min.: 1
Mult.: 1

15 F 3 VDC Through Hole 5 mm (0.197 in) 12.5 mm (0.492 in) 33 mOhms 30 % Vertical Supercapacitors - 40 C + 65 C 25 mm ADCR-S03R0Q Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3V 15F
600Expected 1/11/2027
Min.: 1
Mult.: 1

15 F 3 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 28.5 mm 1000 Hour 30 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TV Bulk
Vishay / Dale Supercapacitors / Ultracapacitors 15F 2,7V 16x20mm 85 C 1000h Non-Stocked Lead-Time 12 Weeks
Min.: 750
Mult.: 250
: 250
15 F 2.7 VDC 1000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Ammo Pack
Vishay / Dale Supercapacitors / Ultracapacitors 15F 2,7V 16x20mm 85 C 1000h Non-Stocked Lead-Time 12 Weeks
Min.: 750
Mult.: 250
15 F 2.7 VDC 1000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 15F 16X33mm Rad ial Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

15 F 5.5 VDC Radial 16 mm (0.63 in) 33 mm 1000 Hour 35 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C 33 mm SCM Bulk
Vishay / Dale Supercapacitors / Ultracapacitors 15F 2,7V 12,5x30mm 85 C 1000h Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 500
: 500
15 F 2.7 VDC 1000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Ammo Pack