5 mm Safety Capacitors

Results: 2.271
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
WIMA Safety Capacitors 300VAC .01uF 20% PCM15 2.888In Stock
Min.: 1
Mult.: 1

10 nF Y2 300 VAC Radial 15 mm (0.591 in) 300 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-Y2 Bulk
WIMA Safety Capacitors .01uF 305 Volts 20% PCM 10 2.555In Stock
Min.: 1
Mult.: 1

10 nF X1 305 VAC Radial 10 mm (0.394 in) 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 0.068 uF 305 VAC 5x11x18 PCM 15 3.190In Stock
Min.: 1
Mult.: 1

68 nF X1 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Bulk
WIMA Safety Capacitors 0.01 uF 305 VAC 10% 5.527In Stock
Min.: 1
Mult.: 1

10 nF X1 305 VAC Radial 10 mm (0.394 in) 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 15nF 10 305Vac 3In Stock
Min.: 1
Mult.: 1

15 nF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 105 C 11 mm F340Y2
KYOCERA AVX Safety Capacitors 220pF 5kV 10% 2220 X 7R X1/Y2 Flexiterm 1.650In Stock
Min.: 1
Mult.: 1
: 1.000

220 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5720 metric) 2.2 mm KGK Reel, Cut Tape, MouseReel
KEMET Safety Capacitors MLCC 2220, 2200pF, 10%, X7R, 250VAC 14.489In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

2.2 nF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 4700pF X7R 2220 10% X2 17.514In Stock
9.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

4.7 nF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 4700PF 250V 10% 2220 57.423In Stock
160.000On Order
Min.: 1
Mult.: 1
: 1.000

4.7 nF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 470pF 10% 939In Stock
Min.: 1
Mult.: 1

470 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 4700pF 20% 1.200In Stock
3.600Expected 9/23/2026
Min.: 1
Mult.: 1
: 600

4.7 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors E 20 % Vertical Crimp - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 100pF 10% 300VAC AEC-Q200 1.079In Stock
Min.: 1
Mult.: 1

100 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Certified MLCCs 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 150pF 10% 300VAC AEC-Q200 1.408In Stock
Min.: 1
Mult.: 1

150 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Certified MLCCs 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors .01uF 20% 300volts 6.687In Stock
Min.: 1
Mult.: 1

10 nF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors .01uF X440 Y300VAC 20% Y5U 20.506In Stock
Min.: 1
Mult.: 1

10 nF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inline Kinked - 40 C + 125 C VY2 Bulk
Vishay / BC Components Safety Capacitors .01uF 2600Vac 20% 23.598In Stock
Min.: 1
Mult.: 1

10 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inline Kinked - 40 C + 125 C VY2 Bulk
Murata Electronics Safety Capacitors 680PF 300V 10% 10.0MM 8.276In Stock
Min.: 1
Mult.: 1
: 600

680 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 3300PF 250V 20% 19.100In Stock
Min.: 1
Mult.: 1

3.3 nF X1, Y1 250 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 3.723In Stock
3.600Expected 11/16/2026
Min.: 1
Mult.: 1

4.7 nF X1, Y1 500 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 2.987In Stock
6.500On Order
Min.: 1
Mult.: 1
: 500

4.7 nF X1, Y1 500 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Reel, Cut Tape
Murata Electronics Safety Capacitors 4700PF 250V 20% 5.0MM 10.968In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y2 250 VAC Radial 5 mm (0.197 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 4700PF 250V 20% 7.5MM 49.328In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 4700PF 250V 20% 5.0MM 6.321In Stock
14.000Expected 10/19/2026
Min.: 1
Mult.: 1
: 1.000

4.7 nF X1, Y2 250 VAC Radial 5 mm (0.197 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape
Murata Electronics Safety Capacitors 4700PF 250V 20% 7.5MM 10.243In Stock
11.000Expected 10/26/2026
Min.: 1
Mult.: 1

4.7 nF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA
TDK Safety Capacitors 0.0047uF 300volt 20% Y2 12.009In Stock
Min.: 1
Mult.: 1
: 1.300

4.7 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C KMK0826-Q-E 11 mm B3202* - Y2 Standard Reel, Cut Tape