4 mm Safety Capacitors

Results: 2.039
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Murata Electronics Safety Capacitors 2200PF 250V 20% 6.910In Stock
5.250Expected 1/20/2027
Min.: 1
Mult.: 1

2.2 nF X1, Y2 250 VAC Radial 5 mm (0.197 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
KEMET Safety Capacitors 1200 V 300 VAC (X1/Y2) 0.001 uF 10% 125C LS = 10mm THB Grade IIIB AEC-Q200 5.394In Stock
Min.: 1
Mult.: 1

1 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1.2 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 9 mm R41D Bulk
KEMET Safety Capacitors 1200 V 300 VAC (X1/Y2) 0.0015 uF 10% 125C LS = 10mm THB Grade IIIB AEC-Q200 5.196In Stock
Min.: 1
Mult.: 1

1.5 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1.2 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 9 mm R41D Bulk
KEMET Safety Capacitors 1200 V 300 VAC (X1/Y2) 0.0022 uF 10% 125C LS = 10mm THB Grade IIIB AEC-Q200 4.436In Stock
Min.: 1
Mult.: 1

2.2 nF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1.2 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 9 mm R41D Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 22pF 10% 836In Stock
Min.: 1
Mult.: 1

22 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 33pF 10% 1.895In Stock
Min.: 1
Mult.: 1

33 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 1000PF 250V 20% 0603 7.492In Stock
5.750Expected 10/16/2026
Min.: 1
Mult.: 1

1 nF X1, Y1 250 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 1000PF 300V 20% 10MM 29.578In Stock
Min.: 1
Mult.: 1
: 600

1 nF X1, Y1 300 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 2200PF 250V 20% 10.0MM 25.804In Stock
Min.: 1
Mult.: 1

2.2 nF X1, Y1 250 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 2200PF 300V 20% 10.0MM 10.670In Stock
Min.: 1
Mult.: 1
: 600

2.2 nF X1, Y1 300 VAC Radial 10 mm (0.394 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 470PF 250V 10% 7.5MM 8.761In Stock
Min.: 1
Mult.: 1
: 1.000

470 pF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 4.0mm max Thick E (JIS) 300Vac(r.m.s.) 1000pF M tol 10.724In Stock
4.000Expected 11/2/2026
Min.: 1
Mult.: 1
: 1.000

1 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 7.0mm max Dia 4.0mm max Thick E (JIS) 250Vac(r.m.s.) 1500pF M tol 14.656In Stock
Min.: 1
Mult.: 1
: 1.000

1.5 nF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 2200PF 250V 20% 7.5MM 8.613In Stock
37.000On Order
Min.: 1
Mult.: 1

2.2 nF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 1.0mm 8.0mm max Dia 4.0mm max Thick E (JIS) 300Vac(r.m.s.) 2200pF M tol 37.356In Stock
26.500Expected 10/8/2026
Min.: 1
Mult.: 1

2.2 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 2200PF 250V 20% 5.0MM 13.546In Stock
13.500Expected 10/8/2026
Min.: 1
Mult.: 1
: 1.500

2.2 nF X1, Y2 250 VAC Radial 5 mm (0.197 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 2200PF 250V 20% 7.5MM 37.656In Stock
28.000Expected 2/1/2027
Min.: 1
Mult.: 1
: 1.000

2.2 nF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
TDK Safety Capacitors 1.0NF 20% 300V FILM CAP MKPY2 LS 10 8.357In Stock
13.600Expected 11/10/2026
Min.: 1
Mult.: 1
: 1.700

1 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 9 mm B3202* - Y2 Standard Reel, Cut Tape
TDK Safety Capacitors 1.0 NF 20% 300V FILM CAP MKPY2 LS10 11.470In Stock
Min.: 1
Mult.: 1
: 1.000

1 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors 0.0015uF 300volt 20% Y2 9.022In Stock
Min.: 1
Mult.: 1

1.5 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 2.2NF 20% 300V FILM CAP MKPY2 13.441In Stock
Min.: 1
Mult.: 1
: 1.700

2.2 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Reel, Cut Tape
TDK Safety Capacitors 2.2 NF 20% 300V FILM CAP MKPY2 8.333In Stock
Min.: 1
Mult.: 1
: 1.000

2.2 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors 0.022uF 305VAC 20% 12.188In Stock
12.000Expected 9/14/2026
Min.: 1
Mult.: 1

22 nF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292 C/D - X2 Standard Bulk
KEMET Safety Capacitors 280 VAC 0.01uF 20% $
847In Stock
Min.: 1
Mult.: 1

10 nF X2 275 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 9 mm PHE840M Tray
Vishay / BC Components Safety Capacitors .01uF 20% 275volts
736In Stock
Min.: 1
Mult.: 1

10 nF X2 310 VAC Radial 10 mm (0.394 in) 800 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10 mm BFC2336 Bulk