10 mm Safety Capacitors

Results: 410
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Safety Capacitors 275volts 0.47uF 10% 279In Stock
Min.: 1
Mult.: 1

470 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 Bulk
KEMET Safety Capacitors 275vac 1uF 20% 5In Stock
300Expected 4/30/2027
Min.: 1
Mult.: 1
Max.: 600

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm R46 X2 275 Bulk
KEMET Safety Capacitors 440VAC 0.082uF 10% LS=15MM AEC-Q200 1.156In Stock
Min.: 1
Mult.: 1

82 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440vac 0.047uF 10% 718In Stock
Min.: 1
Mult.: 1
Max.: 1.500

47 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 275volts 0.47uF 20% 162In Stock
Min.: 1
Mult.: 1

470 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 275 Bulk
KEMET Safety Capacitors 0.15 U 440V 2.707In Stock
Min.: 1
Mult.: 1
Max.: 792

150 nF X2 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm R47 AEC-Q200 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 20mm Lead 1.5uF 10% 310VAC 483In Stock
Min.: 1
Mult.: 1

1.5 uF X2 310 VAC Radial 22.5 mm (0.886 in) 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 21 mm WCAP-FTXX Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.68uF 305VAC 10% X2 AEC-Q200 1.461In Stock
Min.: 1
Mult.: 1

680 nF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm MXH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.15uF 300V 26x19x10 22.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 733In Stock
Min.: 1
Mult.: 1

150 nF Y2 300 VAC Radial 1.5 kVDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 1.5uF 275V 10% 5.016In Stock
Min.: 1
Mult.: 1

1.5 uF X2 310 VAC Radial 27.5 mm (1.083 in) 31 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm MKP Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.047uF LS=15mm AEC-Q200 1.405In Stock
Min.: 1
Mult.: 1

47 nF X1, Y2 300 VAC Through Hole 15 mm (0.591 in) 1.2 kVDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 16 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.10uF LS=22.5mm AEC-Q200 664In Stock
Min.: 1
Mult.: 1

100 nF X1, Y2 300 VAC Through Hole 22.5 mm (0.886 in) 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 18.5 mm R41D V234 Bulk
Vishay / BC Components Safety Capacitors .1uF 20% 440volts 9.494In Stock
3.600On Order
Min.: 1
Mult.: 1

100 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 16.5 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors 1uF 20% 310volts 12.765In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 19.5 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .047uF 20% 300volts 2.461In Stock
Min.: 1
Mult.: 1

47 nF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 16.5 mm BFC23386 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXH 310VAC 0.68uF X2 10% 640In Stock
Min.: 1
Mult.: 1

680 nF 310 VAC Radial 630 VDC 26.5 mm 10 mm General Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm WCAP-FTXH Bulk
KEMET Safety Capacitors 1200 V 300 VAC (X1/Y2) 0.047 uF 10% 125C LS = 15mm THB Grade IIIB AEC-Q200 1.181In Stock
Min.: 1
Mult.: 1
Max.: 1.000

47 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1.2 kVDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 16 mm R41D Bulk
KEMET Safety Capacitors 1200 V 300 VAC (X1/Y2) 0.10 uF 10% 125C LS = 22.5mm THB Grade IIIB AEC-Q200 1.018In Stock
Min.: 1
Mult.: 1

100 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1.2 kVDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 18.5 mm R41D Bulk
KEMET Safety Capacitors 1200 V 300 VAC (X1/Y2) 0.15 uF 10% 125C LS = 22.5mm THB Grade IIIB AEC-Q200 711In Stock
Min.: 1
Mult.: 1

150 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1.2 kVDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 18.5 mm R41D Bulk
KEMET Safety Capacitors 1200 V 300 VAC (X1/Y2) 0.15 uF 10% 125C LS = 22.5mm THB Grade IIIB AEC-Q200 817In Stock
Min.: 1
Mult.: 1

150 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1.2 kVDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 18.5 mm R41D Bulk
Wurth Elektronik Safety Capacitors WCAP-FTX2 THT Boxed 820 nF 10% 275VAC pitch 15 climate category 40/105/56/B 5.750In Stock
6.240Expected 9/4/2026
Min.: 1
Mult.: 1

820 nF X2 275 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 17.5 mm WCAP-FTX2 Bulk
Vishay / BC Components Safety Capacitors .22uF 20% 310volts 1.898In Stock
Min.: 1
Mult.: 1

220 nF X2 310 VAC Radial 15 mm (0.591 in) 800 VDC 17.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 16.5 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .47uF 310volts 20% 253In Stock
Min.: 1
Mult.: 1

470 nF X2 310 VAC Radial 22.5 mm (0.886 in) 800 VDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 19.5 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .047uF 300volts 20% 423In Stock
Min.: 1
Mult.: 1

47 nF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 16.5 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .1uF 20% 440volts 335In Stock
Min.: 1
Mult.: 1

100 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 16.5 mm BFC23381 Bulk