Tray Safety Capacitors

Results: 615
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Safety Capacitors 310 VAC 630 VDC 2.2uF 10% 932In Stock
Min.: 1
Mult.: 1
Max.: 704

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 310 Tray
KEMET Safety Capacitors 310V 2.2uF 0.1 222In Stock
Min.: 1
Mult.: 1
Max.: 960

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 25 mm R46 X2 310 Tray
KEMET Safety Capacitors 2.2uF 20% 468In Stock
1.920On Order
Min.: 1
Mult.: 1
Max.: 1.920

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm R46 X2 310 Tray
KEMET Safety Capacitors 310 VAC 630 VDC 2.2uF 10% 89In Stock
528Expected 10/2/2026
Min.: 1
Mult.: 1
Max.: 704

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 310 Tray
KEMET Safety Capacitors 2.2uF 310VAC 10% X2 Rad 12In Stock
1.152Expected 1/18/2027
Min.: 1
Mult.: 1
Max.: 1.152

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 25 mm R46 X2 310 Tray
KEMET Safety Capacitors 310 VAC 630 VDC 4.7uF 10% 3In Stock
Min.: 1
Mult.: 1

4.7 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32 mm R46 X2 310 Tray
KEMET Safety Capacitors 310volts 4.7uF 20% 290In Stock
Min.: 1
Mult.: 1
Max.: 384

4.7 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32 mm R46 X2 310 Tray
KEMET Safety Capacitors 300vac 6.8uF 10% 126In Stock
378Expected 4/12/2027
Min.: 1
Mult.: 1
Max.: 252

6.8 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm R46 X2 310 Tray
KEMET Safety Capacitors 6.8uF 310VAC 10% X2 Rad 164In Stock
Min.: 1
Mult.: 1

6.8 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm R46 X2 310 Tray
KEMET Safety Capacitors 300vac 10uF 20% 37.5mm 13In Stock
Min.: 1
Mult.: 1
Max.: 180

10 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 45 mm R46 X2 310 Tray
KEMET Safety Capacitors 275volts 0.47uF 10% 778In Stock
Min.: 1
Mult.: 1

470 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm R46 X2 275 Tray
KEMET Safety Capacitors 275volts 0.33uF 10% 1.416In Stock
Min.: 1
Mult.: 1

330 nF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R46 X2 275 Tray
KEMET Safety Capacitors 1.0uF 275volts 20% 10In Stock
12.276On Order
Min.: 1
Mult.: 1
Max.: 1.584

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 0.47uF 10% 826In Stock
Min.: 1
Mult.: 1
Max.: 1.632

470 nF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 0.47uF 20% 777In Stock
816Expected 12/25/2026
Min.: 1
Mult.: 1
Max.: 1.632

470 nF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 0.47uF 10% 356In Stock
Min.: 1
Mult.: 1

470 nF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 0.47uF 20% 1.095In Stock
Min.: 1
Mult.: 1
Max.: 816

470 nF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 0.68uF 10% 710In Stock
Min.: 1
Mult.: 1

680 nF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac .68uF 20% 2.380In Stock
Min.: 1
Mult.: 1
Max.: 1.632

680 nF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R46 X2 275 Tray
KEMET Safety Capacitors 0.68uF 560VDC 275VAC '10% 358In Stock
Min.: 1
Mult.: 1

680 nF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 1uF 20% 1.008In Stock
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 1uF 10% 751In Stock
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 1.0uF 10% X2 27.5mm 179In Stock
Min.: 1
Mult.: 1
Max.: 1.120

1 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 1.5uF 20% X2 27.5mm 959In Stock
Min.: 1
Mult.: 1

1.5 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 Tray
KEMET Safety Capacitors 1.5uF 560VDC/275VAC 10% 329In Stock
Min.: 1
Mult.: 1
Max.: 1.152

1.5 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 Tray