18 uF Tantalum Capacitors - Polymer

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 50V 18uF 2917 20% ESR=90mOhms 310In Stock
Cut Tape
6,76 €
5,29 €
3,96 €
Reel
3,08 €
Min.: 1
Mult.: 1
: 500
18 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 90 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 18uF 2917 20% ESR=70mOhms
1In Stock
Cut Tape
4,23 €
3,00 €
2,56 €
2,32 €
Reel
2,17 €
Min.: 1
Mult.: 1
: 500
18 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 90 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 18uF 2917 20% ESR=35mOhms
999Expected 11/30/2026
Cut Tape
4,47 €
3,18 €
2,72 €
2,47 €
Reel
2,30 €
Min.: 1
Mult.: 1
: 500
18 uF 50 VDC SMD/SMT 20 % 2917 35 mOhms 90 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 18uF 7343 ESR=100mOhms
1.000Expected 1/28/2027
Cut Tape
4,76 €
3,34 €
2,88 €
2,53 €
Reel
2,45 €
Min.: 1
Mult.: 1
: 500
18 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 113.4 uA 4 mm - 55 C + 125 C 7343 X Coded T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 18uF 7343 ESR=100mOhms
1.000Expected 2/1/2027
Cut Tape
4,91 €
3,45 €
2,97 €
2,61 €
Reel
2,53 €
Min.: 1
Mult.: 1
: 500
18 uF 75 VDC SMD/SMT 20 % 2917 100 mOhms 135 uA 4 mm - 55 C + 125 C 7343 X Coded T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 18uF 2917 20% ESR=50mOhms Non-Stocked Lead-Time 25 Weeks
Reel
2,00 €
Min.: 500
Mult.: 500
: 500
18 uF 50 VDC SMD/SMT 20 % 2917 50 mOhms 90 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel
KEMET Tantalum Capacitors - Polymer 18UF 50V 10% X Non-Stocked Lead-Time 53 Weeks
Reel
7,85 €
Min.: 500
Mult.: 500
: 500
No
18 uF 50 VDC SMD/SMT 10 % 2917 35 mOhms 90 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel