Capacitors Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 15.340
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 35volts 20% 70mohms maxESR 405In Stock
Cut Tape
8,16 €
6,17 €
5,37 €
4,75 €
Reel
4,75 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 330uF RAD 2KHr ESR=14 mOhms 12.341In Stock
0,559 €
0,294 €
0,258 €
0,208 €
0,191 €
Min.: 1
Mult.: 1
Max.: 2.000
Radial 330 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=13 mOhms 8.925In Stock
0,722 €
0,359 €
0,322 €
0,257 €
Reel
0,252 €
0,228 €
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000
Radial 470 uF 20 % 16 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 10Vo 1000uF RAD 5KHr ESR=13 mOhms 5.752In Stock
1,12 €
0,599 €
0,481 €
0,443 €
Min.: 1
Mult.: 1
Radial 1 mF 20 % 10 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 100Vo 4.7uF RAD 2KHr ESR=160 mOhms 14.610In Stock
1,06 €
0,57 €
0,515 €
0,421 €
Min.: 1
Mult.: 1
Radial 4.7 uF 20 % 100 VDC - 55 C + 125 C 160 mOhms 11 mm (0.433 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 80Volt 33uF RAD 2KHr ESR=55 mOhms 3.885In Stock
1,59 €
1,08 €
0,848 €
0,772 €
Min.: 1
Mult.: 1
Radial 33 uF 20 % 80 VDC - 55 C + 125 C 55 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 250Vo 6.8uF RAD 2KHr ESR=482 mOhms 8.523In Stock
2,29 €
1,63 €
1,32 €
1,08 €
1,01 €
Min.: 1
Mult.: 1
Radial 6.8 uF 20 % 250 VDC - 55 C + 125 C 482 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63Vol 150uF RAD 2KHr ESR=48 mOhms 2.699In Stock
2,51 €
1,82 €
1,49 €
1,24 €
1,15 €
Min.: 1
Mult.: 1
Radial 150 uF 20 % 63 VDC - 55 C + 125 C 48 mOhms 16 mm (0.63 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 100uF SMD 2KHr ESR=25 mOhms 35.601In Stock
Cut Tape
0,413 €
0,249 €
0,204 €
0,174 €
Reel
0,16 €
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 6 mm (0.236 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=15mOhms
5.477In Stock
Cut Tape
1,64 €
1,10 €
0,886 €
0,819 €
Reel
0,68 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms
4.354In Stock
Cut Tape
1,28 €
0,77 €
0,654 €
0,547 €
0,511 €
Reel
0,47 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 680uF 2917 20% ESR=10mOhms
689In Stock
Cut Tape
6,11 €
4,52 €
3,88 €
3,68 €
Reel
3,35 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 680 uF 20 % 3 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 120uF 1311 20% ESR=35mOhms 1.302In Stock
Cut Tape
5,28 €
3,90 €
3,41 €
Reel
3,04 €
Min.: 1
Mult.: 1
: 100
SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 3528 20% ESR=150mOhms AECQ200 4.709In Stock
Cut Tape
1,04 €
0,529 €
0,484 €
0,409 €
Reel
0,396 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 3.3 uF 20 % 35 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 470 uF 25 V 10x10.2 SMD (AEC-Q200) 4.137In Stock
Cut Tape
1,76 €
1,25 €
1,07 €
0,937 €
Reel
0,806 €
0,736 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 25 VDC + 145 C 20 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 25V 150uF 20% THT Radial -55/+105C 991In Stock
1,55 €
1,26 €
1,08 €
0,929 €
Reel
0,846 €
Min.: 1
Mult.: 1
: 800
Radial 150 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 9 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 16V 560uF 20% THT Radial -55/+125C 765In Stock
2,73 €
2,24 €
1,88 €
1,63 €
Reel
1,46 €
Min.: 1
Mult.: 1
: 600
Radial 560 uF 20 % 16 VDC - 55 C + 125 C 14 mOhms 12.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 47uF 20% THT Radial -55/+125C 409In Stock
2,72 €
2,71 €
2,22 €
1,87 €
1,62 €
Reel
1,44 €
Min.: 1
Mult.: 1
: 600
Radial 47 uF 20 % 63 VDC - 55 C + 125 C 35 mOhms 10 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 63V 56uF 20% SMT V-Chip -55/+105C 647In Stock
Cut Tape
2,20 €
1,81 €
1,54 €
1,33 €
Reel
1,23 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 56 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 16V 220uF 20% SMT V-Chip -55/+125C 1.408In Stock
Cut Tape
1,48 €
1,46 €
1,21 €
1,02 €
Reel
0,808 €
Min.: 1
Mult.: 1
: 900
SMD/SMT 220 uF 20 % 16 VDC - 55 C + 125 C 30 mOhms 6.6 mm (0.26 in) 7.7 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 100uF 2.2A 320uA Life5000Hrs ESR=30mOhms 20% +105C Can 13.179In Stock
Cut Tape
0,516 €
0,302 €
0,237 €
0,194 €
Reel
0,16 €
0,147 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 0.03 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm 2.840In Stock
Cut Tape
2,01 €
1,42 €
1,21 €
1,07 €
Reel
0,92 €
Min.: 1
Mult.: 1
Max.: 2.000
: 500
SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=40mOhm 2.208In Stock
Cut Tape
1,88 €
1,44 €
1,27 €
1,15 €
Reel
0,98 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=55mOhm Black Resin 1.200In Stock
Cut Tape
3,73 €
2,68 €
2,33 €
2,06 €
Reel
1,83 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=35mOhm Black Resin Lead-Time 25 Weeks
Cut Tape
3,62 €
2,61 €
2,26 €
2,00 €
1,80 €
Reel
1,80 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel