Capacitors Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 15.340
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 35Volt 22uF 7343 20% 125C ESR=40mOhms 393In Stock
500Expected 12/3/2026
Cut Tape
4,44 €
3,11 €
2,68 €
2,36 €
Reel
2,14 €
1,99 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 50Vol 150uF 20% 150C ESR=26mOhms AECQ2 4.640In Stock
Cut Tape
1,74 €
1,23 €
1,01 €
0,789 €
Reel
0,737 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 150 uF 20 % 50 VDC - 55 C + 150 C 26 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 50V 47uF 20% THT Radial -55/+125C 613In Stock
2,22 €
1,81 €
1,53 €
1,32 €
Reel
1,17 €
Min.: 1
Mult.: 1
: 800
Radial 47 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 11.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 16V 100uF 20% SMT V-Chip -55/+125C 1.518In Stock
Cut Tape
1,19 €
0,955 €
0,80 €
0,679 €
Reel
0,583 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 6.6 mm (0.26 in) 5.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 16V 150uF 20% SMT V-Chip -55/+125C 1.722In Stock
Cut Tape
0,817 €
0,816 €
0,679 €
0,576 €
Reel
0,472 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 150 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 6.6 mm (0.26 in) 5.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 50V 33uF 20% SMT V-Chip -55/+125C 1.195In Stock
Cut Tape
1,63 €
1,58 €
1,32 €
1,09 €
Reel
0,802 €
Min.: 1
Mult.: 1
: 900
SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 6.6 mm (0.26 in) 7.7 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 220uF 2.6A 300uA Life5000Hrs ESR=22mOhms 20% +105C Can 11.044In Stock
Cut Tape
0,559 €
0,262 €
0,245 €
0,196 €
Reel
0,163 €
0,151 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 0.022 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 330uF 3.15A 660uA Life5000Hrs ESR=30mOhms 20% +105C Can 7.614In Stock
Cut Tape
0,714 €
0,364 €
0,326 €
0,237 €
Reel
0,237 €
Min.: 1
Mult.: 1
: 800
SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 0.03 Ohms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 33uF 20% 1206 ESR =200mOhm 8.532In Stock
Cut Tape
0,912 €
0,54 €
0,452 €
0,374 €
0,348 €
Reel
0,313 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=35mOhm 1.893In Stock
Cut Tape
2,26 €
1,62 €
1,39 €
1,22 €
1,09 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 47UF 35V 20% ESR150 7343-15 4.385In Stock
Cut Tape
3,66 €
2,64 €
2,37 €
2,02 €
1,86 €
Reel
1,83 €
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 150 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10VDC, 10uF, 220mOhm 4.124In Stock
Cut Tape
2,23 €
1,58 €
1,36 €
1,19 €
Reel
0,963 €
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
SMD/SMT 10 uF 20 % 10 VDC - 55 C + 105 C 220 mOhms 5.4 mm (0.213 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 39uF ESR 27mohm 7.618In Stock
Cut Tape
1,06 €
0,568 €
0,513 €
0,419 €
0,357 €
Reel
0,357 €
Min.: 1
Mult.: 1
: 1.500
SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 27 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 15mohm 2.792In Stock
Cut Tape
3,23 €
2,29 €
1,91 €
1,79 €
Reel
1,43 €
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
SMD/SMT 1 mF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 40mOhm 8.472In Stock
Cut Tape
1,63 €
1,10 €
0,886 €
0,816 €
0,67 €
Reel
0,609 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 220uF 2.0volt 6.935In Stock
Cut Tape
1,81 €
1,25 €
1,07 €
0,937 €
Reel
0,70 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 220 uF 20 % 2 VDC - 55 C + 105 C 6 mOhms Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 47uF 20% STD 10000h AEC-Q200 2.748In Stock
1,69 €
1,10 €
0,857 €
0,777 €
0,645 €
Reel
0,594 €
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
Radial 47 uF 20 % 63 VDC - 55 C + 105 C 40 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 2.946In Stock
Cut Tape
2,23 €
1,58 €
1,36 €
1,19 €
Reel
1,06 €
0,955 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 33 uF 20 % 63 VDC - 55 C + 150 C 40 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 270UF 35V ESR=16 1.502In Stock
Cut Tape
3,10 €
2,09 €
1,76 €
1,55 €
Reel
1,37 €
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 16 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 150uF 20% Anti-V AEC-Q200 1.194In Stock
Cut Tape
2,78 €
1,97 €
1,69 €
1,50 €
Reel
1,32 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 150 uF 20 % 50 VDC - 55 C + 135 C 12 mOhms 12.8 mm (0.504 in) AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 63V 47uF 20% ESR=30mOhms 897In Stock
Cut Tape
4,09 €
4,02 €
3,48 €
3,01 €
Reel
2,56 €
2,06 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 47 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 100V 22uF 20% ESR=50mOhms 1.915In Stock
Cut Tape
4,33 €
4,27 €
3,70 €
3,19 €
Reel
2,72 €
2,18 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 22 uF 20 % 100 VDC - 55 C + 105 C 50 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3 volts 20% A Case 200 Max. ESR 8.107In Stock
Cut Tape
0,705 €
0,355 €
0,323 €
0,267 €
0,249 €
Reel
0,228 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% B Case 45 Max. ESR 4.000In Stock
Cut Tape
1,13 €
0,581 €
0,533 €
0,452 €
0,427 €
Reel
0,407 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% T Case 70 Max. ESR 5.801In Stock
Cut Tape
1,20 €
0,627 €
0,576 €
0,491 €
0,464 €
Reel
0,463 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel