Capacitors Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 15.563
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP 2.750In Stock
Cut Tape
2,95 €
2,07 €
1,72 €
1,62 €
Reel
1,37 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 60mOhm 2.838In Stock
Cut Tape
2,00 €
1,42 €
1,21 €
1,07 €
Reel
0,763 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 120uF ESR 27mohm 3.166In Stock
Cut Tape
1,61 €
1,11 €
0,912 €
0,827 €
Reel
0,671 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 120 uF 20 % 16 VDC - 55 C + 105 C 27 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 12mohm 2.141In Stock
Cut Tape
2,20 €
1,56 €
1,34 €
1,17 €
Reel
0,835 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 15mohm 3.965In Stock
Cut Tape
2,06 €
1,41 €
1,15 €
1,08 €
0,894 €
Reel
0,814 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2volts 270uF ESR 6mohm 2.176In Stock
Cut Tape
2,95 €
2,07 €
1,72 €
1,61 €
Reel
1,27 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 270 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 330uF 20% ESR 9mOhm 2.635In Stock
Cut Tape
2,56 €
1,78 €
1,47 €
1,37 €
Reel
1,16 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 33uF 1.1A ESR 70mOhm/300kHz 3.249In Stock
Cut Tape
1,53 €
1,02 €
0,821 €
0,759 €
Reel
0,575 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 120uF ESR 35mohm 4.199In Stock
Cut Tape
1,43 €
0,756 €
0,697 €
0,599 €
0,568 €
Reel
0,526 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 820uF 20% 10200mA 3mOhm 4.028In Stock
Cut Tape
3,87 €
2,76 €
2,30 €
2,08 €
Reel
1,60 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 820 uF 20 % 2 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 33uF RAD 5KHr ESR=40 mOhms 17.655In Stock
0,55 €
0,372 €
0,254 €
0,207 €
0,192 €
Reel
0,174 €
Min.: 1
Mult.: 1
: 1.500
Radial 33 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 8 mm (0.315 in) Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 35Vol 180uF SMD 2KHr ESR=28 mOhms 1.861In Stock
Cut Tape
1,88 €
1,33 €
1,08 €
0,846 €
Reel
0,792 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 180 uF 20 % 35 VDC - 55 C + 105 C 28 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Volt 39uF SMD 2KHr ESR=45 mOhms AECQ200 13.973In Stock
Cut Tape
0,49 €
0,224 €
0,198 €
0,157 €
Reel
0,142 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 39 uF 20 % 40 VDC - 55 C + 125 C 45 mOhms 5.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Vol 220uF SMD 2KHr ESR=22 mOhms AECQ200 6.542In Stock
Cut Tape
0,869 €
0,485 €
0,364 €
Reel
0,335 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 220 uF 20 % 40 VDC - 55 C + 125 C 22 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vo 1100uF AXI 2KHr ESR=100 mOhms AECQ2 D=18.2mm 834In Stock
430Expected 10/22/2026
12,75 €
11,40 €
10,25 €
8,78 €
8,58 €
Min.: 1
Mult.: 1
Axial 1.1 mF 20 % 63 VDC - 40 C + 125 C 100 mOhms 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=30mOhms
3.598In Stock
Cut Tape
2,45 €
1,69 €
1,40 €
Reel
1,40 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 105 C 30 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 20% ESR=100mOhms 4.532In Stock
Cut Tape
1,01 €
0,517 €
0,473 €
0,399 €
0,376 €
Reel
0,375 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4Volt 220uF 2912 20% ESR=25mOhms 3.000In Stock
Cut Tape
1,31 €
0,685 €
0,63 €
0,538 €
0,509 €
Reel
0,508 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=40mOhms 4.140In Stock
Cut Tape
2,40 €
1,66 €
1,36 €
1,27 €
1,12 €
Reel
1,06 €
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000
SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=70mOhms
1.276In Stock
Cut Tape
3,53 €
2,50 €
2,10 €
1,98 €
1,76 €
Reel
1,75 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 6.8 uF 20 % 50 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 20% ESR=50mOhms 2.211In Stock
Cut Tape
4,25 €
3,06 €
2,65 €
2,34 €
Reel
1,88 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 220 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=70mOhms AEC-Q200 3.184In Stock
Cut Tape
1,04 €
0,658 €
0,605 €
0,516 €
0,488 €
Reel
0,488 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 10% ESR=75mOhms 874In Stock
Cut Tape
8,51 €
6,36 €
5,84 €
Reel
4,96 €
Min.: 1
Mult.: 1
Max.: 400
: 100
No
SMD/SMT 22 uF 10 % 25 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=15mOhm 2.117In Stock
Cut Tape
3,04 €
2,19 €
1,90 €
1,68 €
1,50 €
Reel
1,44 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vo 100uF 2917 2KHr ESR=10 mOhms 2.377In Stock
Cut Tape
3,00 €
2,23 €
1,93 €
1,70 €
Reel
1,35 €
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000
SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel