SVPC Series Aluminium Organic Polymer Capacitors

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 150uF ESR 22mohm
5.494Expected 6/3/2027
Min.: 1
Mult.: 1
: 1.000

150 uF 16 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 3.02 A - 55 C + 105 C 8 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 560uF ESR 16mohm 1In Stock
Min.: 1
Mult.: 1
: 1.000

560 uF 2.5 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 820uF ESR 12mohm
428On Order
Min.: 1
Mult.: 1
: 400

820 uF 6.3 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.7 A - 55 C + 105 C 8 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 68uF ESR 30mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1.500

68 uF 10 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 180uF ESR 30mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

180 uF 2.5 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5 mm Can SVPC Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 180uF ESR 19mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

180 uF 2.5 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 19 mOhms 2.8 A - 55 C + 105 C 5 mm Vibration-Proof Can SVPC Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 180uF ESR 24mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

180 uF 2.5 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2.2 A - 55 C + 105 C 5 mm Can SVPC Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 2700uF ESR 10mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 400

2.7 mF 2.5 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.07 A - 55 C + 105 C 10 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 390uF ESR 25mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1.000

390 uF 2.5 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.41 A - 55 C + 105 C 6.3 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 680uF ESR 20mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

680 uF 2.5 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.37 A - 55 C + 105 C 8 mm Can SVPC Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 1200uF ESR 12mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 400

1.2 mF 4 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.7 A - 55 C + 105 C 8 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 150uF ESR 20mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1.500

150 uF 4 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 2.73 A - 55 C + 105 C 5 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 150uF ESR 23mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

150 uF 4 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 23 mOhms 2.24 A - 55 C + 105 C 5 mm Can SVPC Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 330uF ESR 21mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1.000

330 uF 4 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 2.63 A - 55 C + 105 C 6.3 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 560uF ESR 22mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

560 uF 4 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can SVPC Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 560uF ESR 9mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 400

560 uF 4 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.38 A - 55 C + 105 C 8 mm Can SVPC Reel, Cut Tape, MouseReel