68 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 801
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 68uF 20% STD 10000h AEC-Q200 2.298In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 68 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% STD 10000h AEC-Q200 2.075In Stock
Min.: 1
Mult.: 1
: 500

Radial 68 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% STD 4000h AEC-Q200 820In Stock
Min.: 1
Mult.: 1
: 500

Radial 68 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 68uF 20% Hi Rip AEC-Q200 691In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

Radial 68 uF 20 % 50 VDC - 55 C + 125 C 25 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% Hi Rip AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 68 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 68uF 20% AEC-Q200 33In Stock
900Expected 12/24/2026
Min.: 1
Mult.: 1
: 900

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% Anti-Vibe AEC-Q200 131In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 68uF 105degC VibeProof AEC-Q200 633In Stock
900Expected 1/18/2027
Min.: 1
Mult.: 1
: 900

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 35 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 68uF 20% AEC-Q200 1.505In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 68uF 50volt AEC-Q200 960In Stock
1.000Expected 12/24/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 68uF 50volt 8X10mm Anti-Vibe AEC-Q200 763In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC, 68uF, SMD, Reflow Only 684In Stock
5.500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 68uF 35volt AEC-Q200 1.484In Stock
11.700Expected 11/26/2026
Min.: 1
Mult.: 1
: 900

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25v 68uf 125degC 6.3 x 5.8mm SMD 1.322In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 68uF 125degC VibeProof AEC-Q200 1.580In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 6.1 mm (0.24 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 68uF 20% Anti-V AEC-Q200 318In Stock
2.000Expected 8/27/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 6.1 mm (0.24 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors HYBRID CAPACITOR 7In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 25 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors HYBRID CAPACITOR 475In Stock
1.000Expected 11/16/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 25 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors HYBRID CAPACITOR 10In Stock
1.000Expected 12/14/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 25V 68uF 20% ESR=20mOhms 1.151In Stock
Min.: 1
Mult.: 1
: 800

Radial 68 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 8 mm (0.315 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H Aluminum 68uF 20% 35V 1.268In Stock
Min.: 1
Mult.: 1
: 800

Radial 68 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 11.5 mm (0.453 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 25V 68uF 20% ESR=15mOhms 228In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 15 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 50V 68uF 20% ESR=35mOhms 336In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 35 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 68uF 20% ESR=30mOhms 950In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 5.5 mm (0.217 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 68uF 20% ESR=30mOhms 997In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel