580 uF Aluminium Organic Polymer Capacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
TDK Aluminium Organic Polymer Capacitors 580 uF 25 V 10x10.2 SMD (AEC-Q200)
3.000Expected 4/19/2027
Cut Tape
1,91 €
1,34 €
1,15 €
1,01 €
Reel
0,86 €
0,796 €
Min.: 1
Mult.: 1
: 500
580 uF 25 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2.8 A + 125 C 10 mm Can B40921 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 580 uF 25 V 10x10.5 SMD High Vibration (AEC-Q200) Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,855 €
Min.: 3.000
Mult.: 3.000
: 500
580 uF 25 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2.8 A + 125 C 10 mm Vibration-Proof Can B40921 - SMD Hybrid, High Vibration Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 580uF 25V Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,736 €
0,697 €
0,684 €
Min.: 3.000
Mult.: 3.000
: 500
580 uF 25 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 20 mOhms 3.6 A - 40 C + 105 C 10 mm Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 580uF 25V Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,791 €
0,75 €
0,734 €
Min.: 3.000
Mult.: 3.000
: 500
580 uF 25 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 20 mOhms 3.6 A - 40 C + 105 C 10 mm Vibration-Proof Can Reel