4.7 uF Reel Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 100V 4.7uF 20% 2917 ESR=250mOhm 263In Stock
5.500On Order
Cut Tape
6,48 €
4,74 €
4,05 €
3,84 €
Reel
3,06 €
Min.: 1
Mult.: 1
Max.: 2.000
: 500
SMD/SMT 4.7 uF 20 % 100 VDC - 55 C + 105 C 250 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 100V 4.7uF 20% 2917 ESR=250mOhm Black Re 40In Stock
1.500Expected 1/21/2027
Cut Tape
6,48 €
4,74 €
4,05 €
3,93 €
Reel
3,33 €
Min.: 1
Mult.: 1
Max.: 2.000
: 500
SMD/SMT 4.7 uF 20 % 100 VDC - 55 C + 105 C 250 mOhms 7.3 mm 4.3 mm 3.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF 20% 1210 E SR=200mOhm
55In Stock
Cut Tape
2,56 €
1,92 €
1,57 €
1,37 €
Reel
1,09 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT 4.7 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 4.7uF ESR 240mohm 156In Stock
6.000On Order
Cut Tape
2,13 €
1,51 €
1,30 €
1,14 €
Reel
0,92 €
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
SMD/SMT 4.7 uF 20 % 10 VDC - 55 C + 105 C 240 mOhms 5.4 mm (0.213 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 10 volts 20% A Case 200 Max. ESR 8In Stock
4.000On Order
Cut Tape
0,851 €
0,568 €
0,414 €
0,343 €
0,319 €
Reel
0,292 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 4.7 uF 20 % 10 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 10 volts 20% A Case 500 Max. ESR 142In Stock
2.000Expected 5/17/2027
Cut Tape
0,791 €
0,39 €
0,355 €
0,323 €
0,30 €
Reel
0,261 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 4.7 uF 20 % 10 VDC - 55 C + 105 C 500 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 6.3 volts 20% A Case 500 Max. ESR 597In Stock
2.000Expected 5/14/2027
Cut Tape
0,679 €
0,328 €
0,298 €
0,246 €
0,23 €
Reel
0,216 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 4.7 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 63volts 20% D Case 100 Max. ESR 323In Stock
500Expected 9/17/2027
Cut Tape
2,17 €
1,50 €
1,22 €
1,14 €
Reel
0,98 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 500 Max. ESR 5.442In Stock
99.000On Order
Cut Tape
0,645 €
0,434 €
0,296 €
0,242 €
0,224 €
Reel
0,203 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 4.7 uF 20 % 10 VDC - 55 C + 105 C 500 mOhms 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 6.3 volts 20% P Case 500 Max. ESR 5.225In Stock
Cut Tape
0,628 €
0,30 €
0,249 €
0,23 €
Reel
0,209 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 4.7 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=200mohms 1.022In Stock
2.000Expected 3/12/2027
Cut Tape
1,18 €
0,602 €
0,552 €
0,468 €
0,442 €
Reel
0,409 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 4.7 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 20% ESR=200mOhms 1.032In Stock
500Expected 11/19/2026
Cut Tape
2,69 €
1,87 €
1,55 €
1,45 €
Reel
1,38 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 105 C 200 mOhms 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=75mOhms
281In Stock
6.000On Order
Cut Tape
2,54 €
2,01 €
Reel
2,01 €
Min.: 1
Mult.: 1
Max.: 2.000
: 500
SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 4.7uF 2917 20% ESR=75mOhms 2.038In Stock
1.000Expected 10/22/2026
Cut Tape
2,84 €
1,99 €
1,64 €
1,54 €
Reel
1,35 €
Min.: 1
Mult.: 1
Max.: 2.000
: 500
SMD/SMT 4.7 uF 20 % 75 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75Vol 4.7uF 2912 20% ESR=200mOhms AEC-Q200 388In Stock
Cut Tape
3,72 €
2,67 €
2,32 €
2,05 €
Reel
1,83 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 4.7 uF 20 % 75 VDC - 55 C + 125 C 200 mOhms Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=200mOhm AEC-Q200 1.710In Stock
12.000On Order
Cut Tape
1,12 €
0,624 €
0,573 €
0,488 €
0,461 €
Reel
0,439 €
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000
SMD/SMT 4.7 uF 20 % 35 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 4.7uF 20% D Case 63V 500In Stock
Cut Tape
4,34 €
3,14 €
2,66 €
2,51 €
Reel
2,25 €
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 4.7 uF 20 % - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX TCSOPS1E475M8R-ZT1
KYOCERA AVX Tantalum Capacitors - Polymer FACTORY NOT ACCEPTING ORDERS
2.269In Stock
3.000Expected 7/22/2027
Cut Tape
1,16 €
0,673 €
0,537 €
0,452 €
0,425 €
Reel
0,385 €
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000
4.7 uF 25 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 4.7uF ESR=500mOhms 4.7uA 20%
7.500Expected 2/4/2027
Cut Tape
0,955 €
0,731 €
Reel
0,731 €
Min.: 1
Mult.: 1
: 2.500
4.7 uF 10 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF 20% 1210 ESR=200mohm Black Resin
7.500Expected 12/24/2026
Cut Tape
1,96 €
1,71 €
1,50 €
1,31 €
Reel
1,10 €
Min.: 1
Mult.: 1
: 2.500
4.7 uF 35 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 4.7uF 20% 2012 E SR=500mOhm
9.850Expected 2/18/2027
Cut Tape
0,955 €
0,648 €
0,472 €
0,428 €
Reel
0,428 €
Min.: 1
Mult.: 1
: 10.000
SMD/SMT 4.7 uF 20 % 10 VDC - 55 C + 105 C 500 mOhms 2.05 mm 1.3 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 6.3 volts 20% J Case 500 Max. ESR
28.034On Order
Cut Tape
0,662 €
0,446 €
0,304 €
0,249 €
Reel
0,195 €
Min.: 1
Mult.: 1
: 4.000
SMD/SMT 4.7 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 10 volts 20% P Case 200 Max. ESR
39.500On Order
Cut Tape
0,654 €
0,441 €
0,301 €
0,246 €
0,227 €
Reel
0,206 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 4.7 uF 20 % 10 VDC - 55 C + 105 C 200 mOhms 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 4.7uF 20% 2312 E SR=200mOhm Black Res
494On Order
Cut Tape
2,35 €
1,63 €
1,38 €
1,24 €
Reel
1,10 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 4.7 uF 20 % 50 VDC - 55 C 200 mOhms 6 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 4.7uF 20% 2312 E SR=200mOhm
965On Order
Cut Tape
2,86 €
2,17 €
1,79 €
1,67 €
Reel
1,38 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 105 C 200 mOhms 6 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel