220 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.197
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 220uF 2.5VDC 7mOhm SP Polymer 2.089In Stock
Cut Tape
1,56 €
1,04 €
0,798 €
0,668 €
0,624 €
Reel
0,591 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 2.5 volts 20% B Case 35 Max. ESR 1.900In Stock
Cut Tape
1,27 €
0,864 €
0,629 €
0,521 €
0,485 €
Reel
0,444 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=18mOhms
1.135In Stock
Cut Tape
2,08 €
1,42 €
1,15 €
1,07 €
0,941 €
Reel
0,888 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=35mOhm Black Resin 1.795In Stock
Cut Tape
1,42 €
0,85 €
0,729 €
0,61 €
0,569 €
Reel
0,523 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 220 uF 20 % 4 VDC - 55 C 35 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel


Vishay / BC Components Aluminium Organic Polymer Capacitors 220uF 25V 20% 125C 4000H 8.0x8.0x10.5 5.677In Stock
Cut Tape
4,60 €
3,22 €
2,78 €
2,44 €
Reel
2,03 €
Min.: 1
Mult.: 1
: 13.500
SMD/SMT 220 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 10.8 mm (0.425 in) Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF ESR 35mohm 1.999In Stock
Cut Tape
1,31 €
0,688 €
0,633 €
0,54 €
0,511 €
Reel
0,502 €
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 16V 220uF 20% ESR=10mOhms 916In Stock
Cut Tape
0,897 €
0,765 €
0,668 €
0,667 €
Reel
0,562 €
0,469 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 2.5volts 20% V Case 40 Max.ESR AEC-Q200 1.197In Stock
Cut Tape
1,61 €
1,07 €
0,86 €
0,794 €
0,66 €
Reel
0,66 €
Min.: 1
Mult.: 1
: 800
SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10volts 220uF 20% D CASE ESR=25
168In Stock
Cut Tape
3,88 €
2,80 €
2,42 €
2,14 €
Reel
1,77 €
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 220 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=35mOhms 5In Stock
500On Order
Cut Tape
21,87 €
16,74 €
14,96 €
Reel
13,53 €
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 220 uF 10 % 16 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 220uf 20% 2.419In Stock
2,45 €
1,75 €
1,44 €
1,32 €
1,12 €
Reel
1,09 €
Min.: 1
Mult.: 1
: 1.000
Radial 220 uF 20 % 25 VDC - 55 C + 105 C 16 mOhms 11.5 mm (0.453 in) Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 2.5V 220uF 2917 2KHr ESR=9 mOhms 779In Stock
2.000Expected 11/9/2027
Cut Tape
2,65 €
1,88 €
1,58 €
1,42 €
Reel
1,12 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 2.5 volts 20% B Case 30 Max. ESR 2.071In Stock
Cut Tape
1,21 €
0,839 €
0,619 €
0,518 €
0,483 €
Reel
0,457 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 30 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 800In Stock
1,72 €
1,18 €
1,01 €
0,888 €
Min.: 1
Mult.: 1
Radial 220 uF 20 % 25 VDC - 40 C + 125 C 22 mOhms 9 mm (0.354 in) AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 25V 220uf 20% chip type, polymer, high temp. 280In Stock
Cut Tape
3,00 €
2,23 €
1,93 €
1,70 €
Reel
1,30 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 220 uF 20 % 25 VDC - 55 C + 135 C 24 mOhms 8 mm (0.315 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 220UF 25V ESR=20 476In Stock
Cut Tape
2,65 €
1,93 €
1,66 €
1,47 €
Reel
1,21 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 220 uF 20 % 25 VDC - 55 C + 135 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 997In Stock
Cut Tape
0,71 €
0,473 €
0,341 €
0,281 €
Reel
0,238 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 220 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 5.7 mm (0.224 in) 6.5 mm (0.256 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3V 220uF 7Mohms 1.932In Stock
0,977 €
0,552 €
0,423 €
0,344 €
Min.: 1
Mult.: 1
Radial 220 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 11.5 mm (0.453 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3 volts 220uF AEC-Q200 1.811In Stock
Cut Tape
1,28 €
0,725 €
0,654 €
0,541 €
Reel
0,483 €
0,458 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220uF 20% 16V High Capacitance 808In Stock
1,27 €
0,86 €
0,626 €
0,519 €
Min.: 1
Mult.: 1
Radial 220 uF 20 % 16 VDC - 55 C + 105 C 13 mOhms 6 mm (0.236 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 4Volts 220uF 20% 828In Stock
Cut Tape
2,10 €
1,48 €
1,27 €
1,11 €
0,968 €
Reel
0,806 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220UF 16V ESR=23 173In Stock
900Expected 5/17/2027
Cut Tape
2,05 €
1,45 €
1,23 €
1,08 €
0,798 €
Reel
0,797 €
Min.: 1
Mult.: 1
: 900
SMD/SMT 220 uF 20 % 16 VDC - 55 C + 135 C 23 mOhms 8 mm (0.315 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4V 220uF 105C AEC-Q200 554In Stock
Cut Tape
1,55 €
1,07 €
0,915 €
0,793 €
Reel
0,584 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 32 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 220uF 105C AEC-Q200 364In Stock
Cut Tape
3,12 €
2,10 €
1,75 €
1,55 €
Reel
1,27 €
1,16 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 220 uF 20 % 20 VDC - 55 C + 105 C 22 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 220uF 50V 20% POLYMER/IC 434In Stock
4,16 €
2,92 €
2,40 €
2,05 €
1,88 €
Min.: 1
Mult.: 1
Radial 220 uF 20 % 50 VDC - 55 C + 125 C 25 mOhms 12 mm (0.472 in) Bulk