1200 uF Aluminium Organic Polymer Capacitors

Results: 125
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 16VDC 1200uF 20% N/SQ 5000 hrs 1.008In Stock
Cut Tape
1,88 €
1,28 €
1,04 €
0,968 €
Reel
0,863 €
Min.: 1
Mult.: 1
: 1.200
1200 uF 16 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 5000 Hours 20 % 8 mOhms 7.7 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1200uF 20% N/SQ 5000 hrs 350In Stock
5,52 €
4,07 €
3,48 €
3,30 €
3,21 €
Reel
3,21 €
Min.: 1
Mult.: 1
: 800
1200 uF 25 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 5000 Hours 20 % 10 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 4Vol 1200uF RAD 2KHr ESR=7 mOhms 3.257In Stock
0,559 €
0,281 €
0,245 €
0,196 €
0,181 €
Min.: 1
Mult.: 1
1200 uF 4 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5V 1200uF SMD 2KHr ESR=12 mOhms 340In Stock
Cut Tape
0,852 €
0,569 €
0,41 €
Reel
0,337 €
0,313 €
Min.: 1
Mult.: 1
: 500
1200 uF 2.5 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 5.1 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 1200uF 20% AEC-Q200 178In Stock
800Expected 11/27/2026
Cut Tape
1,73 €
1,16 €
0,941 €
0,759 €
Reel
0,695 €
Min.: 1
Mult.: 1
: 400
1200 uF 16 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 16 mOhms 3.5 A - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 1200UF 10V ESR=13 535In Stock
Cut Tape
2,39 €
1,63 €
1,48 €
1,21 €
Reel
1,12 €
Min.: 1
Mult.: 1
: 400
1200 uF 10 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 20000 Hours 20 % 13 mOhms 4.8 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 1200uF Radial Leaded Low 102In Stock
2,12 €
1,46 €
1,10 €
1,07 €
Min.: 1
Mult.: 1
1200 uF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 6.1 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 4V 1200uF 105C 55In Stock
Cut Tape
1,55 €
0,852 €
0,755 €
Reel
0,602 €
0,543 €
Min.: 1
Mult.: 1
: 500
1200 uF 4 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 5.4 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 1200uF 10Mohms 260In Stock
1,32 €
0,731 €
0,636 €
0,527 €
Reel
0,477 €
0,433 €
Min.: 1
Mult.: 1
: 1.000
1200 uF 6.3 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hours 20 % 10 mOhms 5.7 A - 55 C + 105 C 8 mm Can Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 16V 1200uF 20% Tol. 1.570In Stock
2,05 €
1,23 €
1,06 €
0,941 €
Min.: 1
Mult.: 1
1200 uF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 15000 Hours 20 % 8 mOhms 7.5 A - 55 C + 105 C 8 mm Can PSG Bulk
TDK Aluminium Organic Polymer Capacitors 1200 uF 16 V 10x12.5 SMD 5.1 A (AEC-Q200)
2.400Expected 4/19/2027
Cut Tape
2,50 €
1,72 €
1,39 €
1,11 €
Reel
1,03 €
Min.: 1
Mult.: 1
: 400
1200 uF 16 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 5.1 A - 55 C + 150 C 10 mm Can B40910 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 1200 uF 25 V 10x16.5 SMD 4.8 A (AEC-Q200)
1.500Expected 6/28/2027
Cut Tape
3,28 €
2,30 €
1,87 €
1,57 €
Reel
1,57 €
Min.: 1
Mult.: 1
: 250
1200 uF 25 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 13 mOhms 4.8 A - 55 C + 135 C 10 mm Can B40931 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 1200 uF 25 V 10x16.8 SMD 4.8 A (AEC-Q200)
1.500Expected 3/22/2027
Cut Tape
3,40 €
2,38 €
1,94 €
1,63 €
Reel
1,63 €
Min.: 1
Mult.: 1
: 250
1200 uF 25 VDC SMD/SMT 16.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 13 mOhms 4.8 A - 55 C + 135 C 10 mm Vibration-Proof Can B40931 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 1200uF SMD 2KHr ESR=12 mOhms
6.000Expected 11/24/2026
Cut Tape
1,06 €
0,577 €
0,473 €
Reel
0,38 €
Min.: 1
Mult.: 1
: 500
1200 uF 6.3 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 4.77 A - 55 C + 105 C 8 mm Can A765 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 1200uF 20% ESR=11mOhms Hybrid SMD AEC-Q200
1.500Expected 2/15/2027
Cut Tape
1,18 €
0,608 €
0,42 €
Reel
0,42 €
Min.: 1
Mult.: 1
: 250
1200 uF 25 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 11 mOhms 4.1 A - 55 C + 135 C 10 mm Can A740 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 1200uF 20% ESR=11mOhms Hybrid SMD AEC-Q200 175In Stock
1.250Expected 12/8/2026
Cut Tape
1,47 €
0,805 €
0,534 €
Reel
0,534 €
Min.: 1
Mult.: 1
: 250
1200 uF 25 VDC SMD/SMT 10.4 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 11 mOhms 4.1 A - 55 C + 135 C 10 mm Vibration-Proof Can A740 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vo 1200uF RAD 2KHr ESR=14 mOhms
2.500Expected 5/14/2027
1,34 €
0,72 €
0,581 €
0,536 €
Min.: 1
Mult.: 1
1200 uF 25 VDC Radial 16 mm (0.63 in) Aluminum Polymer Capacitors 2000 Hours 20 % 14 mOhms 5.91 A - 55 C + 105 C 10 mm Can A750 Bulk
Vishay / BC Components Aluminium Organic Polymer Capacitors 1200uF 2.5V 20% Non-Stocked Lead-Time 8 Weeks
Reel
1,78 €
Min.: 5.000
Mult.: 5.000
: 5.000
1200 uF 2.5 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hours 20 % 13 mOhms - 55 C + 105 C Can 180 CPS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 1200uF 4V 20% Non-Stocked Lead-Time 8 Weeks
Reel
1,76 €
Min.: 4.000
Mult.: 4.000
: 4.000
1200 uF 4 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hours 20 % 12 mOhms - 55 C + 105 C Can 180 CPS Reel
KYOCERA AVX Aluminium Organic Polymer Capacitors 1200uF Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 33 Weeks
0,888 €
0,591 €
0,425 €
0,364 €
Reel
0,309 €
0,297 €
Min.: 1
Mult.: 1
: 1.000
1200 uF 2.5 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hours 20 % 0.01 Ohms 5.2 A - 55 C + 105 C 8 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 1200uF Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 33 Weeks
1,09 €
0,574 €
0,511 €
Reel
0,413 €
0,369 €
Min.: 1
Mult.: 1
: 600
1200 uF 6.3 VDC Radial 10 mm Aluminum Polymer Capacitors 5000 Hours 20 % 0.015 Ohms 5.2 A - 55 C + 105 C 10 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 1200uF Life5000Hrs 20% +105C Can Non-Stocked Lead-Time 33 Weeks
1,34 €
0,733 €
0,649 €
Reel
0,505 €
0,478 €
0,471 €
Min.: 1
Mult.: 1
: 600
1200 uF 10 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hours 20 % 0.012 Ohms 5.5 A - 55 C + 105 C 10 mm Can RPA Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 1200uF ESR 12mohm Non-Stocked Lead-Time 52 Weeks
Cut Tape
2,09 €
1,43 €
1,17 €
0,777 €
Reel
0,777 €
Min.: 1
Mult.: 1
Max.: 400
: 400
1200 uF 4 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 4.7 A - 55 C + 105 C 8 mm Can SVPC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H6.3V 1200uF 20% ESR=7mOhms Non-Stocked Lead-Time 31 Weeks
1,73 €
1,48 €
1,29 €
1,15 €
Reel
0,995 €
0,95 €
Min.: 1
Mult.: 1
: 600
1200 uF 6.3 VDC Radial Aluminum Polymer Capacitors 5000 Hours 20 % 7 mOhms 6.64 A - 55 C + 105 C 12.5 mm 10 mm Can WCAP-PT5H Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC6.3V 1200uF 20% ESR=8mOhms Non-Stocked Lead-Time 31 Weeks
Cut Tape
1,68 €
1,43 €
1,25 €
1,21 €
Reel
1,06 €
Min.: 1
Mult.: 1
: 400
1200 uF 6.3 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 2000 Hours 20 % 8 mOhms 5.5 A - 55 C + 105 C 12.4 mm 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel