TDK Aluminium Organic Polymer Capacitors

Results: 369
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
TDK Aluminium Organic Polymer Capacitors 68 uF 80 V 10x12.8 SMD High Vibration
2.400Expected 9/29/2026
Min.: 1
Mult.: 1
: 2.400

68 uF 80 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms - 40 C + 105 C 12.8 mm 10 mm Can B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 560 uF 25 V 10x10.2 SMD
2.500Expected 12/14/2026
Min.: 1
Mult.: 1
: 2.500

560 uF 25 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 20 mOhms 3.6 A - 40 C + 105 C 10 mm Can B40950 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 560 uF 25 V 10x10.5 SMD High Vibration
3.000Expected 4/5/2027
Min.: 1
Mult.: 1
: 500

560 uF 25 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 20 mOhms 3.6 A - 40 C + 105 C 10 mm Vibration-Proof Can B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 680 uF 25 V 10x12.5 SMD
2.400Expected 4/19/2027
Min.: 1
Mult.: 1
: 400

680 uF 25 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 18 mOhms 3.9 A - 40 C + 105 C 10 mm Can B40950 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 270 uF 50 V 10x16.8 SMD High Vibration
4.500On Order
Min.: 1
Mult.: 1
: 250

270 uF 50 VDC SMD/SMT 16.8 mm (0.661 in) Aluminum Electrolytic Capacitors 10000 Hours 20 % 15 mOhms 5.4 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 390 uF 35 V 10x10.2 SMD
5.000Expected 10/5/2026
Min.: 1
Mult.: 1
: 2.500

B40950 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 470 uF 35 V 10x12.5 SMD
2.000Expected 10/13/2026
Min.: 1
Mult.: 1
: 2.000

B40950 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x10.2 SMD
5.000Expected 10/5/2026
Min.: 1
Mult.: 1
: 2.500

B40950 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x10.5 SMD High Vibration
3.000Expected 4/5/2027
Min.: 1
Mult.: 1
: 500

100 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 3.4 A - 40 C + 105 C 10 mm Vibration-Proof Can B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD
2.000Expected 12/14/2026
Min.: 1
Mult.: 1
: 2.000

120 uF 63 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 22 mOhms 4.1 A - 40 C + 105 C 10 mm Can B40950 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.8 SMD High Vibration
2.400Expected 4/19/2027
Min.: 1
Mult.: 1
: 400

120 uF 63 VDC SMD/SMT 12.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 22 mOhms 4.1 A - 40 C + 105 C 10 mm Vibration-Proof Can B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 68 uF 80 V 10x10.5 SMD High Vibration
6.000On Order
Min.: 1
Mult.: 1
: 500

68 uF 80 VDC SMD/SMT Aluminum Electrolytic Capacitors 20 % - 40 C + 105 C B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x12.5 SMD
2.400Expected 11/16/2026
Min.: 1
Mult.: 1
: 400

B40950 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x12.8 SMD High Vibration
2.400Expected 4/19/2027
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT 12.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 22 mOhms 4.1 A - 40 C + 105 C 10 mm Vibration-Proof Can B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 110uF 80V Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
: 250

110 uF 80 VDC SMD/SMT 16.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.022 Ohms 2.4 A - 55 C + 125 C 10 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 470uF 25V Non-Stocked Lead-Time 8 Weeks
Min.: 2.400
Mult.: 2.400
: 400

470 uF 25 VDC SMD/SMT 12.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.018 Ohms 2.4 A - 55 C + 125 C 10 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 220uF 63V Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
: 250

220 uF 63 VDC SMD/SMT 16.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.013 Ohms 5.5 A - 55 C + 150 C 10 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer SMD 750uF 35V Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500
: 250

750 uF 35 VDC SMD/SMT 16.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 15 mOhms 5.4 A - 40 C + 105 C 10 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Axial-lead 430uF 80V Non-Stocked Lead-Time 16 Weeks
Min.: 3.240
Mult.: 360
: 180

430 uF 80 VDC Axial 30 mm Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 4 mOhms 18 A - 55 C + 105 C 16 mm Vibration-Proof Can Reel
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1200uF 25V Non-Stocked Lead-Time 33 Weeks
Min.: 4.800
Mult.: 960

1.2 mF 25 VDC Radial 25 mm (0.984 in) Aluminum Polymer Capacitors 4000 Hours - 20 %, + 20 % 5.1 mOhms 7.4 A - 55 C + 125 C 14 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1200uF 25V Non-Stocked Lead-Time 33 Weeks
Min.: 4.800
Mult.: 960

1.2 mF 25 VDC Radial 25 mm (0.984 in) Aluminum Polymer Capacitors 4000 Hours - 20 %, + 20 % 5.1 mOhms 7.4 A - 55 C + 125 C 14 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1600uF 25V Non-Stocked Lead-Time 33 Weeks
Min.: 4.800
Mult.: 960

1.6 mF 25 VDC Radial 30 mm (1.181 in) Aluminum Polymer Capacitors 4000 Hours - 20 %, + 20 % 4.4 mOhms 8.5 A - 55 C + 125 C 14 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1600uF 25V Non-Stocked Lead-Time 33 Weeks
Min.: 4.800
Mult.: 960

1.6 mF 25 VDC Radial 30 mm (1.181 in) Aluminum Polymer Capacitors 4000 Hours - 20 %, + 20 % 4.4 mOhms 8.5 A - 55 C + 125 C 14 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1600uF 25V Non-Stocked Lead-Time 33 Weeks
Min.: 4.800
Mult.: 960

1.6 mF 25 VDC Radial 30 mm (1.181 in) Aluminum Polymer Capacitors 4000 Hours - 20 %, + 20 % 4.4 mOhms 8.5 A - 55 C + 125 C 14 mm Vibration-Proof Can B40700 AEC-Q200 Bulk
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 1700uF 25V Non-Stocked Lead-Time 33 Weeks
Min.: 3.000
Mult.: 600

1.7 mF 25 VDC Radial 25 mm (0.984 in) Aluminum Polymer Capacitors 4000 Hours - 20 %, + 20 % 4 mOhms 9.2 A - 55 C + 125 C 16 mm Vibration-Proof Can B40700 AEC-Q200 Bulk