TDK Aluminium Organic Polymer Capacitors

Results: 369
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
TDK Aluminium Organic Polymer Capacitors 560 uF 25 V 10x12.5 SMD (AEC-Q200)
2.400Expected 4/19/2027
Min.: 1
Mult.: 1
: 400

560 uF 25 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 18 mOhms 4 A + 145 C 10 mm Can B40930 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200)
3.000Expected 4/19/2027
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 2.8 A - 55 C + 145 C 10 mm Can B40940 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200)
3.000Expected 4/5/2027
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 2.8 A - 55 C + 145 C 10 mm Vibration-Proof Can B40940 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200)
3.000Expected 4/19/2027
Min.: 1
Mult.: 1
: 500

120 uF 50 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 2.8 A - 55 C + 145 C 10 mm Can B40940 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200)
3.000Expected 4/5/2027
Min.: 1
Mult.: 1
: 500

120 uF 50 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 2.8 A - 55 C + 145 C 10 mm Vibration-Proof Can B40940 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200)
2.400Expected 4/19/2027
Min.: 1
Mult.: 1
: 400

150 uF 50 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 22 mOhms 3.4 A - 55 C + 145 C 10 mm Can B40940 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200)
2.400Expected 4/19/2027
Min.: 1
Mult.: 1
: 400

180 uF 50 VDC SMD/SMT 12.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 22 mOhms 3.4 A - 55 C + 145 C 10 mm Vibration-Proof Can B40940 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200)
2.400Expected 4/19/2027
Min.: 1
Mult.: 1
: 400

200 uF 50 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 22 mOhms 3.4 A - 55 C + 145 C 10 mm Can B40940 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200)
2.400Expected 4/19/2027
Min.: 1
Mult.: 1
: 400

200 uF 50 VDC SMD/SMT 12.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 22 mOhms 3.4 A - 55 C + 145 C 10 mm Vibration-Proof Can B40940 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200)
1.500Expected 3/22/2027
Min.: 1
Mult.: 1
: 250

220 uF 50 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 15 mOhms 4.5 A - 55 C + 145 C 10 mm Can B40940 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200)
1.500Expected 4/5/2027
Min.: 1
Mult.: 1
: 250

220 uF 50 VDC SMD/SMT 16.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 15 mOhms 4.5 A - 55 C + 145 C 10 mm Vibration-Proof Can B40940 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200)
1.500Expected 3/22/2027
Min.: 1
Mult.: 1
: 250

270 uF 50 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 15 mOhms 4.5 A - 55 C + 145 C 10 mm Can B40940 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200)
1.500Expected 4/5/2027
Min.: 1
Mult.: 1
: 250

270 uF 50 VDC SMD/SMT 16.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 15 mOhms 4.5 A - 55 C + 145 C 10 mm Vibration-Proof Can B40940 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x10.2 SMD (AEC-Q200)
3.000Expected 4/19/2027
Min.: 1
Mult.: 1
: 500

100 uF 63 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 2.8 A - 55 C + 145 C 10 mm Can B40940 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x10.2 SMD (AEC-Q200)
3.000Expected 4/5/2027
Min.: 1
Mult.: 1
: 500

100 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 2.8 A - 55 C + 145 C 10 mm Vibration-Proof Can B40940 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200)
2.400Expected 4/19/2027
Min.: 1
Mult.: 1
: 400

120 uF 63 VDC SMD/SMT 12.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 22 mOhms 3.4 A - 55 C + 145 C 10 mm Vibration-Proof Can B40940 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200)
1.500Expected 3/22/2027
Min.: 1
Mult.: 1
: 250

150 uF 63 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 15 mOhms 4.5 A - 55 C + 145 C 10 mm Can B40940 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200)
1.500Expected 4/5/2027
Min.: 1
Mult.: 1
: 250

150 uF 63 VDC SMD/SMT 16.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 15 mOhms 4.5 A - 55 C + 145 C 10 mm Vibration-Proof Can B40940 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200)
1.500Expected 3/22/2027
Min.: 1
Mult.: 1
: 250

180 uF 63 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 15 mOhms 4.5 A - 55 C + 145 C 10 mm Can B40940 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x12.5 SMD (AEC-Q200)
2.400Expected 12/28/2026
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT 12.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 22 mOhms 3.4 A - 55 C + 145 C 10 mm Vibration-Proof Can B40940 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 80 V 10x12.5 SMD
2.400Expected 9/7/2026
Min.: 1
Mult.: 1
: 400

100 uF 80 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Electrolytic Capacitors 20 % 30 mOhms 1.8 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 110 uF 80 V 10x16.5 SMD
1.500Expected 10/1/2026
Min.: 1
Mult.: 1
: 250

110 uF 80 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 22 mOhms - 40 C + 105 C 16.8 mm 10 mm Can B40950 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 110 uF 80 V 10x16.8 SMD High Vibration
1.500Expected 10/1/2026
Min.: 1
Mult.: 1
: 250

110 uF 80 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 22 mOhms - 40 C + 105 C 16.8 mm 10 mm Can B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 130 uF 80 V 10x16.5 SMD
8.500Expected 3/19/2027
Min.: 1
Mult.: 1
: 250

130 uF 80 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 22 mOhms - 40 C + 105 C 16.8 mm 10 mm Can B40950 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 56 uF 80 V 10x10.5 SMD High Vibration
3.000Expected 9/17/2026
Min.: 1
Mult.: 1
: 3.000

56 uF 80 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 33 mOhms - 40 C + 105 C 10.5 mm 10 mm Can B40950 - SMD Hybrid, High Vibration Reel, Cut Tape