Nichicon Aluminium Organic Polymer Capacitors

Results: 2.520
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 50V 47uF 20% AEC-Q200 2.691In Stock
Min.: 1
Mult.: 1
: 900

47 uF 50 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 40 mOhms 1.4 A - 55 C + 125 C 6.3 mm Molded Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63V 33uF 20% AEC-Q200 Vibe Resistant 561In Stock
Min.: 1
Mult.: 1
: 900

33 uF 63 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 80 mOhms 1.1 A - 55 C + 125 C 6.3 mm Molded Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 120uF 20% AEC-Q200 1.821In Stock
Min.: 1
Mult.: 1
: 1.000

120 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 50 mOhms 1.4 A - 55 C + 125 C 5.8 mm 6.3 mm GYG Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 390uF 20% AEC-Q200 1.497In Stock
Min.: 1
Mult.: 1
: 500

390 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 22 mOhms 2.9 A - 55 C + 125 C 10 mm 8 mm GYG Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 390uF 20% Vibration Resistance AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
: 500

390 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 22 mOhms 2.9 A - 55 C + 125 C 10 mm 8 mm GYG Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 680uF 20% AEC-Q200 855In Stock
Min.: 1
Mult.: 1
: 500

680 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 3.3 A - 55 C + 125 C 10 mm 10 mm GYG Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 680uF 20% Vibration Resistance AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
: 500

680 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 3.3 A - 55 C + 125 C 10 mm 10 mm GYG Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 964In Stock
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 22 mOhms 2.9 A - 55 C + 125 C 10 mm 8 mm GYG Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% Vibration Resistance AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 22 mOhms 2.9 A - 55 C + 125 C 10 mm 8 mm GYG Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 245In Stock
500Expected 12/14/2026
Min.: 1
Mult.: 1
: 500

470 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 3.3 A - 55 C + 125 C 10 mm 10 mm GYG Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2.5VDC 1800uF 20% AEC-Q200 500In Stock
Min.: 1
Mult.: 1
: 500

1.8 mF 2.5 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % 13 mOhms 2.2 A - 55 C + 125 C 8 mm Can PCW Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2.5VDC 820uF 20% AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

820 uF 2.5 VDC SMD/SMT 7 mm (0.276 in) Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % 14 mOhms 2.1 A - 55 C + 125 C 8 mm Can PCW Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4VDC 1200uF 20% AEC-Q200 500In Stock
Min.: 1
Mult.: 1
: 500

1.2 mF 4 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % 14 mOhms 2.3 A - 55 C + 125 C 8 mm Can PCW Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4VDC 560uF 20% AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

560 uF 4 VDC SMD/SMT 7 mm (0.276 in) Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % 15 mOhms 2.15 A - 55 C + 125 C 8 mm Can PCW Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3VDC 470uF 20% AEC-Q200 1.107In Stock
Min.: 1
Mult.: 1
: 1.000

470 uF 6.3 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % 15 mOhms 2.2 A - 55 C + 125 C 8 mm Can PCW Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 Anti-Vibe 8.642In Stock
8.000Expected 5/3/2027
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 4.3 A - 55 C + 135 C 10 mm Vibration-Proof Can GXC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 Anti-Vibe 2.942In Stock
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 16 mOhms 4.5 A - 55 C + 135 C 10 mm Vibration-Proof Can GXC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80VDC 22uF 20% Vibration Resistance AEC-Q200 2.832In Stock
Min.: 1
Mult.: 1
: 500

22 uF 80 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 45 mOhms 1.1 A - 55 C + 125 C 8 mm Vibration-Proof Can GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 120uF 20% Vibration Resistance AEC-Q200 6.183In Stock
Min.: 1
Mult.: 1
: 900

120 uF 35 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 35 mOhms 1.7 A - 55 C + 125 C 6.3 mm Vibration-Proof Can GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 974In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hours 20 mOhms 4.5 A 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 1.996In Stock
Min.: 1
Mult.: 1
: 500

120 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hours 25 mOhms 4.3 A 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% AEC-Q200 1.141In Stock
Min.: 1
Mult.: 1
: 400

560 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hours 20 % 32 mOhms 2.7 A - 55 C + 125 C 12 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 680uF 20% AEC-Q200 1.111In Stock
Min.: 1
Mult.: 1
: 500

680 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hours 20 % 38 mOhms 2.3 A - 55 C + 125 C 10 mm 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20VDC 150uF 20% AEC-Q200 1.919In Stock
Min.: 1
Mult.: 1
: 1.000

150 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hours 20 % 78 mOhms 1.7 A - 55 C + 125 C 7 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20VDC 150uF 20% AEC-Q200 1.839In Stock
Min.: 1
Mult.: 1
: 900

150 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hours 20 % 50 mOhms 1.7 A - 55 C + 125 C 8 mm 6.3 mm Can AEC-Q200 Reel, Cut Tape