Nichicon Aluminium Organic Polymer Capacitors

Results: 2.520
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 987In Stock
Min.: 1
Mult.: 1
: 500

82 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 22 mOhms 4.4 A - 55 C + 135 C 10 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Vibe Resistance AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
: 500

82 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 22 mOhms 4.4 A - 55 C + 135 C 10 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 987In Stock
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 18 mOhms 4.3 A - 55 C + 135 C 10 mm 8 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% Vibe Resistance AEC-Q200 758In Stock
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 18 mOhms 4.3 A - 55 C + 135 C 10 mm 8 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 917In Stock
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 16 mOhms 5 A - 55 C + 135 C 10 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% Vibe Resistance AEC-Q200 755In Stock
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 15 mOhms 5.3 A - 55 C + 135 C 12.5 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 329In Stock
300Expected 1/15/2027
Min.: 1
Mult.: 1
: 300

470 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 11 mOhms 5.8 A - 55 C + 135 C 16.5 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% Vibe Resistance AEC-Q200 392In Stock
300Expected 12/14/2026
Min.: 1
Mult.: 1
: 300

470 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 11 mOhms 5.8 A - 55 C + 135 C 16.5 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% STD AEC-Q200 400In Stock
Min.: 1
Mult.: 1
: 400

560 uF 16 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 15 mOhms 2.4 A - 55 C + 125 C 10 mm Can GYA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% ANTI-VIBE AEC-Q200 390In Stock
Min.: 1
Mult.: 1
: 400

560 uF 16 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 15 mOhms 2.4 A - 55 C + 125 C 10 mm Vibration-Proof Can GYA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 56uF 20% ANTI-VIBE AEC-Q200 320In Stock
Min.: 1
Mult.: 1
: 400

56 uF 80 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 26 mOhms 1.8 A - 55 C + 125 C 10 mm Vibration-Proof Can GYA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% STD AEC-Q200 400In Stock
Min.: 1
Mult.: 1
: 400

560 uF 16 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 15 mOhms 3.5 A - 55 C + 105 C 10 mm Can GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% ANTI-VIBE AEC-Q200 400In Stock
Min.: 1
Mult.: 1
: 400

560 uF 16 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 15 mOhms 3.5 A - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 33uF 20% STD AEC-Q200 500In Stock
Min.: 1
Mult.: 1
: 500

33 uF 80 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 36 mOhms 1.6 A - 55 C + 105 C 10 mm Can GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 33uF 20% ANTI-VIBE AEC-Q200 500In Stock
Min.: 1
Mult.: 1
: 500

33 uF 80 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 36 mOhms 1.6 A - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 47uF 20% ANTI-VIBE AEC-Q200 290In Stock
Min.: 1
Mult.: 1
: 500

47 uF 80 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 36 mOhms 1.6 A - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 56uF 20% ANTI-VIBE AEC-Q200 494In Stock
Min.: 1
Mult.: 1
: 400

56 uF 80 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 26 mOhms 2.8 A - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% AEC-Q200 397In Stock
Min.: 1
Mult.: 1
: 400

560 uF 16 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 16 mOhms 3.6 A - 55 C + 135 C 12.5 mm 10 mm GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% Anti-Vibe AEC-Q200 400In Stock
Min.: 1
Mult.: 1
: 400

560 uF 16 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 16 mOhms 3.6 A - 55 C + 135 C 12.5 mm 10 mm GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 33uF 20% AEC-Q200 450In Stock
Min.: 1
Mult.: 1
: 500

33 uF 80 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 36 mOhms 1.9 A - 55 C + 135 C 10 mm 10 mm GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 33uF 20% Anti-Vibe AEC-Q200 500In Stock
Min.: 1
Mult.: 1
: 500

33 uF 80 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 36 mOhms 1.9 A - 55 C + 135 C 10 mm 10 mm GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80V 47uF 20% AEC-Q200 614In Stock
Min.: 1
Mult.: 1
: 500

47 uF 80 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 36 mOhms 1.9 A - 55 C + 135 C 10 mm Molded Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 680uF 20% AEC-Q200 372In Stock
Min.: 1
Mult.: 1
: 400

680 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 16 mOhms 3.5 A - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 680uF 20% Anti-Vibe AEC-Q200 400In Stock
Min.: 1
Mult.: 1
: 400

680 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 16 mOhms 3.5 A - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 47uF 20% AEC-Q200 2.686In Stock
Min.: 1
Mult.: 1
: 900

47 uF 50 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 40 mOhms 1.4 A - 55 C + 125 C 6.3 mm Molded Reel, Cut Tape