Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15.612
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=25mOhms
9.710In Stock
Cut Tape
1,33 €
0,73 €
0,673 €
0,572 €
0,534 €
Reel
0,506 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=15mOhms 2.417In Stock
Cut Tape
1,90 €
1,34 €
1,15 €
1,01 €
Reel
0,795 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=25mOhms
1.892In Stock
Cut Tape
2,12 €
1,45 €
1,19 €
1,11 €
0,972 €
Reel
0,92 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms
1.314In Stock
Cut Tape
8,13 €
6,06 €
5,36 €
4,79 €
Reel
4,48 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2924 20% ESR=70mOhms 760In Stock
Cut Tape
4,59 €
3,33 €
2,82 €
2,67 €
Reel
2,31 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 220 uF 20 % 16 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms AEC-Q200 4.090In Stock
Cut Tape
1,01 €
0,517 €
0,473 €
0,399 €
0,376 €
Reel
0,356 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=25mOhms AEC-Q200 2.515In Stock
Cut Tape
2,80 €
1,95 €
1,62 €
1,51 €
1,34 €
Reel
1,28 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 150uF 5100mA 15mOhm 6.996In Stock
Cut Tape
2,48 €
1,74 €
1,50 €
1,32 €
Reel
0,972 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 150 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 180uF 5100mA 15mOhm 7.000In Stock
Cut Tape
2,63 €
1,85 €
1,59 €
1,40 €
Reel
1,03 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 180 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 330uF 6300mA 9mOhm 135C 5500h 6.928In Stock
Cut Tape
3,21 €
2,01 €
1,90 €
1,62 €
Reel
1,32 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 135 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 50V 15uF 20% THT Radial -55/+125C 1.252In Stock
1,15 €
0,937 €
0,791 €
0,679 €
Reel
0,612 €
Min.: 1
Mult.: 1
: 1.500
Radial 15 uF 20 % 50 VDC - 55 C + 125 C 80 mOhms 8 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 25V 33uF 20% SMT V-Chip -55/+125C 1.524In Stock
Cut Tape
1,22 €
0,963 €
0,791 €
0,662 €
Reel
0,517 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 33 uF 20 % 25 VDC - 55 C + 125 C 80 mOhms 5.3 mm (0.209 in) 5.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 50V 68uF 20% SMT V-Chip -55/+125C 643In Stock
Cut Tape
3,18 €
3,08 €
2,56 €
2,12 €
1,81 €
Reel
1,51 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 8.3 mm (0.327 in) 10.5 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 820 uF 20% 16mOhm 3500mA 1.498In Stock
Cut Tape
2,10 €
1,45 €
1,16 €
1,06 €
0,886 €
Reel
0,85 €
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
SMD/SMT 820 uF 20 % 2.5 VDC - 55 C + 105 C 16 mOhms 6.4 mm (0.252 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 6300mA 9mOhm 125C 3000h 6.000In Stock
Cut Tape
2,83 €
1,95 €
1,62 €
1,45 €
Reel
1,10 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
SMD/SMT 560 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.2 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 330uF 6300mA 9mOhm 135C 5500h 6.994In Stock
Cut Tape
2,49 €
1,75 €
1,51 €
1,32 €
Reel
0,972 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 330 uF 20 % 2 VDC - 55 C + 135 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 470uF 8500mA 4.5mOhm 135C 5500h 6.990In Stock
Cut Tape
3,10 €
2,17 €
2,07 €
1,75 €
Reel
1,43 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 470 uF 20 % 2 VDC - 55 C + 135 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 180uF 5100mA 15mOhm 135C 5500h 7.000In Stock
Cut Tape
2,73 €
1,94 €
1,68 €
1,54 €
Reel
1,22 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 180 uF 20 % 4 VDC - 55 C + 135 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 25V 220uF 20% THT Radial -55/+105C 861In Stock
1,69 €
1,67 €
1,38 €
1,18 €
1,02 €
Reel
0,937 €
Min.: 1
Mult.: 1
: 800
Radial 220 uF 20 % 25 VDC - 55 C + 105 C 24 mOhms 11.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 100V 15uF 20% THT Radial -55/+125C 521In Stock
2,99 €
2,98 €
2,44 €
2,06 €
1,77 €
Reel
1,58 €
Min.: 1
Mult.: 1
: 600
Radial 15 uF 20 % 100 VDC - 55 C + 125 C 70 mOhms 12.5 mm Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 470uF 8500mA 4.5mOhm 5.249In Stock
Cut Tape
3,07 €
2,21 €
1,91 €
1,69 €
Reel
1,25 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 125 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 220uF 5100mA 15mOhm 6.975In Stock
Cut Tape
2,68 €
1,94 €
1,63 €
1,48 €
Reel
1,09 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 150uF 5100mA 15mOhm 135C 5500h 6.966In Stock
Cut Tape
2,88 €
1,80 €
1,69 €
1,45 €
Reel
1,15 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 150 uF 20 % 4 VDC - 55 C + 135 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 6300mA 9mOhm 5500h 135C 5500h 6.000In Stock
Cut Tape
3,15 €
2,28 €
1,97 €
1,82 €
1,60 €
Reel
1,49 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
SMD/SMT 560 uF 20 % 2 VDC - 55 C + 135 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 50V 15uF 20% THT Radial -55/+105C 1.847In Stock
1,15 €
0,937 €
0,791 €
0,679 €
Reel
0,612 €
Min.: 1
Mult.: 1
: 1.500
Radial 15 uF 20 % 50 VDC - 55 C + 105 C 80 mOhms 8 mm Ammo Pack