Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15.563
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 4V 22uF 20% 1206 ESR =300mOhm 1.081In Stock
Cut Tape
0,808 €
0,54 €
0,39 €
0,321 €
0,31 €
Reel
0,309 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 22 uF 20 % 4 VDC - 55 C + 125 C 300 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 68uF 20% 2917 ES R=50mOhm 15In Stock
Cut Tape
1,92 €
1,35 €
1,15 €
1,01 €
Reel
0,877 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 150uF 15m POSCAP 45In Stock
3.000Expected 10/26/2026
Cut Tape
1,91 €
1,35 €
1,15 €
0,946 €
0,779 €
Reel
0,71 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 16V 270uF 20% ESR=10mOhms 785In Stock
1,21 €
1,04 €
0,903 €
0,802 €
Reel
0,635 €
Min.: 1
Mult.: 1
: 800
Radial 270 uF 20 % 16 VDC - 55 C + 125 C 10 mOhms 11.5 mm (0.453 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 63V 10uF 20% ESR=35mOhms 446In Stock
Cut Tape
2,90 €
2,55 €
2,21 €
2,01 €
Reel
1,82 €
1,32 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 10 uF 20 % 63 VDC - 55 C + 105 C 35 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 20% 63V 200mOhm ESR 449In Stock
Cut Tape
2,12 €
1,52 €
1,10 €
Reel
0,955 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 105 C 200 mOhms 5.8 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T55 7343-28 47kuF 0.2 35V 7" reel 70kHz ESR 28In Stock
3.000On Order
Cut Tape
2,80 €
2,04 €
1,76 €
1,56 €
Reel
1,37 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 560uF 2917 2KHr ESR=6 mOhms 11In Stock
Cut Tape
3,29 €
2,37 €
2,06 €
1,81 €
Reel
1,44 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 560 uF 20 % 2 VDC - 55 C + 125 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 10uF SMD 2KHr ESR=85 mOhms 363In Stock
10.000Expected 9/29/2026
Cut Tape
0,387 €
0,253 €
0,157 €
0,127 €
Reel
0,113 €
0,104 €
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000
SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 85 mOhms 5.7 mm (0.224 in) 6.6 mm (0.26 in) 5.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vo 370uF AXI 10KHr ESR=145 mOhms AECQ20 3In Stock
2.112On Order
10,09 €
7,99 €
6,97 €
6,30 €
Min.: 1
Mult.: 1
Axial 370 uF - 10 %, + 30 % 63 VDC - 40 C + 150 C 145 mOhms 35 mm (1.378 in) AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=25mOhms
424In Stock
Cut Tape
2,31 €
1,10 €
0,795 €
Reel
0,525 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 2917 20% ESR=45mOhms
736In Stock
2.000On Order
Cut Tape
2,77 €
2,01 €
1,74 €
1,53 €
1,35 €
Reel
1,22 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=90mOhms 68In Stock
Cut Tape
2,43 €
1,74 €
1,50 €
1,24 €
1,08 €
Reel
1,03 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 22 uF 20 % 20 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 100uF 1206 20% ESR=200mOhms 673In Stock
3.000Expected 11/30/2026
Cut Tape
1,18 €
0,814 €
0,707 €
0,692 €
0,503 €
Reel
0,384 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 100 uF 20 % 6 VDC - 55 C + 105 C 200 mOhms 0.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms AEC-Q200 378In Stock
Cut Tape
1,67 €
1,15 €
0,989 €
0,857 €
Reel
0,609 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=65mOhms
200In Stock
Cut Tape
18,30 €
14,01 €
12,53 €
Reel
11,32 €
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 65 mOhms Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=10mOhm
742In Stock
Cut Tape
19,70 €
15,76 €
14,18 €
Reel
14,09 €
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 10uF 20% 1210 ESR=100mOhm Black Resin 3.036In Stock
Cut Tape
1,13 €
0,694 €
0,581 €
0,501 €
0,481 €
Reel
0,463 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 10 uF 20 % 20 VDC - 55 C + 125 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 68uF 20% -55C/+125C 7343-15 ESR= 100mOhms 687In Stock
Cut Tape
3,13 €
2,27 €
2,05 €
1,75 €
1,60 €
Reel
1,32 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 1200uF 5.1A 2.4mA Life5000Hrs ESR=20mOhms 20% +105C Can 467In Stock
Cut Tape
1,25 €
0,86 €
0,64 €
Reel
0,535 €
0,50 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 1.2 mF 20 % 10 VDC - 55 C + 105 C 0.02 Ohms 12.5 mm 10.3 mm (0.406 in) 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=100mOhm Black Resi 290In Stock
Cut Tape
3,31 €
2,39 €
2,07 €
1,83 €
Reel
1,46 €
Min.: 1
Mult.: 1
: 500
33 uF 35 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=100mOhm 495In Stock
Cut Tape
2,16 €
1,46 €
1,19 €
1,10 €
Reel
0,886 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=100mOhm Black Resi 231In Stock
Cut Tape
2,54 €
1,84 €
1,59 €
1,38 €
Reel
1,38 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 33uF 20% 1210 ESR=150mOhm 971In Stock
Cut Tape
1,75 €
1,23 €
1,05 €
0,92 €
Reel
0,727 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 120uF 20% 4400mA 18mOhm 7In Stock
1.600On Order
Cut Tape
3,10 €
2,09 €
1,75 €
1,55 €
Reel
1,55 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 120 uF 20 % 35 VDC - 55 C + 105 C 18 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel