0603 SMD/SMT Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 53.740
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X5R 0603 10% 15.002In Stock
40.000On Order
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

4.7 uF 6.3 VDC X5R 10 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .22uF X7R 0603 1 0% 36.441In Stock
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

220 nF 25 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF 0603 X7R 10% AECQ2 21.873In Stock
18.000Expected 11/23/2026
Min.: 1
Mult.: 1
: 3.000

1 uF 25 VDC X7R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs MAJC Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF 0603 X7R 20% AECQ2 6.351In Stock
Min.: 1
Mult.: 1
: 3.000

1 uF 25 VDC X7R 20 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs MAJC Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF 0603 X7R 10% AECQ2 62.492In Stock
51.000Expected 11/19/2026
Min.: 1
Mult.: 1
: 3.000

100 nF 50 VDC X7R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs MAJC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF X7R 0603 10% AEC-Q200 FlexiTerm 10.547In Stock
8.000Expected 12/1/2026
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

220 nF 50 VDC X7R 10 % 0603 1608 SMD/SMT Standard 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.35 mm (0.014 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.5pF C0G 0603 + /-.25pF 14.815In Stock
Min.: 1
Mult.: 1
: 15.000

1.5 pF 50 VDC C0G (NP0) 0.25 pF 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 470pF C0G 0603 2% 7.678In Stock
4.000Expected 10/13/2026
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

470 pF 100 VDC C0G (NP0) 2 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 150pF X7R 0603 20% 7.940In Stock
Min.: 1
Mult.: 1
: 4.000

150 pF 16 VDC X7R 20 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF Y5V 0603 +80 -20% 60.472In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

1 uF 16 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X5R 0603 2 0% 7.666In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

4.7 uF 10 VDC X5R 20 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0603 2 0% 28.535In Stock
15.000Expected 11/10/2026
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

10 uF 6.3 VDC X5R 20 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.001uF X7R AUTO 5% Flex VW 80808 1.744In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

1 nF 630 VDC X7R 5 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 SMD Auto X7R VW80808 Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1uF X7R 0603 10 % Tol HI TEMP 11.693In Stock
Min.: 1
Mult.: 1
: 500

100 nF 25 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.9 mm (0.035 in) General Type MLCCs AU Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .1uF X7R 0603 1 0% AEC-Q200 FLEXITER 9.879In Stock
64.000Expected 11/2/2026
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

100 nF 100 VDC X7R 10 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.9 mm (0.035 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7S 0603 10% AEC-Q200 10.168In Stock
12.000Expected 11/10/2026
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

100 nF 100 VDC X7S 10 % 0603 1608 SMD/SMT Standard Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 330pF C0G 0603 10% 7.333In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

330 pF 16 VDC C0G (NP0) 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 820pF C0G 0603 2% 3.820In Stock
Min.: 1
Mult.: 1
: 4.000

820 pF 50 VDC C0G (NP0) 2 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 470pF C0G 0603 1% 2.396In Stock
4.000Expected 11/24/2026
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

470 pF 100 VDC C0G (NP0) 1 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X5R 0603 20% 10.101In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

4.7 uF 6.3 VDC X5R 20 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X7R 0603 5% 6.844In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

1 uF 10 VDC X7R 5 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .68uF X7R 0603 20% 6.091In Stock
Min.: 1
Mult.: 1
: 4.000

680 nF 16 VDC X7R 20 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2400pF 0603 C0G 1% 3.762In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

2.4 nF 50 VDC C0G (NP0) 1 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs SMD Comm C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF 0603 X7R 5% AEC-Q200 43.556In Stock
Min.: 1
Mult.: 1
Max.: 30.000
: 15.000

10 nF 100 VDC X7R 5 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Automotive MLCCs AEC-Q200 ESD SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700pF 0603 C0G 1% 21.428In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

4.7 nF 100 VDC C0G (NP0) 1 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs ESD SMD Comm C0G Reel, Cut Tape, MouseReel