MouseReel Film Capacitors

Results: 1.463
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KYOCERA AVX Film Capacitors 1000PF 50V 5%
886In Stock
Cut Tape
2,15 €
1,52 €
1,31 €
1,15 €
Reel
0,725 €
Min.: 1
Mult.: 1
: 3.500
1 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors FILM CHIP 1.208In Stock
Cut Tape
2,14 €
1,51 €
1,30 €
1,14 €
Reel
0,903 €
Min.: 1
Mult.: 1
: 1.200
1 nF 250 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.7 mm (0.185 in) 3.2 mm (0.126 in) General Film Capacitors 160 VAC 10 % 2 Pin 2 mm (0.079 in) 1812 (4532 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 0.022uF 5% 658In Stock
Cut Tape
2,15 €
1,52 €
1,31 €
1,15 €
Reel
0,937 €
Min.: 1
Mult.: 1
: 1.200
22 nF 40 VDC SMD/SMT Polyethylene Naphthalate (PEN) Stacked Film Capacitors - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
Vishay / BC Components Film Capacitors MKT 0,001 uF + / - 5% 100 Vdc Pitch 5mm 1.271In Stock
Cut Tape
0,929 €
0,632 €
0,46 €
0,381 €
Reel
0,318 €
Min.: 1
Mult.: 1
: 2.000
1 nF 100 VDC Radial Polypropylene (PP) 5.08 mm (0.2 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) 5 % 2 Pin 2.5 mm (0.098 in) Straight + 85 C MKT370 Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .15uF 100VDC 2% PPS FLM 2825 924In Stock
Cut Tape
2,81 €
1,97 €
1,63 €
1,42 €
Reel
1,28 €
Min.: 1
Mult.: 1
: 1.000
150 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.1 mm (0.28 in) 6.3 mm (0.248 in) Stacked Film Capacitors 2 % 3.4 mm (0.134 in) 2820 (7150 metric) ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 180pF 16VDC 2% PPS FILM 0603 6.966In Stock
Cut Tape
0,499 €
0,233 €
0,21 €
0,17 €
Reel
0,132 €
Min.: 1
Mult.: 1
: 4.000
180 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.027uF 16VDC 5% PPS FILM 1206 3.936In Stock
Cut Tape
0,654 €
0,313 €
0,284 €
0,234 €
Reel
0,199 €
Min.: 1
Mult.: 1
: 3.000
27 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 5 % 2 Pin 1.1 mm (0.043 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 330pF 16VDC 5% PPS FILM 0603 7.981In Stock
Cut Tape
0,43 €
0,198 €
0,177 €
0,143 €
Reel
0,108 €
Min.: 1
Mult.: 1
: 4.000
330 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 5600pF 16VDC 5% PPS FILM 0805 5.280In Stock
Cut Tape
0,507 €
0,237 €
0,214 €
0,15 €
Reel
0,141 €
Min.: 1
Mult.: 1
: 3.000
5.6 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .068uF 100VDC 2% PPS FLM 2416 1.848In Stock
Cut Tape
1,75 €
1,19 €
0,963 €
0,886 €
Reel
0,669 €
Min.: 1
Mult.: 1
: 2.000
68 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 2 % 2 Pin 3.2 mm (0.126 in) 2416 (6041 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.082uF 50VDC 2% PPS FILM 1913 2.454In Stock
3.000Expected 11/2/2026
Cut Tape
1,40 €
0,744 €
0,685 €
0,587 €
Reel
0,483 €
Min.: 1
Mult.: 1
: 3.000
82 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 2.1 mm (0.083 in) 1913 (4833 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.012uF 16VDC 2% PPS FILM 1206 5.207In Stock
Cut Tape
0,602 €
0,287 €
0,26 €
0,213 €
Reel
0,179 €
Min.: 1
Mult.: 1
: 3.000
12 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
TDK Film Capacitors 0.22uF 63volts 10% 13.326In Stock
Cut Tape
0,335 €
0,15 €
0,133 €
0,106 €
Reel
0,081 €
Min.: 1
Mult.: 1
: 2.800
220 nF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .047uF 100VDC 2% PPS FLM 2416 1.130In Stock
Cut Tape
1,61 €
1,08 €
0,877 €
0,805 €
Reel
0,603 €
Min.: 1
Mult.: 1
: 2.000
47 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 2 % 2 Pin 2.4 mm (0.094 in) 2416 (6041 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 560pF 16VDC 2% PPS FILM 0603 6.275In Stock
Cut Tape
0,37 €
0,231 €
0,17 €
0,144 €
Reel
0,144 €
Min.: 1
Mult.: 1
: 4.000
560 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 560pF 50VDC 5% PPS FILM 0805 8.146In Stock
Cut Tape
0,507 €
0,242 €
0,218 €
0,184 €
Reel
0,144 €
Min.: 1
Mult.: 1
: 3.000
560 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 630VDC 0.82uF 5% MPP L/S=7.5mm 543In Stock
Cut Tape
1,41 €
0,98 €
0,679 €
Reel
0,601 €
0,532 €
Min.: 1
Mult.: 1
: 300
820 nF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 17.8 mm (0.701 in) 15.1 mm (0.594 in) General Film Capacitors 5 % 2 Pin 10.2 mm (0.402 in) Straight - 40 C + 105 C ECWF(D) Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100volts .047uF 10% 31In Stock
Cut Tape
3,72 €
2,68 €
2,32 €
2,05 €
Reel
1,78 €
Min.: 1
Mult.: 1
: 2.500
47 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 63 VAC 10 % 2 Pin 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 160V 0.27uF 10%
485In Stock
Cut Tape
0,903 €
0,61 €
0,444 €
0,368 €
Reel
0,341 €
Min.: 1
Mult.: 1
: 750
270 nF 160 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 90 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250V 3.3uF 5%
763In Stock
Cut Tape
2,78 €
2,01 €
1,75 €
1,54 €
Reel
1,54 €
Min.: 1
Mult.: 1
: 150
3.3 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 1200pF 20% LS 5mm
2.185In Stock
Cut Tape
0,585 €
0,392 €
0,267 €
0,218 €
Reel
0,176 €
Min.: 1
Mult.: 1
: 2.500
1.2 nF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 20 % 2 Pin 6.5 mm (0.256 in) - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63volts 0.039uF 10% LS 5mm
2.199In Stock
Cut Tape
0,645 €
0,434 €
0,296 €
0,242 €
Reel
0,202 €
Min.: 1
Mult.: 1
: 2.500
39 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100volts 4700pF 10% 5mm
4.639In Stock
Cut Tape
0,404 €
0,269 €
0,168 €
0,135 €
Reel
0,114 €
Min.: 1
Mult.: 1
: 2.500
4.7 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 630VDC 0.12uF 10% MPP L/S=7.5mm 622In Stock
Cut Tape
0,86 €
0,582 €
0,424 €
0,351 €
Reel
0,293 €
0,271 €
Min.: 1
Mult.: 1
: 900
120 nF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 12.6 mm (0.496 in) 14.6 mm (0.575 in) General Film Capacitors 10 % 2 Pin 6.2 mm (0.244 in) Straight - 40 C + 105 C ECWF(D) Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100volts 0.33uF 10% LS 10.2mm 348In Stock
Cut Tape
5,23 €
3,67 €
3,16 €
2,78 €
Reel
2,49 €
Min.: 1
Mult.: 1
: 800
330 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 63 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel