R46 X2 275 MIN Series Safety Capacitors

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Safety Capacitors .47uF 275VAC 20% X2 Rad 4.598In Stock
Min.: 1
Mult.: 1

470 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 275V 4.7uF 20% LS=27.5mm 2.384In Stock
Min.: 1
Mult.: 1
Max.: 704

4.7 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 275vac 2.2uF 20% X2 27.5mm 3.266In Stock
Min.: 1
Mult.: 1
Max.: 1.152

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 MIN Tray
KEMET Safety Capacitors 0.33 U 275V 576In Stock
Min.: 1
Mult.: 1
Max.: 1.400

330 nF 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17.5 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 275volts 0.15uF 20% 226In Stock
Min.: 1
Mult.: 1
: 1.000

150 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 MIN Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 2.2 275V 49In Stock
300Expected 9/11/2026
Min.: 1
Mult.: 1
Max.: 600
: 300

2.2 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 MIN Reel, Cut Tape
KEMET Safety Capacitors 275vac 0.22uF 20% 1.620In Stock
Min.: 1
Mult.: 1

220 nF 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 0.47 U 275V 435In Stock
Min.: 1
Mult.: 1
: 800

470 nF 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm R46 X2 275 MIN Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 0.47 U 275VV 180In Stock
Min.: 1
Mult.: 1
: 410

470 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm R46 X2 275 MIN Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275vac 0.047uF 20% 1.622In Stock
Min.: 1
Mult.: 1

47 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 275vac 0.15uF 20% 4.920In Stock
Min.: 1
Mult.: 1

150 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors .047uF 275VAC 20% X2 Rad 5.058In Stock
Min.: 1
Mult.: 1
Max.: 3.600

47 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 0.1uF 560VDC 275VAC '10% 21.673In Stock
Min.: 1
Mult.: 1
Max.: 4.800

100 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 275volts 2.2uF 20% 4.709In Stock
13.500On Order
Min.: 1
Mult.: 1
Max.: 1.200

2.2 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 0.33 U 275VV 1.559In Stock
Min.: 1
Mult.: 1
Max.: 4.000

330 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 1 U 275V 884In Stock
Min.: 1
Mult.: 1
Max.: 900
: 450

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R46 X2 275 MIN Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 2.2uF/ 275VV 960In Stock
Min.: 1
Mult.: 1
Max.: 960

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 MIN Tray
KEMET Safety Capacitors .033uF 275VAC 20% X2 Rad 680In Stock
Min.: 1
Mult.: 1

33 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors .068uF 275VAC 20% X2 Rad 421In Stock
Min.: 1
Mult.: 1

68 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 275vac 0.1uF 20% 275VAC '20% 2.597In Stock
1.300Expected 9/1/2026
Min.: 1
Mult.: 1
Max.: 5.200

100 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors .1uF 275VAC 20% X2 Rad 9In Stock
Min.: 1
Mult.: 1

100 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 275Vac 0.1uF 20% 5.176In Stock
Min.: 1
Mult.: 1
Max.: 6.000

100 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 560V .1uF 20% LS=10mm 1.288In Stock
Min.: 1
Mult.: 1

100 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 MIN Cut Tape
KEMET Safety Capacitors 275vac 0.1uF 20% 1.348In Stock
Min.: 1
Mult.: 1
: 800

100 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 MIN Ammo Pack
KEMET Safety Capacitors 275V 0.1uF 10% LS=10mm 511In Stock
9.000Expected 10/20/2026
Min.: 1
Mult.: 1
Max.: 7.200

100 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 MIN Bulk