PME271M Series Safety Capacitors

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Safety Capacitors 275V 0.1uF 10% LS=15.2mm 272In Stock
Min.: 1
Mult.: 1

100 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 8.5 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 14.3 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.33uF 10% LS=22.5mm 117In Stock
600On Order
Min.: 1
Mult.: 1

330 nF X2 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 27 mm 12 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 22 mm PME271M Bulk
KEMET Safety Capacitors 275V 3300pF 20% LS=10.2mm
2.394Expected 11/5/2026
Min.: 1
Mult.: 1

3.3 nF X2 275 VAC Radial 10.2 mm (0.402 in) 630 VDC 13.5 mm 4.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 8.2 mm PME271M Bulk
KEMET Safety Capacitors 275V 1500pF 20% LS=10.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 3.000
Mult.: 1.000

1.5 nF X2 275 VAC Radial 10.2 mm (0.402 in) 630 VDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 7.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 6800pF 20% LS=15.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 2.000
Mult.: 500

6.8 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 10.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.01uF 20% LS=15.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 2.400
Mult.: 600
: 600

10 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 10.5 mm PME271M Reel
KEMET Safety Capacitors 275V 0.022uF 20% LS=15.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
: 400

22 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 6 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 12.5 mm PME271M Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275V 0.033uF 20% LS=15.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 1.600
Mult.: 400
: 400

33 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 6 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 12.5 mm PME271M Reel
KEMET Safety Capacitors 275V 0.068uF 10% LS=15.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 1.600
Mult.: 400

68 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 7.8 mm Safety Film Capacitors Paper 10 % Straight 13.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.068uF 20% LS=15.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 1.600
Mult.: 400
: 400

68 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 7.8 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 13.5 mm PME271M Reel
KEMET Safety Capacitors 275V 0.1uF 20% LS=20.3mm Non-Stocked Lead-Time 27 Weeks
Min.: 1.200
Mult.: 300

100 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 14 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.1uF 20% LS=20.3mm Non-Stocked Lead-Time 27 Weeks
Min.: 6.120
Mult.: 1.530

100 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 14 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.1uF 20% LS=20.3mm Non-Stocked Lead-Time 27 Weeks
Min.: 6.120
Mult.: 1.530

100 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 14 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.1uF 20% LS=20.3mm Non-Stocked Lead-Time 27 Weeks
Min.: 1.000
Mult.: 250

100 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 14 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.15uF 10% LS=20.3mm Non-Stocked Lead-Time 27 Weeks
Min.: 5.040
Mult.: 1.260

150 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 9 mm Safety Film Capacitors Paper 10 % Straight 15 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.15uF 10% LS=20.3mm Non-Stocked Lead-Time 27 Weeks
Min.: 5.040
Mult.: 1.260

150 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 9 mm Safety Film Capacitors Paper 10 % Straight 15 mm PME271M Bulk
KEMET Safety Capacitors 630V .15uF 10% LS=20.3mm Non-Stocked Lead-Time 27 Weeks
Min.: 1.000
Mult.: 250
: 250

150 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 9 mm Safety Film Capacitors Paper 10 % Straight - 40 C + 110 C 15 mm PME271M Reel
KEMET Safety Capacitors 275V 0.18uF 10% LS=20.3mm Non-Stocked Lead-Time 27 Weeks
Min.: 600
Mult.: 150

180 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC Safety Film Capacitors Paper 10 % Straight PME271M Bulk
KEMET Safety Capacitors 275V 0.22uF 10% LS=20.3mm Non-Stocked Lead-Time 27 Weeks
Min.: 4.320
Mult.: 1.080

220 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 11.3 mm Safety Film Capacitors Paper 10 % Straight 16.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.22uF 10% LS=20.3mm Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
: 180

220 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 11.3 mm Safety Film Capacitors Paper 10 % Straight 16.5 mm PME271M Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275V 0.22uF 10% LS=20.3mm Non-Stocked Lead-Time 27 Weeks
Min.: 600
Mult.: 150

220 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 11.3 mm Safety Film Capacitors Paper 10 % Straight 16.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.27uF 10% LS=25.4mm Non-Stocked Lead-Time 27 Weeks
Min.: 300
Mult.: 100

270 nF X2 275 VAC Radial 25.4 mm (1 in) 630 VDC 30.5 mm 10.5 mm Safety Film Capacitors Paper 10 % Straight 17.3 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.33uF 10% LS=25.4mm Non-Stocked Lead-Time 27 Weeks
Min.: 2.592
Mult.: 864

330 nF X2 275 VAC Radial 25.4 mm (1 in) 630 VDC 30.5 mm 12.1 mm Safety Film Capacitors Paper 10 % Straight - 40 C + 110 C 19 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.33uF 10% LS=25.4mm Non-Stocked Lead-Time 27 Weeks
Min.: 2.592
Mult.: 864

330 nF X2 275 VAC Radial 25.4 mm (1 in) 630 VDC 30.5 mm 12.1 mm Safety Film Capacitors Paper 10 % Straight - 40 C + 110 C 19 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.47uF 10% LS=25.4mm Non-Stocked Lead-Time 27 Weeks
Min.: 1.944
Mult.: 648

470 nF X2 275 VAC Radial 25.4 mm (1 in) 630 VDC 30.5 mm 15.3 mm Safety Film Capacitors Paper 10 % Straight - 40 C + 110 C 22 mm PME271M Bulk