Motor Run Capacitors Motor Start Capacitors & Motor Run Capacitors

Results: 630
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Capacitance Voltage Rating AC Voltage Rating DC Termination Style Life Length Width Depth Lead Spacing Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Panasonic Industry Motor Start Capacitors & Motor Run Capacitors 440VAC 5uF +-5% Film cap 300In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 5 uF 440 VAC Quick Connect 50 mm 38 mm 37.5 mm - 55 C + 105 C PMF SH-JPX type, SH-DPY type Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 20uF 5% With M8 Bolt 10K Hrs
354In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2 uF 470 VAC 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 4uF 5% With M8 Bolt 3K Hrs
329In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 4 uF 470 VAC Wire Lead 3000 Hour 25 mm 25 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 2uF 5% With M8 Bolt 3K Hrs
438In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2 uF 470 VAC Quick Connect 3000 Hour 25 mm 25 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 3uF 5% With M8 Bolt 10K Hrs
487In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 3 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 3.5uF 5% Wout FixBolt 3K Hrs
375In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 3.5 uF 470 VAC 3000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 8uF 5% With M8 Bolt 10K Hrs
381In Stock
Min.: 1
Mult.: 1
Max.: 172

Motor Run Capacitors 8 uF 470 VAC Quick Connect 10000 Hour 35 mm 35 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 10uF 5% With M8 Bolt 10K Hrs
427In Stock
Min.: 1
Mult.: 1
Max.: 172

Motor Run Capacitors 10 uF 470 VAC Quick Connect 10000 Hour 35 mm 35 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 25uF 5% With M8 Bolt 10K Hrs
432In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2.5 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 15uF 5% With M8 Bolt 10K Hrs
284In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 1.5 uF 470 VAC 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 3uF 5% With M8 Bolt 3K Hrs
421In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 3 uF 470 VAC Quick Connect 3000 Hour 25 mm 25 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 6uF 5% With M8 Bolt 10K Hrs
430In Stock
Min.: 1
Mult.: 1
Max.: 344

Motor Run Capacitors 6 uF 470 VAC Quick Connect 10000 Hour 35 mm 35 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 8uF 5% With M8 Bolt 10K Hrs
271In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 8 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 20uF 5% With M8 Bolt 10K Hrs
207In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 2uF 5% With M8 Bolt 10K Hrs
336In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2 uF 470 VAC Wire Lead 10000 Hour 25 mm 25 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 40uF 5% With M8 Bolt 10K Hrs
148In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 40 uF 470 VAC 10000 Hour - 25 C + 85 C C27 Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 450VAC 50uF Film Cap 50mm(D)x100mm(L)
861In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 50 uF 450 VAC Quick Connect 30000 Hour 100 mm 50 mm - 40 C + 85 C CBB65A-1
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 440V 70uF 10% 1In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 70 uF 440 VAC Quick Connect 60000 Hour 120.65 mm 66.68 mm 63.5 mm 20.64 mm - 40 C + 70 C MPF Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 3uF 440V 10% 23In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 3 uF 440 VAC Quick Connect 60000 Hour 55.63 mm 54.77 mm 33.34 mm 20.64 mm - 40 C + 70 C MPF Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 330V 5uF 10% 2In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 5 uF 330 VAC Quick Connect 60000 Hour 60.45 mm 54 mm 50.8 mm 20.64 mm - 40 C + 70 C MPF Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 4uF 660V 19In Stock
20Expected 9/7/2026
Min.: 1
Mult.: 1

Motor Run Capacitors 4 uF 660 VAC Quick Connect 60000 Hour 73.15 mm 54.86 mm 33.27 mm 20.57 mm - 40 C + 70 C SF Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 330V 6uF 10% 7In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 6 uF 330 VAC Quick Connect 60000 Hour 60.45 mm 54 mm 50.8 mm 20.64 mm - 40 C + 70 C MPF Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 330V 7uF 10% 30In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 7 uF 330 VAC Quick Connect 60000 Hour 60.45 mm 54 mm 50.8 mm 20.64 mm - 40 C + 70 C MPF Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 370V 55uF 10% 10In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 55 uF 370 VAC Quick Connect 60000 Hour 73.91 mm 66.68 mm 63.5 mm 20.64 mm - 40 C + 70 C MPF Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 4uF 440V 10% 30In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 4 uF 440 VAC Quick Connect 60000 Hour 55.63 mm 54.77 mm 33.34 mm 20.64 mm - 40 C + 70 C MPF Bulk