DA2032-ALD

Coilcraft
994-DA2032-ALD
DA2032-ALD

Mfr.:

Description:
Audio Transformers / Signal Transformers DA2032 Cap Chrgr For Linear LT3750

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Flyback Transformers
Flyback
SMD/SMT
100 kHz
10 uH
1.5 kV
- 40 C
+ 125 C
Single
17.2 mm
14.98 mm
8.89 mm
DA2032
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Current Rating: 3 A
Maximum DC Current: 3 A
Maximum DC Resistance: 1.6 Ohms, 13 mOhms
Primary Resistance: 13 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 1.6 Ohms
Shielding: Shielded
Factory Pack Quantity: 200
Subcategory: Transformers
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

In Stock: 3.871

Stock:
3.871 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,87 € 5,87 €
4,44 € 44,40 €
4,22 € 105,50 €
3,96 € 198,00 €
3,78 € 378,00 €
Full Reel (Order in multiples of 200)
3,61 € 722,00 €
3,50 € 1.400,00 €
3,39 € 3.390,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩