GPS Antennas

Results: 239
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Siretta Antennas IP66 GPS ALONE THROUGH-HOLE ANTENNA 28DBI 300mm RG178 CABLE SMA MALE CONNECTOR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.57442 GHz 1.57642 GHz GPS 28 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 1 Band Screw SMA Male SMA Male GPS 30.5 mm 30.5 mm 13.9 mm RG178

Siretta Antennas IP66 GPS + GLONASS THROUGH HOLE ANTENNA 210MM RG178 CABLE MCXM CONNECTOR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.57442 GHz 1.57642 GHz GPS 28 dB 50 Ohms 2 - 40 C + 85 C 1 Band Screw MMCX Male MMCX Male GPS 30.5 mm 30.5 mm 13.9 mm IP66 RG178
Siretta Antennas GPS/WIFI/GSM COMBI ANTENNA WITH 3 X 250 MM RG174 CABLES AND SMA M CONNECTORS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 824 MHz 2.4835 GHz GPS WiFi Puck 2 dBi, 2 dBi, 3 dBi 50 Ohms 2.5, 1.3, 2, 1.63 - 40 C + 85 C 4 Band Connector SMA Male SMA Male 1.57542 GHz GPS, GPRS, WiFi 84 mm 16 mm RG174
Siretta Antennas GPS/WIFI/GSM COMBI ANTENNA WITH 3 X 0.5M RG174 CABLES AND SMA M CONNECTORS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 824 MHz 2.4835 GHz GPS Puck 2 dBi, 2 dBi, 3 dBi 50 Ohms 2.5, 1.3, 2, 1.63 - 40 C + 85 C 3 Band Screw SMA Male SMA Male 1.57542 GHz GPS, WiFi, GSM 84 mm 16 mm RG174
Radiall Antennas SHORT SIZE GPS L1 ACTIVE SMA Non-Stocked Lead-Time 14 Weeks
Min.: 5
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active GPS 1.575 GHz GPS 25 dB 4 MHz 50 Ohms 2.5:1 1 Band Panel Mount Connector SMA Male GPS L1/Galileo E1 33.5 mm Bulk
IoT Antennas Antennas RF Antenna Active GPS Patch 1575.42 +/- 1 MHz Non-Stocked
Min.: 1.440
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GPS Antenna GPS 10 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount Connector I-PEX MHF 1 1.575 GHz Military & Security 25.1 mm 25.1 mm 7.1 mm 1.13 mm Coaxial Cable Tray
IoT Antennas Antennas RF Antenna Active GPS Patch 1575.42 +/- 1 MHz Non-Stocked
Min.: 1.080
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GPS Antenna GPS 8 MHz 50 Ohms - 20 C + 85 C 1 Band PCB Mount Connector I-PEX MHF 1 1.575 MHz Military & Security 18 mm 18.5 mm 4.5 mm 1.13 mm Coaxial Cable Tray
IoT Antennas Antennas RF Antenna Active GPS Patch 1575.42 +/- 1 MHz Non-Stocked
Min.: 1.080
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GPS Antenna GPS 9 MHz 50 Ohms - 20 C + 85 C 1 Band PCB Mount Connector I-PEX MHF 1 1.575 GHz Military & Security 15 mm 15 mm 6.7 mm 1.13 mm Coaxial Cable Tray
IoT Antennas Antennas RF Antenna Passive Patch 1575.42 +/- 1 MHz Non-Stocked
Min.: 1.600
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch 1.575 GHz GPS 19 MHz 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 1.575 GHz Automotive Navigation 15 mm 15 mm 4 mm Tray
TE Connectivity / Linx Technologies Antennas Ant with EVB assy, 2.4+5GHz,Dual Wi-Fi Non-Stocked Lead-Time 18 Weeks
Min.: 60
Mult.: 60

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth GPS WiFi 1.8 dB 50 Ohms 3.2:1 Chip 1 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm
TE Connectivity / Linx Technologies Antennas Ant with EVB assy, 2.4+5GHz,Dual Wi-Fi Non-Stocked Lead-Time 18 Weeks
Min.: 60
Mult.: 60

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth GPS WiFi 1.34 dBi 84 MHz, 700 MHz 50 Ohms 3:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT 10 mm 6 mm 3 mm
TE Connectivity / Linx Technologies Antennas Chip Ant with EVB assy, Wi-Fi 6E Non-Stocked Lead-Time 18 Weeks
Min.: 60
Mult.: 60

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth GPS WiFi 1.8 dB 50 Ohms 3.2:1 Chip 1 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm
TE Connectivity / Linx Technologies Antennas Chip Ant with EVB assy, GPS+DUAL Wi-Fi Non-Stocked Lead-Time 18 Weeks
Min.: 60
Mult.: 60

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth GPS WiFi - 4 dB, 1.4 dBi 84 MHz, 700 MHz 50 Ohms 2:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm
PCTEL / Amphenol Antennas VTA, GPA L1, 35DB, MSMA Non-Stocked
Min.: 25
Mult.: 25
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GPS 34 dB 50 Ohms 1.5 : 1 - 40 C + 85 C 1 Band Through Hole Cable Male SMA Plug 1575.42 MHz RG-174
PCTEL / Amphenol Antennas GPS, INSIDE GM, 26 DB, MSMA
Non-Stocked
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.57542 GHz 1.57542 GHz GPS Module Square 3 dBic, 26 dB 50 Ohms - 40 C + 85 C LNA 1 Band Magnetic Mount Connector SMA Male 1.57542 GHz 56.3 mm 50 mm 14.9 mm RG-174 GPS MAGNETIC Bulk
PCTEL / Amphenol Antennas 35 DB L1 ACT GPS, MAG MNT, MSMA
Non-Stocked
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas High Rejection 1.57542 GHz 1.57542 GHz GPS Module Square 4 dBic, 35 dB 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 1.57542 GHz 59.8 mm 44.9 mm 13.9 mm RG-174/U GPS MAGNETIC Bulk
PCTEL / Amphenol Antennas GPS TIMING ANTENNA, 26 DB Non-Stocked
Min.: 25
Mult.: 25
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1565.42 MHz 1585.42 MHz GPS 3.5 dBic 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Connector N Female 126 mm
ABRACON Antennas GNSS L1 Active Patch 13.0 x 13.0 x 6.8mm MHF1 26mm
Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Internal Antenna 1.575 GHz GPS Patch Ceramic 1 dBic 5 MHz 50 Ohms 1.5 - 25 C + 72 C 1 Band PCB Mount SMD/SMT GPS L1/Galileo E1 13 mm 13 mm 6.8 mm APAM Tray
ABRACON Antennas External Antennas Puck Adhesive Mount SMA Male
Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.574 GHz 1.576 GHz GPS 5 dBi 10 MHz 50 Ohms 1.5:1 - 40 C + 80 C 1 Band Adhesive Mount Connector SMA Male GPS L1/Galileo E1 50.6 mm 50.6 mm 15.1 mm RG174 APAMP Bulk
ABRACON Antennas Antennas GPS+IRIDIUM Ceramic Patch AEC-Q Non-Stocked Lead-Time 14 Weeks
Min.: 1.600
Mult.: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.574397 GHz 1.625 GHz GPS 3.5 dBi, 4.5 dBi 50 Ohms 2 - 40 C + 105 C 2 Band PCB Mount Pin 1.57542 GHz, 1.61 GHz to 1.625 GHz Automotive, Broadband Cellular, GPS/Iridium, IoT, M2M, Networking, Telecommunications 25.1 mm 25.1 mm 4 mm AEC-Q200 APR Bulk
ABRACON Antennas 3-in-1 (GSM + Wi-Fi + GPS) Adhesive Puck ANT, 3M RG174, SMA (M), IP67
Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 50

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Active 824 MHz 2.17 GHz GSM GPS WiFi IoT Module Square 2 dBic, 2 dBi, 3 dBi 824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz 50 Ohms 1.5, 2, 2 3 Band Adhesive Mount Connector SMA Male 892 MHz, 1.57542 GHz, 1.94 GHz, 2.44175 GHz Telematics, Smart Meter, Transportation, Remote Monitoring, M2M 59 mm 52 mm 15 mm RG-174 x 3 AEAC Bulk
Taoglas Antennas AP.35E - 1 Stage 15dB-54mm 1.13 I-PEX MHFI - SAW Filter Non-Stocked Lead-Time 16 Weeks
Min.: 120
Mult.: 120

Multiprotocol Antennas PCB Antennas 1.574397 GHz 1.576443 GHz GPS Patch Ceramic 17.5 dBi 50 Ohms 2 - 40 C + 85 C Embedded 1 Band PCB Mount U.FL MHF1 U.FL 1.57542 GHz 35 mm 35 mm 3.5 mm 1.13 mm Coax Bulk
Taoglas Antennas ASGP.25B - 2 Stage 28dB SMD Active Patch Module Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 824 MHz 2.17 GHz GPS Patch Active 28 dBi - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA Female 25 mm 25 mm 4 mm
Taoglas Antennas ASGPR.25B - 2 Stage 27dB SMD Active Patch Module with I-PEX Receptacle Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz GPS Patch Active 28 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount IPEX IPEX 1.57542 GHz 25 mm 25 mm 4 mm
Taoglas Antennas GPS/Galileo & 2.4GHz Multi-Band Ceramic Chip Antenna/10*3*1.5(mm) Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

Multiprotocol Antennas PCB Antennas 1.57542 GHz 2.5 GHz GPS WiFi Loop Chip 0.28 dBi, 0.24 dBi 20 MHz, 100 MHz 50 Ohms 10 W - 40 C + 85 C Embedded 2 Band PCB Mount SMD/SMT GPS, WiFi, WLAN, ZigBee, Bluetooth, 802.11 10 mm 3.2 mm 1.5 mm GWLA Reel, Cut Tape, MouseReel