14 mm Antennas

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas L1/L5 xSplatch PCB Antenna 4.385In Stock
Min.: 1
Mult.: 1
: 1.500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Chip Antenna 1.175 GHz 1.607 GHz 2.7 dBi 50 Ohms 2.3:1 5 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT SMA 14 mm 10.75 mm 1 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas L000670-01 ANTENNA WITH EVB ASSY 15In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Chip Antenna 1.175 GHz 1.607 GHz 2.7 dBi 50 Ohms 2.3:1 5 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT SMA 14 mm 10.75 mm 1 mm Bulk
Pulse Electronics Antennas Ant Helix SMT ISM868/915 2.125In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded 868 MHz 915 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Helical Coil - 2.5 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount Through Hole 868 MHz, 915 MHz ISM Applications, Sensors, Remote Controls, Security, IoT Devices 14 mm 3 mm 3 mm SMD Helical Reel, Cut Tape, MouseReel
Taoglas Antennas Freedom FXP840 2.4/5.8-7.125GHz Micro Flex PCB Antenna, 55mm 0.81, I-PEX MHF IU.FL 2.396In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 7.125 GHz Bluetooth, BLE DSRC 802.11, WiFi 6E, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID PCB Trace I-Bar Flex 3.6 dBi, 1.3 dbi, 2.7 dBi 50 Ohms 2:1, 2.5:1 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL Female 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 14 mm 5 mm 0.1 mm 55 mm RF0.81 Freedom Bulk
Soldered Antennas LORA, 868MHz, WIRE, antenna Non-Stocked
Min.: 1
Mult.: 1

LoRa Antenna 50 Ohms PCB Mount 14 mm Bulk