5 mm Antennas

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity / Linx Technologies Antennas ANTENNA CER LTE 37X5 SMT T&R
12.600Expected 10/20/2026
Min.: 1
Mult.: 1
: 350

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS, DCS, PCS WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT Chip Ceramic 3.5 dBi, 4.0 dBi, 3.75 dBi, 3.0 dBi 262 MHz, 460 MHz, 100 MHz, 200 MHz 50 Ohms 4.0, 3.2, 2.5, 2.5 - 40 C + 85 C 4 Band PCB Mount SMD/SMT 829 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz Cellular, LTE, CAT-M1, NB-IoT, 4G, 3G 37 mm 5 mm 5 mm CER Reel, Cut Tape
Antenova Antennas 2.4 -2.5GHz, 4.9 - 7.125GHz, Bluetooth/WiFi
1.000On Order
Min.: 1
Mult.: 1
: 1.000

PCB Antennas 2.4 GHz 7.125 GHz WiFi Chip 4 dBi 50 Ohms 4.3:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 20 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1-L3 Ext Mag RG174 5M SMA Non-Stocked Lead-Time 15 Weeks
Min.: 480
Mult.: 480

GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.561 GHz 1.602 GHz 33.5 dBi 50 Ohms - 40 C + 85 C Patch 3 Band RG-174 1.561 GHz, 1.575 GHz, 1.601 GHz, 1.602 GHz 45 mm 35 mm 5 mm IP67 GNRM Bulk
ABRACON Antennas Antennas 4G/LTE Cera mic Chip AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 1.350
Mult.: 450
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Chip 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM IoT Chip Ceramic - 1.13 dBi, - 3.77 dBi 50 Ohms 4.5 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 830 MHz, 1.94 GHz, 2.6 GHz Automotive, Cellular, M2M, Networking, Telecommunications, V2X, Video Surveillance 37 mm 5 mm 5 mm AEC-Q200 ACR Reel
Taoglas Antennas Viking - Wide-Band LTE/Cellular/CDMA SMD Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 868 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip Ceramic 2 dBi, 1.4 dBi, 0.9 dBi, 3.7 dBi, 3.9 dBi, 4.1 dBi 50 Ohms 3:1 - 40 C + 85 C 6 Band PCB Mount SMD/SMT 750 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 40 mm 6 mm 5 mm Reel
RF Solutions Antennas Miniature PCB antenna Penta Band MMCX Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 850 MHz 1.8 GHz 1 dB 50 Ohms 3.0 10 W MMCX 110 mm 20 mm 5 mm RG-174
RF Solutions Antennas GSM Antenna Quad Band 110x20 15cm Coax with MMCX Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 850 MHz 1.9 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS RFID PCB Trace I-Bar Flex 1 dBi 50 Ohms 2.0 10 W 4 Band Adhesive Mount Connector MMCX 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Cellular Applications 110 mm 20 mm 5 mm 100 mm RG178