2J Antennas
Amphenol
PCTEL
Pulse
Quectel
RF Solutions
Seeed Studio
Siretta
Taoglas
TE Connectivity
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
Antenna Kits
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Cellular/LTE
Collinear mobile whip
Dual-frequency mobile antenna
External Antenna
External Monopole Antenna
Fiberglass Antenna Kit
Fibreglass Antenna
Fibreglass Rod Antenna
Flexible Terminal Mount Monopole Antenna
Heavy Duty Antenna
Monopole Antenna
N
Terminal Mount Antenna
UHF External Antenna
WiFi External Antenna
WIFI Rod Antenna
Z-mount
0 Hz
140 MHz, 400 MHz
169.4 MHz
320 MHz
400 MHz
410 MHz
433 MHz
440 MHz
600 MHz
616 MHz
617 MHz
690 MHz
698 MHz
700 MHz, 1.71 GHz
800 MHz
824 MHz
860 MHz
863 MHz
890 MHz
902 MHz
169 MHz
169.8 MHz
170 MHz, 480 MHz
380 MHz
430 MHz
435 MHz
470 MHz
473 MHz
496 MHz
868 MHz
870 MHz
873 MHz
928 MHz
930 MHz
960 MHz
960 MHz, 2.69 GHz
1.88 GHz
1.99 GHz
2.17 GHz
2.2 GHz
2G, 3G, 4G
2G/3G/4G, Cellular, LTE
4G LTE
4G LTE, 5G NR
Cellular, NBIoT, LTE
Cellular (NBIoT, LTE)
Cellular (NBIoT, LTE), GSM, UMTS
IoT
LTE
NBIoT
LoRa
WiFi
WiFi/WLAN 802.11b/g
WiFi 6E
WLAN
802.15.4 (ANT, Thread, Zigbee)
ISM
ISM, Sigfox, Zigbee
ISM, Zigbee
Sub GHz
Chip
Dome/Puck
Helical
PCB Trace
Stamped
Whip
Bolt Through
Chip
Dome
Loop
Metal
Right Angle
Stick
Straight
Straight with Base
Stubby
Stubby Right Angle
Swivel
Whip
0 dBi
0.03 dBi
0.9 dBi, 2.7 dBi, - 1.5 dBi
- 1.5 dBi
- 1.4 dBi
- 1.2 dBi
- 0.6 dBi
- 0.6 dBi, 5.3 dBi
- 0.5 dBi, 3.1 dBi, 5 dBi, - 0.7 dBi, 3 dBi, 4.8 dBi
- 0.04 dBi, - 0.03 dBi, 3.98 dBi, 4.61 dBi, 4.61 dBi
1.2 dBi
1.2 dBi, 3.7 dBi, - 6.3 dBi
1.3 dBi
1.3 dBi, 4.8 dBi, 5 dBi, 0.9 dBi, 4.4 dBi, 5.5 dBi
1.49 dBi, 1.93 dBi, 2.37 dBi, 2.58 dBi, 2.23 dBi
1.5 dBi, 1 dBi
1.9 dBi
2 dBi
2.1 dBi, 4.2 dBi, 3.1 dBi, 3 dBi, 3.2 dBi, - 4 dBi
2.2 dBi
30 MHz
30 MHz, 80 MHz
100 MHz
100 MHz, 625 MHz, 1.2 GHz
136 MHz, 280 MHz
320 MHz to 380 MHz
400 MHz to 473 MHz
410 MHz to 430 MHz
470 MHz
480 MHz
725 MHz
863 MHz to 873 MHz
902 MHz to 928 MHz
1.3
1.5
1.5, 2
1.7
2
2.0
2.2
2.3
2.5
2.6
3.3
3.5
3.8
4.0
4.1
5.4
6.3
6.4
6.8
8.0
1 W
2 W
3 W
5 W
10 W
20 W
25 W
45 W
50 W
100 W
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 150 C
1 Band
2 Band
3 Band
4 Band
5 Band
6 Band
7 Band
8 Band
9 Band
16 Band
Adhesive
Adhesive Mount
Bracket Mount
Cable Mount
Connector
Connector Mount
Direct / Permanent Mount
Magnetic Mount
Mounting Bracket
Panel Mount
PCB Mount
Screw
Terminal Mount
Cable with Connector
Connector
FME Female
IPEX
Pin
RP-N Type
RP-SMA
RP-SMA Female
RP-SMA Male
Screw
SMA
SMA Male
SMD/SMT
FME
FME Female
IPEX
MHF / U.FL
MHF3 Plug
MHF4 Plug
N-Female
N-Male
RP-N Type Male
RP-SMA (Jack)
RP-SMA Male
RP-SMA Male Right Angle
RP-SMA Plug
SMA
SMA (Male)
SMA (Plug)
SMA Male
SMA-Male
SMA Male RP
SMA Plug
155 MHz, 440 MHz
169 MHz
235 MHz
350 MHz
420 MHz
430 MHz
433 MHz
450 MHz
455 MHz
700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz
700 MHz, 850 MHz, 900 MHz, 1700MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz
829 MHz, 1.94 GHz, 2.6 GHz
868 MHz
868 MHz, 915 MHz
892 MHz, 1.85 GHz
915 MHz
2100 MHz, 1900 MHz, 1800 MHz, 1700 MHz, 850 MHz, 2600 MHz, 900 MHz, 1500 MHz, 700 MHz, 800 MHz, 3500 MHz
2.4 GHz
2.4 GHz, 5 GHz
2.4 GHz, 5.8 GHz
Agricultural Automotive, IoT Devices, Monitoring System, Smart Infrastructure
Agricultural Automotive, Smart Infrastructure, IoT Devices, Monitoring System
Bluetooth, WiFi, Zigbee
Bluetooth, WLAN
CBRS B48, C-Band B43, Portable Radios, IoT, Safey and Security Devices
Cellular
CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering
Gateways, Robotics
GPS-antenna fir fixed installations
GSM, M2M
GSM, M2M, Telemetry
Industrial telemetry, SCADA System, Smart Metering, Asset tracking
IoT, ISM, WiFI/WLAN
ISM
LoRa, SigFox, ISM, Sensor Networks
Outdoor Client Node Deployment, LoRaGateway Range Extension,
Smart infrastructure
Smart Infrastructure, IoT Devices, Agricultural Automotive, Monitoring System
TETRA Application, Wireless Transceiver, Walkie-Talkie
Vehicle
3.2 mm
16.7 mm
19 mm
20.5 mm
27 mm
28.1 mm
28.5 mm
32 mm
34 mm
40 mm
45 mm
50 mm
52.6 mm
59 mm
62.5 mm
69.6 mm
70.3 mm
71.5 mm
77.8 mm
79 mm
1.56 mm
5.8 mm
7.8 mm
7.9 mm
15.6 mm
16.6 mm
17.2 mm
17.5 mm
18.6 mm
20.2 mm
24.7 mm
29 mm
52.5 mm
0.9 mm
1.1 mm
5.4 mm
8 mm
9 mm
9.8 mm
13 mm
13.5 mm
27 mm
34 mm
38 mm
40 mm
41.3 mm
44 mm
48 mm
63.8 mm
64 mm
70.4 mm
90 mm
102 mm
IP54
IP65
IP67
IP67, IP69, IK09
IP67, IP69K
0.81 mm Coax
1.13 mm Coax
1.37 mm Coax
216 mm RG174
CFD-200
LL100
LL195
LMR195
LMR240
RG-174
RG-316
RG-58
BULLION
Cyclops
DEBA
GLADIUS
JOYSTICK
LOW PROFILE - FIXED
LPT
Meteor
MSA
RCS
SKF
WRT-MON
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray