TE Connectivity Antennas

Results: 982
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging


TE Connectivity Antennas 120MM 1.13 CBL WLAN DUAL BAND ANTENNA 5.264In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 3.7 dB 50 Ohms 2.0:1 2 Band Adhesive Mount Connector U.FL 2.45 GHz, 5.5 GHz Cellular Application 40 mm 8 mm 1 mm 120 mm RF1.13 Bulk
TE Connectivity Antennas OMNI,PH,PMT,698-7125MHZ 21In Stock
Min.: 1
Mult.: 1

698 MHz 7.125 GHz 5 dBi 5G Phantom On-Ground Plane
TE Connectivity Antennas GPS,GPO,LOW,1575 9In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.57242 GHz 1.57842 GHz GPS Module Dome 3 dBi 50 Ohms 2:1 1 W - 35 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 1.57542 GHz Vehicle Tracking, Fleet Management 35.6 mm GPSU15M
TE Connectivity Antennas OMNI,PH,PMT,410-430M Hz 36In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 410 MHz 430 MHz UHF Whip Straight 3 dBi 50 Ohms 1.5:1, 2.0:1 100 W 1 Band Direct / Permanent Mount Connector N Female 420 MHz Indoor and Outdoor Mobile Antennas 82.55 mm Phantom
TE Connectivity Antennas Antenna 2.45GHz WRT Monopole .5M RPS 1.000In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Monopole Antenna 2.4 GHz 2.5 GHz WiFi 2.7 dBi 50 Ohms 1.7 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male RG-174A
TE Connectivity Antennas Dipol,RDuck,Fixed,NM 246In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.725 GHz Bluetooth 5G WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 3 dbi, 5 dbi, 5 dBi, 5 dBi 50 Ohms 1.5:1 10 W - 10 C + 70 C 4 Band Panel Mount Connector N Male 2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz Wireless Access Points, Wireless Bridges 155 mm RD2458-5
TE Connectivity BB1442NR
TE Connectivity Antennas WHIP,MC,5/8,144-174M Hz 10In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 144 MHz 174 MHz Whip
TE Connectivity EXC450SFU
TE Connectivity Antennas DUCK,EXC,1/4 WAVE 35In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB
TE Connectivity Antennas Wi-Fi 6E (PCB) 1.916In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 0.7 dBi, - 1 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 18.9 mm 6.2 mm 0.76 mm
TE Connectivity Antennas OMNI,FG,440-450MHZ,1 00W 11In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 440 MHz 450 MHz UHF Collinear Fiberglass 2.15 dBi 50 Ohms 2:01 200 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 445 MHz 26 in FG
TE Connectivity Antennas OMNI,PhE,NMO,410-430 MHz 26In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 410 MHz 430 MHz UHF Whip Blade 3 dBi 50 Ohms 2:1 100 W 1 Band NMO Mount Connector NMO Connector 420 MHz 3.5 in IP67
TE Connectivity Antennas WHIP, QW, 1/4,220-22 5MHz 47In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 220 MHz 225 MHz VHF Whip Straight with Base Unity 1 Band Magnetic Mount 223 MHz Mobile Antennas 31.8 cm QW
TE Connectivity Antennas WHIP,MC,CC,896-970MH z 19In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 896 MHz 970 MHz Cellular (NBIoT, LTE) Whip Straight with Base 3 dBi 50 Ohms 2:1 200 W - 45 C + 85 C 1 Band NMO Mount Connector NMO Connector 933 MHz Public Safety, Transportation, Utility, Military Mobile 355.6 mm IP67
TE Connectivity Antennas VersAnte - 2-PORT - 4G/5G & GNSS ANTENNA 100In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 698 MHz 5.9 GHz 6 dBi 4:1 20 W - 40 C + 85 C 7 Band Screw Connector IP67, IP69K RG-174 Bulk
TE Connectivity Antennas DUAL BAND 450/900 MHz ANTENNA 7In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Antenna 450 MHz 941 MHz 7.5 dBi 50 Ohms 2.0:1 4 W - 40 C + 60 C 2 Band Mast Mount N Type Female 2018 mm IP56
TE Connectivity Antennas 433MHZ FPC 1.13 COAX 50MM UFL 990In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 7.92 dB 50 Ohms 2.3:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF 47 mm 17 mm 0.2 mm
TE Connectivity Antennas 433MHZ FPC 1.13 COAX 100MM UFL 1.974In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 5.96 dB 50 Ohms 2.0:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF 47 mm 17 mm 0.2 mm
TE Connectivity Antennas 433MHZ FPC 1.13 COAX 250MM UFL 952In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 4.76 dB 50 Ohms 4.0:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF 47 mm 17 mm 0.2 mm
TE Connectivity Antennas 433MHZ FPC 1.13 COAX 50MMMHF4L 985In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 7.9 dB 50 Ohms 1.8:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF4L 47 mm 17 mm 0.2 mm
TE Connectivity Antennas 433MHZ FPC 1.13 COAX100MMMHF4L 988In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 5.99 dB 50 Ohms 2.3:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF4L 47 mm 17 mm 0.2 mm
TE Connectivity Antennas 433MHZ FPC 1.13 COAX250MMMHF4L 999In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 8.34 dB 50 Ohms 4.4:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF4L 47 mm 17 mm 0.2 mm
TE Connectivity Antennas Ceramic Antenna, 5G Full Band 1.200In Stock
Min.: 1
Mult.: 1

TE Connectivity Antennas Evaluation Board for L000938-01 59In Stock
Min.: 1
Mult.: 1

TE Connectivity Antennas CER CHIP ANT, 902-928MHz, 10x3.2x0.5 1.800In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Antennas Cramic Chip 902 MHz 928 MHz Chip 1.5 dBi 50 Ohms 4:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 3.2 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
TE Connectivity Antennas CER CHIP ANT, 863-870MHz, 10x3.23x0.5 1.742In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Antennas Cramic Chip 863 MHz 970 MHz Chip 0.6 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 3.2 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape