Molex Antennas

Results: 177
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Molex Antennas 600MHz-6GHz MonoPole LP FlexAnntena 300m 695In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS PCB Trace T-Bar Flex 2.2 dBi, 4.3 dBi, 4.6 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 780 MHz, 2.25 GHz, 4.5 GHz 147 mm 25 mm 0.16 mm 300 mm Coax 207901

Molex Antennas 100mm 2.4/5GHz MIMO 4x4 flexible antenna 1.053In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.4 dBi, 3.3 dBi, 2.6 dBi, 2.3 dBi, 3 dBi, 3.4 dBi, 3.5 dBi, 3.9 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 70 mm 20 mm 0.1 mm 100 mm Coax 212330 Bulk
Molex Antennas 150mm 2.4/5GHz MIMO 4x4 flexible antenna 1.571In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.4 dBi, 3.3 dBi, 2.6 dBi, 2.3 dBi, 3 dBi, 3.4 dBi, 3.5 dBi, 3.9 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 70 mm 20 mm 0.1 mm 150 mm Coax 212330 Bulk
Molex Antennas 698MHz-6GHz Wide Band Antenna 100mm 756In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Flexible Antenna 698 MHz 6 GHz Cellular (NBIoT, LTE) PCB Trace T-Pad Flex 1.8 dBi, 2.8 dBi, 5 dBi 50 Ohms 3 Band Adhesive Mount Connector IPEX MHF Cellular 140 mm 20 mm 5 mm 100 mm 146234
Molex Antennas Hinged External w/RP-SMA M Conn Blk 1.939In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 5.8 GHz 6 GHz Cellular (NBIoT, LTE) ISM, DSRC Whip Tilt/Swivel 3.9 dBi 50 Ohms - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 5.85 GHz 108.4 mm 214414 Bulk

Molex Antennas 2.4GHz/5GHz MIMO 2x2 Flex Antenna 150MM 1.013In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.9 dBi, 5 dBi, 3.4 dBi, 5.9 dBi 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 55.2 mm 19.2 mm 0.16 mm 150 mm Coax 208482
Molex Antennas 5.8-8.5GHz Auto Flexible Antenna 100mm 1.557In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Flexible Antenna 5.8 GHz 8.5 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 5.5 dBi, 6.4 dBi 50 Ohms 2 W - 40 C + 105 C 2 Band Adhesive Mount Connector MHF-1 16.4 mm 7.6 mm 1.13 mm 211996
Molex Antennas MIMO External 3m Cble w/SMA Conn 582In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas MIMO 5.8 GHz 6 GHz Cellular (NBIoT, LTE) ISM, DSRC Module Puck - 1 dBi, 1.8 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 5.85 GHz 15 mm 3 M RG174 214048 Tray

Molex Antennas GPS & WIFI Flex Ant 200mm assy 1.326In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 1.57542 GHz 6 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, U-NII PCB Trace T-Bar Flex 4.2 dBi 50 Ohms 5 Band Adhesive Mount Connector IPEX MHF 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz 53 mm 18 mm 0.1 mm 200 mm Coax 146186
Molex Antennas 2.4GHz SMT Ceramic Antenna 3x3x4mm 8.648In Stock
Min.: 1
Mult.: 1
: 1.800

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth, BLE 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Chip Ceramic 3.6 dBi 1 Band PCB Mount SMD/SMT 2.45 GHz 3 mm 3 mm 4 mm 206513 Reel, Cut Tape

Molex Antennas 2.4/5G dual band Flex*200mm assy 10.808In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 146153
Molex Antennas External LTE Antenna with SMA Male Connector 2.000In Stock
2.000Expected 12/21/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 5 MHz 4 Band SMA Plug Male 129.7 mm 18.5 mm 220355
Molex Antennas External LTE Antenna with RP-SMA Connector 668In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 5 MHz 4 Band SMA Plug Male 129.7 mm 18.5 mm 220355
Molex Antennas Bottom feed 5 in 1 Antenna high class
127In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas External 698 MHz 7.125 GHz Cellular, GPS, Wi-Fi WiFi 1602 MHz, 960 MHz, 2690 MHz, 4200 MHz, 5000 MHz, 2500 MHz, 5850 MHz, 7125 MHz 8 Band Adhesive, Screw Connector SMA Plug 95 mm 95 mm 38 mm 220573 Bulk

Molex Antennas 2.4/5G dual band Flex*50mm assy 25.474In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 146153

Molex Antennas 2.4/5G dual band Flex*100mm assy 15.260In Stock
12.800Expected 12/2/2026
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 146153

Molex Antennas 2.4/5G dual band Flex*150mm assy 9.745In Stock
7.200Expected 12/7/2026
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 146153

Molex Antennas 2.4/5G Dual Band Flex MFH4 100mm Lgth 20.293In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 146153
Molex Antennas 2.4-5GHz WF ANT EDGE-FED CABLE 100MM 21.001In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 2 dBi, 3.3 dBi 50 Ohms 2 W - 30 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 35 mm 11 mm 0.1 mm 100 mm Coax 204281

Molex Antennas GNSS Activ Patch Ant Low-Noise Amplifier 2.883In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.558 GHz 1.607 GHz GLONASS, GNSS, GPS Patch Ceramic 50 Ohms 3 Band Adhesive Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz 25 mm 25 mm 6.5 mm 206640
Molex Antennas 698MHz-4000MHz Flex Antenna 180MM LGTH 7.398In Stock
7.200Expected 11/18/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 3.8 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS PCB Trace I-Bar Flex 1.2 dBi, 2.7 dBi, 5.2 dBi 3 Band Adhesive Mount Connector IPEX MHF 85 mm 14.5 mm 0.1 mm 180 mm Coax 209142
Molex Antennas 2.4/5G Dual Band Flex MHF4 200mm Lgth 2.187In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 146153
Molex Antennas 2.4/5G Dual Band Flex MHF4 250mm Lgth 1.424In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 146153
Molex Antennas WiFi 6E Automotive Flexible Antenna 50mm 10.952In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 146153
Molex Antennas REC NFC ANT W/O Ferrite 23X27 3.289In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad 2 W - 30 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 23 mm 27.3 mm 0.17 mm 146236