RP-SMA Male Antennas

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas 0dBi 2.4GHz Monopole Antenna RP-SMA(M) Straight - UV Stable Material 199In Stock
8,84 €
7,01 €
6,82 €
5,80 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz WiFi Whip Stubby Monopole 1 Band Screw RP-SMA Male RP-SMA Male Bluetooth, WLAN Bulk

Siretta Antennas BLUETOOTH/ZIGBEE MINIATURE THROUGH-HOLE MOUNT ANTENNA 0.1M CABLE REVERSE POLARITY SMA MALE 2In Stock
14,66 €
11,34 €
10,85 €
10,06 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi 0.5 dBi 50 Ohms 2 1 W - 30 C + 60 C 1 Band Connector RP-SMA Male SMA Male RP Bluetooth, Zigbee, WiFi 22.3 mm 14.75 mm IP65 RG174


Sierra Wireless Antennas Paddle Wi-Fi Antenna - 2.4/5GHz 90In Stock
12,04 €
11,13 €
11,09 €
9,87 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Paddle 2.396 GHz, 4.9 GHz 2.485 GHz, 6 GHz WiFi 4 dBi 50 Ohms 2.5:1 10 W RP-SMA Male RP-SMA Plug 2.4 GHz, 5 GHz 163 mm 22 mm 7 mm Bulk
Siretta Antennas 2.4GHZ 1/4 WAVE RUBBER STUB ANTENNA WITH SMA MALE RP CONNECTOR Non-Stocked Lead-Time 12 Weeks
10,31 €
8,73 €
8,37 €
7,87 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi, WLAN Whip Stubby 1 dBi 100 MHz 50 Ohms - 30 C + 75 C Dipole 1 Band Connector RP-SMA Male SMA Male RP WiFi, WLAN 38 mm 14 mm
Siretta Antennas 2.4GHZ 28.5MM STUBBY ANTENNA WITH SMA MALE RP CONNECTOR Non-Stocked Lead-Time 12 Weeks
11,20 €
9,55 €
9,05 €
7,56 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 0 dBi 50 Ohms 1.5 Monopole 1 Band Screw RP-SMA Male SMA Male RP WiFi, Bluetooth, Zigbee 28.5 mm 7.9 mm

Siretta Antennas WIRELESS LAN AND BLUETOOTH STUBBY 28MM RIGHT ANGLE ANTENNA REVERSE POLARITY SMA MALE CONNECTOR Non-Stocked Lead-Time 12 Weeks
11,71 €
10,01 €
9,49 €
7,94 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi Right Angle 50 Ohms 2.0:1 Monopole 1 Band Connector RP-SMA Male SMA Male RP WiFi 28.1 mm 7.9 mm
IoT Antennas Antennas External Antenna, Wi-Fi 6E antenna, compact, rugged and flexible to perpendicular position, 2400-2500, 5150-5825, 5925-7125MHz Non-Stocked Lead-Time 4 Weeks
5,07 €
Min.: 1.000
Mult.: 1.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas External Antenna 2.4 GHz 7.125 GHz Bluetooth WiFi Whip Stick 4 dBi, 2.7 dBi, 3.2 dBi 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.825 GHz, 5.925 GHz to 7.125 GHz 50 Ohms 2.5, 3.0. 3.4 5 W - 20 C + 80 C Dipole 3 Band Connector RP-SMA Male RP-SMA (Plug) 2450 MHz, 5000 MHz, 6500 MHz Smart Metering, Industrial IoT, Medical Devices, POS System 61.5 mm
Sierra Wireless Antennas 3in1 Wi-Fi Antenna - 3xWi-Fi, 2.4/5GHz, Bolt Mount, 4m, Black Non-Stocked
154,80 €
139,95 €
139,37 €
Min.: 6
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dome 2.3 GHz, 4.9 GHz 2.7 GHz, 6 GHz WiFi Dome 2 dBi 50 Ohms 25 W - 30 C + 70 C 3 Band Screw RP-SMA Male RP-SMA 2.4 GHz, 5 GHz Mobile 105 mm 50 mm IP66 CS32 Bulk
Sierra Wireless Antennas 3in1 Wi-Fi Antenna - 3xWi-Fi, 2.4/5GHz, Bolt Mount, 4m, White Non-Stocked
154,80 €
139,95 €
139,37 €
Min.: 6
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dome 2.3 GHz, 4.9 GHz 2.7 GHz, 6 GHz WiFi Dome 2 dBi 50 Ohms 25 W - 30 C + 70 C 3 Band Screw RP-SMA Male RP-SMA 2.4 GHz, 5 GHz Mobile 105 mm 50 mm IP66 CS32 Bulk
Sierra Wireless Antennas 4in1 SharkFin Antenna - 2xLTE, GNSS, 1xWi-Fi, 2.4/5GHz, Bolt Mount, 4m, Black Non-Stocked
241,74 €
184,87 €
158,86 €
Min.: 4
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dome 698 MHz, 1.562 GHz, 1.71 GHz, 2.5 GHz, 4.9 GHz 960 MHz, 1.612 GHz, 2.17 GHz, 3.8 GHz, 6 GHz 3G/4G WiFi SharkFin 5 dBi, 6dBi, 26 dB 50 Ohms 2:1 5 W - 40 C + 80 C 4 Band Screw RP-SMA Male RP-SMA (Male), SMA (Male) 2.4 GHz, 5 GHz Mobile 172 mm 60 mm 47 mm IP66 CS29, CS32 Bulk
Taoglas Antennas GW.22.5151W 5dBi 2.4GHz Rubber Duck Dipole Antenna with RP-SMA(M) Straight Connector Non-Stocked Lead-Time 16 Weeks
8,36 €
8,08 €
7,88 €
7,71 €
Min.: 100
Mult.: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN Whip Straight 4.64 dBi 50 Ohms 10 W - 40 C + 85 C Dipole 1 Band Screw RP-SMA Male RP-SMA Male Bluetooth, BLE, Thread, WiFi, WLAN, Zigbee 13 mm 13 mm 235.5 mm IP67 GW Bulk
Taoglas Antennas 0dBi 2.4GHz Monopole Antenna RP-SMA(M) R/A Fixed - UV Stable Material Non-Stocked Lead-Time 16 Weeks
8,84 €
7,01 €
6,64 €
5,63 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz Bluetooth WLAN Whip Stubby Monopole 1 Band Screw RP-SMA Male RP-SMA Male Bluetooth, WLAN Bulk
Taoglas Antennas ADHESIVE MOUNT COMBO ANTENNA Non-Stocked Lead-Time 16 Weeks
74,82 €
74,64 €
Min.: 50
Mult.: 50
Multiprotocol Antennas GPS WiFi 3 Band RP-SMA Male RP-SMA Male CFD-200, RG-174 Bulk
Taoglas Antennas White Hercules MA510 2in1 2.4/5.8-7.125GHz 2xMIMO Permanent Mount, 1M RG-316 Non-Stocked Lead-Time 16 Weeks
33,82 €
33,70 €
Min.: 50
Mult.: 50
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.8 GHz Bluetooth WLAN Module Dome 3.9 dBi, 3 dBi 50 Ohms 2:1, 2:1 2 W - 40 C + 85 C MIMO 2 Band Screw RP-SMA Male RP-SMA Male ISM, ZigBee, WLAN, Bluetooth 29 mm IP67, IP69K RG316 Hercules Bulk
Taoglas Antennas MA910 Guardian 2in1 Adhesive Mount Wi-Fi MIMO(12) with Wi-Fi 6 Capability Non-Stocked Lead-Time 16 Weeks
81,07 €
79,69 €
Min.: 50
Mult.: 50
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz WiFi Module Panel 50 Ohms 10 W - 40 C + 85 C MIMO 2 Band Adhesive Mount RP-SMA Male RP-SMA Male WiFi 146 mm 134 mm 20 mm IP67 TGC-200 Guardian Bulk
Taoglas Antennas 2in1 Adhesive Wi-Fi(1&2) 3M KSR200-P RP-SMA(M) Wall Mount Non-Stocked Lead-Time 16 Weeks
88,93 €
88,49 €
Min.: 50
Mult.: 50
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz WiFi Module Panel 50 Ohms 10 W - 40 C + 85 C MIMO 2 Band Bracket Mount RP-SMA Male RP-SMA Male WiFi 146 mm 134 mm 20 mm IP67 TGC-200 Bulk
Taoglas Antennas Guardian MA910.W.A.CG.001 2in1 Adhesive Wi-Fi(12) with Wi-Fi 6 Capability Non-Stocked Lead-Time 16 Weeks
81,61 €
80,24 €
Min.: 50
Mult.: 50
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz WiFi Module Panel 50 Ohms 10 W - 40 C + 85 C MIMO 2 Band Adhesive Mount RP-SMA Male RP-SMA Male WiFi 146 mm 134 mm 20 mm IP67 TGC-200 Guardian Bulk
Taoglas Antennas WSA.2400 White Phoenix Bluetooth I-Bar 2.4GHz with 1M RG-174 RP-SMA(M) Non-Stocked Lead-Time 16 Weeks
18,74 €
Min.: 100
Mult.: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz Bluetooth Module I-Bar 1 Band Adhesive Mount RP-SMA Male RP-SMA Male RG-174 Poly Bags
Taoglas MA910.W.A.CG.001.wm
Taoglas Antennas 2in1 White Adhesive Wi-Fi(1&2) 3000mm KSR200-P RP-SMA(M) Wall Mount Non-Stocked Lead-Time 16 Weeks
88,93 €
88,49 €
Min.: 50
Mult.: 50
Multiprotocol Antennas Outdoor Antennas 2.4 GHz 7.125 GHz WiFi Module Panel 50 Ohms 10 W - 40 C + 85 C MIMO 2 Band Bracket Mount RP-SMA Male RP-SMA Male WiFi 146 mm 134 mm 20 mm IP67 TGC-200 Bulk