680 V Varistors

Results: 392
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 420VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 8 kA 175 J 550 pF - 40 C + 105 C Bulk

TDK Varistors 420VAC 10% 20mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 8 kA 175 J 550 pF - 40 C + 105 C Bulk

TDK Varistors 420VAC 10% 20mm StandarD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1.500

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 8 kA 175 J 550 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 420VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 273 J 550 pF - 40 C + 105 C Bulk

TDK Varistors 420VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 1.500

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 273 J 550 pF - 40 C + 105 C Bulk

TDK Varistors 420VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 273 J 550 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 50mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 60
Mult.: 60

Disc Varistor, High-Energy 50mm MOVs Chassis Mount Screw 420 VAC 560 VDC 680 V 1.12 kV 75 kA 1.5 kJ 3.3 nF - 40 C + 105 C Bulk
Littelfuse Varistors 420 VAC 65J 1120V-CL 2.5KA- Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 2.5 kA 65 J 110 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 4.200
Mult.: 700

AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 3.5 kA 90 J 140 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3.600
Mult.: 600

AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 3.5 kA 90 J 140 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3.600
Mult.: 600

AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 3.5 kA 90 J 140 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 420 VAC 95J 1120V-CL 4.5KA- Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 4.5 kA 95 J 200 pF - 40 C + 125 C Bulk
Littelfuse Varistors 420 VAC 136J 1120V-CL 6KA-PK Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 6 kA 136 J 230 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600
AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17 mm 6.5 kA 185 J 300 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1.500
Mult.: 500
AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17 mm 6.5 kA 185 J 300 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 1.500
Mult.: 500
AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17 mm 6.5 kA 185 J 300 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 330 J 600 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 900
Mult.: 300

AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 10 kA 330 J 600 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE
100Expected 1/25/2027
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 10 kA 330 J 600 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 420 VAC 546J 1120V-CL 15KA-P Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 15 kA 546 J 700 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 420V 7mm Radial 5mm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 7 mm 400 A 20 J 35 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0400A420VSLF16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 7 mm 400 A 20 J 35 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST05D0400A420VSLF18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 7 mm 400 A 20 J 35 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST05D0400A420VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 7 mm 400 A 20 J 35 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0400A420VSLF18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 7 mm 400 A 20 J 35 pF - 40 C + 85 C Reel, Cut Tape