AUMOV Varistors

Results: 514
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 30V 14mm Phenolic AEC-Q200 AUMOV 1.248In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 10 A 32 J 5.55 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 1.719In Stock
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 17 mm 6.5 kA 40 J 5 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 531In Stock
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 17 mm 6.5 kA 205 J 200 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 938In Stock
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17 mm 6.5 kA 210 J 180 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 14V 20mm Epoxy AEC-Q200 AUMOV 4.065In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 9 mm 20 A 28 J 22.2 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 30V 20mm Epoxy AEC-Q200 AUMOV 6In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 20 A 90 J 12 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 600In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 10 kA 290 J 800 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 125In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23 mm 10 kA 320 J 750 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 1.241In Stock
1.750Expected 8/28/2026
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 10 kA 410 J 350 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 25V 20mm Phenolic AEC-Q200 AUMOV 1.152In Stock
5.600On Order
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 20 A 77 J 13.5 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 275 VAC 260J 710V-CL 10KA-PK 871In Stock
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 10 kA 260 J 900 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 30V 20mm Phenolic AEC-Q200 AUMOV 1.665In Stock
2.400On Order
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 20 A 90 J 12 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 1.046In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23 mm 10 kA 320 J 750 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 42V 20mm Phenolic AEC-Q200 AUMOV 2.712In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 20 A 140 J 8.5 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 203In Stock
Min.: 1
Mult.: 1
: 400
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 23 mm 10 kA 80 J 6 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 615In Stock
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 10 kA 450 J 300 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 1.117In Stock
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 23 mm 6.5 kA 340 J 500 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors 25V 14mm Phenolic AEC-Q200 AUMOV
3.600Expected 2/9/2027
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 10 A 25 J 6.2 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE
1.500Expected 3/4/2027
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 17 mm 6.5 kA 150 J 380 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 14V 5mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 14 Weeks
Min.: 9.000
Mult.: 1.500

AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 9 mm 1 A 1 J 1.1 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 17V 5mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 14 Weeks
Min.: 9.000
Mult.: 1.500

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 1 A 1.4 J 950 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 400 A 2 J 790 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 7 mm 400 A 2.2 J 720 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors 25V 5mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 1 A 2.5 J 750 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 30V 5mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 14 Weeks
Min.: 9.000
Mult.: 1.500

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 1 A 3.1 J 650 pF - 40 C + 85 C AEC-Q100 Bulk