Pulse Mirant Series Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
Pulse Electronics Antennas Ant Int 0.698-3.6GHz LTE FAKRA 4In Stock
20,31 €
17,41 €
15,52 €
14,49 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 3.6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN, WiMAX UHF PCB Trace T-Bar 3 dBi, 4 dBi, 4.5 dBi, 4 dBi 50 Ohms 2.5:1 - 40 C + 85 C 4 Band Adhesive Mount Connector FAKRA SMBA 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 3.5 GHz Automotive Systems 106 mm 26 mm 2 mm 550 mm RG316 Mirant Bulk
Pulse Electronics Antennas Ant Ext 0.698-2.7 LTE FAKRA 2In Stock
22,29 €
18,37 €
16,37 €
15,45 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.7 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN, WiMAX UHF PCB Trace I-Bar 1.8 dBi, 4 dBi, 4.5 dBi 50 Ohms 2.5:1, 3:1 - 40 C + 85 C 3 Band Adhesive Mount Connector FAKRA SMBA 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.55 GHz Automotive Systems 110 mm 26 mm 2 mm 550 mm RG316 Mirant Bulk