3 mm White LEDs

Results: 1.551
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs 3030 MP WHITE 4000K 80-CRI 7.970In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White 4000 K 138 lm 80 120 deg 65 mA 6 V 3 mm 3 mm 0.65 mm - 40 C + 105 C 2.6 mm x 2.6 mm Square Reel, Cut Tape
Cree LED White LEDs 3030 MP WHITE 3500K 90-CRI 4.000In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT Neutral White 3500 K 118 lm 90 120 deg 65 mA 6 V 3 mm 3 mm 0.65 mm - 40 C + 105 C 2.6 mm x 2.6 mm Square Reel, Cut Tape
Cree LED White LEDs 3030 MP WHITE 4000K 90-CRI 7.970In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White 4000 K 120 lm 90 120 deg 65 mA 6 V 3 mm 3 mm 0.65 mm - 40 C + 105 C 2.6 mm x 2.6 mm Square Reel, Cut Tape
Cree LED White LEDs 3030 MP WHITE 3500K 80-CRI 4.000In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT Neutral White 3500 K 35 lm 80 120 deg 65 mA 3 V 3 mm 3 mm 0.65 mm - 40 C + 105 C 2.6 mm x 2.6 mm Square Reel, Cut Tape
Cree LED White LEDs 3030 MP WHITE 4000K 80-CRI 7.885In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White 4000 K 36 lm 80 120 deg 65 mA 3 V 3 mm 3 mm 0.65 mm - 40 C + 105 C 2.6 mm x 2.6 mm Square Reel, Cut Tape
Cree LED White LEDs 3030 MP WHITE 3000K 90-CRI 7.570In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT Warm White 3000 K 28.6 lm 90 120 deg 65 mA 3 V 3 mm 3 mm 0.65 mm - 40 C + 105 C 2.6 mm x 2.6 mm Square Reel, Cut Tape
Cree LED White LEDs 3030 MP WHITE 3500K 90-CRI 2.000In Stock
56.000Expected 9/28/2026
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT Neutral White 3500 K 29.6 lm 90 120 deg 65 mA 3 V 3 mm 3 mm 0.65 mm - 40 C + 105 C 2.6 mm x 2.6 mm Square Reel, Cut Tape
Cree LED White LEDs 3030 MP WHITE 3500K 80-CRI 7.700In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT Neutral White 3500 K 33.5 lm 80 120 deg 65 mA 3 V 3 mm 3 mm 0.65 mm - 40 C + 105 C 2.6 mm x 2.6 mm Square Reel, Cut Tape
Cree LED White LEDs 3030 MP WHITE 4000K 80-CRI 7.910In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White 4000 K 34.5 lm 80 120 deg 65 mA 3 V 3 mm 3 mm 0.65 mm - 40 C + 105 C 2.6 mm x 2.6 mm Square Reel, Cut Tape
Cree LED White LEDs 3030 MP WHITE 3500K 90-CRI 8.000In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT Neutral White 3500 K 28.1 lm 90 120 deg 65 mA 3 V 3 mm 3 mm 0.65 mm - 40 C + 105 C 2.6 mm x 2.6 mm Square Reel, Cut Tape
Cree LED White LEDs 3030 MP WHITE 4000K 90-CRI 7.970In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White 4000 K 29.1 lm 90 120 deg 65 mA 3 V 3 mm 3 mm 0.65 mm - 40 C + 105 C 2.6 mm x 2.6 mm Square Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ C 3030 GW PLTRA1.PM 4.481In Stock
Min.: 1
Mult.: 1
: 4.500

White LEDs SMD/SMT 3030 White 5000 K 600 lm 70 120 deg 1.05 A 2.83 V 3 W 3 mm 3 mm 0.575 mm - 40 C + 135 C Yellow Square Non-Diffused GW PLTRA1.PM Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 80 GW CS8PM1.EM 7.214In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT Warm White 3000 K 61.3 cd 117 lm 80 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Colorless 2.648 mm x 1.6 mm Dome Clear GW CS8PM1.EM Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 80 GW CS8PM1.EM 2.943In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT Warm White 4000 K 61.3 cd 117 lm 80 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Colorless 2.648 mm x 1.6 mm Dome Clear GW CS8PM1.EM Reel, Cut Tape
Lumileds White LEDs Base L1 part number 49.913In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3020 Warm White 3000 K 37 lm 70 110 deg 480 mA 2.8 V 360 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Square LUXEON Mid-Power 3030 HE Reel, Cut Tape
Lumileds White LEDs Base L1 part number 49.918In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3020 Neutral White 4000 K 39 lm 70 110 deg 480 mA 2.8 V 360 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Square LUXEON Mid-Power 3030 HE Reel, Cut Tape
Lumileds White LEDs Base L1 part number 121.990In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3020 Cool White 5000 K 39 lm 70 110 deg 480 mA 2.8 V 360 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Square LUXEON Mid-Power 3030 HE Reel, Cut Tape
Lumileds White LEDs Base L1 part number 49.824In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3020 Cool White 6500 K 37.5 lm 70 110 deg 480 mA 2.8 V 360 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Square LUXEON Mid-Power 3030 HE Reel, Cut Tape
Lumileds White LEDs Base L1 part number - Nightscape 79.035In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 1212 (3030 Metric) Warm White 1850 K 32.2 lm 50 110 deg 480 mA 2.7 V 360 mW 3 mm 3 mm 0.76 mm - 40 C + 105 C Square LUXEON Mid-Power 3030 HE Plus Reel, Cut Tape, MouseReel
Cree LED White LEDs 3030 MP WHITE 6500K 70-CRI 16.962In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 1212 (3030 metric) 6500 K 35 lm 70 116 deg 55 mA 2.66 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs 3030 MP WHITE 5000K 80-CRI 50.129In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 5000 K 33.4 lm 80 116 deg 55 mA 2.66 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 3030 27.512In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Cool White 5700 K 36.5 lm 80 110 deg 65 mA 2.8 V 180 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 HE Plus Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 3.945In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White 6500 K 36 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM White LEDs 3.020In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White 3500 K 36 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM White LEDs 3.990In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White 2700 K 36 lm 80 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.SM Reel, Cut Tape