3 mm White LEDs

Results: 1.551
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs White 5600K 370In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Cool White 5600 K 2.24 cd 120 deg 30 mA 3.3 V 250 mW 3.4 mm 3 mm 2.1 mm - 40 C + 110 C Colorless 2.4 mm Round Flat Diffused Power TOPLED Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 5600K 1.488In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT PLCC-6 Cool White 5600 K 7.1 cd 29.9 lm 120 deg 140 mA 3.3 V 1 W 3.2 mm 3 mm 1.9 mm - 40 C + 110 C Tinted 2.6 mm Round Flat Diffused LW G6SP Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White TOPLED 5.120In Stock
2.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT TOPLED White 710 mcd 120 deg 20 mA 3.2 V 3.4 mm 3 mm 2.1 mm - 40 C + 110 C White 2.4 mm Round Flat Diffused Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM 67In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT Warm White 3500 K 28.8 cd 117 lm 80 150 deg 350 mA 2.85 V 1 W 3 mm 3 mm 1.58 mm - 40 C + 125 C Colorless 2.632 mm x 0.88 mm Dome Clear GW CSHPM1.EM Reel, Cut Tape
Luminus Devices White LEDs White 2700 K 80-CRI, MP-3030 Series 8.638In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Warm White 2700 K 28 lm 80 120 deg 65 mA 2.8 V 182 mW 3 mm 3 mm 0.65 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 110H Reel, Cut Tape
Luminus Devices White LEDs White 2700 K 90-CRI, MP-3030 Series 8.477In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Warm White 2700 K 30.5 lm 90 120 deg 65 mA 2.68 V 174 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3000 K 95-CRI, MP-3030 Series 5.438In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Warm White 3000 K 28 lm 95 120 deg 65 mA 2.68 V 174 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3500 K 80-CRI, MP-3030 Series 2.865In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Neutral White 3500 K 37.5 lm 80 120 deg 65 mA 2.68 V 174 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 80-CRI, MP-3030 Series 11.169In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Neutral White 4000 K 39.5 lm 80 120 deg 65 mA 2.68 V 174 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3000 K 95-CRI, MP-3030 Series 8.568In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Warm White 3000 K 24 lm 95 120 deg 65 mA 2.69 V 175 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 12ZH Reel, Cut Tape
Luminus Devices White LEDs White 4000 K 80-CRI, MP-3030 Series 7.051In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Neutral White 4000 K 35 lm 80 120 deg 65 mA 2.69 V 175 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 12ZH Reel, Cut Tape
Luminus Devices White LEDs White 5000 K 80-CRI, MP-3030 Series 524In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Cool White 5000 K 35 lm 80 120 deg 65 mA 2.69 V 175 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 12ZH Reel, Cut Tape
Luminus Devices White LEDs White 4000 K 95-CRI, MP-3030 Series 5.885In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Neutral White 4000 K 100 lm 95 110 deg 150 mA 6 V 900 mW 3 mm 3 mm 0.65 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 210H Reel, Cut Tape
Luminus Devices White LEDs White 5000 K 80-CRI, MP-3030 Series 4.334In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Cool White 5000 K 139 lm 80 110 deg 150 mA 6 V 900 mW 3 mm 3 mm 0.65 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 210H Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 5000 K 90-CRI, MP-3030 Series 1.295In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Cool White 5000 K 114 lm 90 110 deg 150 mA 6 V 900 mW 3 mm 3 mm 0.65 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 210H Reel, Cut Tape
Luminus Devices White LEDs White 4000 K 90-CRI, MP-3030 Series 914In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Neutral White 4000 K 36 lm 90 120 deg 45 mA 5.3 V 239 mW 3 mm 3 mm 0.65 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 5000 K 90-CRI, MP-3030 Series 7.704In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Cool White 5000 K 36 lm 90 120 deg 45 mA 5.3 V 239 mW 3 mm 3 mm 0.65 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 70-CRI, LUXEON 3030 7.926In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Cool White 5000 K 122 lm 70 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Cree LED White LEDs 3030 MP WHITE 5000K 70-CRI 1.006In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) 5000 K 35.4 lm 70 116 deg 55 mA 2.66 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 3030 16.281In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Warm White 2700 K 107 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 3030 7.002In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Cool White 5000 K 118 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 3030 34.469In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Cool White 6500 K 118 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 80-CRI, LUXEON 3030 25.750In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Warm White 2200 K 94 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 3030 6.142In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Warm White 2700 K 95 lm 90 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 3030 1.396In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Cool White 5000 K 37 lm 80 110 deg 65 mA 2.8 V 180 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 HE Plus Reel, Cut Tape, MouseReel