3D UV LEDs

Results: 329
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Series Packaging
New Energy UV LEDs UV / NUV LED 405 nm, Starboard SST-10 495In Stock
16,80 €
13,29 €
11,66 €
10,98 €
Min.: 1
Mult.: 1
Star Ultraviolet (UVA) 500 mA 3.4 V 405 nm 130 deg Dome Water Clear Horticulture Starboards Tray
New Energy UV LEDs UV LED 275nm - 286nm Starboard XST-3535 113In Stock
9On Order
55,35 €
45,67 €
43,61 €
Min.: 1
Mult.: 1
3535 Ultraviolet (UVC) 350 mA 6.45 V 286 nm 2.26 W 19.88 mm 1.701 mm Dome Water Clear Tray
New Energy UV LEDs UV LED 275nm - 280nm Starboard XBT-3535 80In Stock
37,09 €
30,06 €
26,51 €
Min.: 1
Mult.: 1
3535 Ultraviolet (UVC) 350 mA 6.5 V 280 nm 2.28 W Square Water Clear Tray
Inolux UV LEDs 3.45x3.45mm 410-420nm 350mA 485In Stock
Cut Tape
7,89 €
5,99 €
4,88 €
Reel
4,42 €
4,24 €
4,11 €
Min.: 1
Mult.: 1
: 500
Ultraviolet (NUV) 500 mA 4 V 415 nm 125 deg 1 W 3.45 mm 2 mm 3.45 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 365-370nm UVA LED 628In Stock
Cut Tape
8,14 €
6,19 €
5,06 €
Reel
4,57 €
4,35 €
4,19 €
Min.: 1
Mult.: 1
: 500
3535 Ultraviolet (UVA) 500 mA 3.8 V 370 nm 30 deg 3.5 mm 2.84 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 380-390nm UVA LED 1.395In Stock
Cut Tape
4,40 €
3,28 €
2,61 €
2,41 €
Reel
2,27 €
2,10 €
Min.: 1
Mult.: 1
: 1.000
3535 Ultraviolet (UVA) 500 mA 3.8 V 390 nm 120 deg 3.5 mm 2 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 365-370nm UVA LED 992In Stock
Cut Tape
12,74 €
9,90 €
8,24 €
Reel
7,43 €
7,21 €
Min.: 1
Mult.: 1
: 500
3939 Ultraviolet (UVA) 1 A 4.4 V 370 nm 30 deg 5 W 3.9 mm 3.12 mm 3.9 mm - 40 C + 80 C Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 365-370nm UVA LED 1.140In Stock
Cut Tape
10,99 €
8,33 €
6,89 €
Reel
6,10 €
6,03 €
Min.: 1
Mult.: 1
: 500
3939 Ultraviolet (UVA) 1 A 4.4 V 370 nm 60 deg 5 W 3.9 mm 2.56 mm 3.9 mm - 40 C + 80 C Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 365-370nm UVA LED 1.984In Stock
Cut Tape
10,45 €
8,08 €
6,71 €
Reel
6,10 €
6,03 €
Min.: 1
Mult.: 1
: 500
3939 Ultraviolet (UVA) 1 A 4.4 V 370 nm 120 deg 5 W 3.9 mm 1.53 mm 3.9 mm - 40 C + 80 C Round Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 400nm 15In Stock
232,57 €
217,72 €
Min.: 1
Mult.: 1
COB-Chip-on-Board Ultraviolet (UVA) 2 A 7.4 V 400 nm 26.5 mm 6.11 mm 16 mm Square Clear Tray
Luminus Devices UV LEDs Ultraviolet 405 nm 1.588In Stock
Cut Tape
3,73 €
2,76 €
2,18 €
Reel
2,06 €
1,94 €
1,88 €
Min.: 1
Mult.: 1
: 500
1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.3 V 405 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 385 nm 1.415In Stock
Cut Tape
3,99 €
2,96 €
2,35 €
Reel
2,23 €
2,06 €
Min.: 1
Mult.: 1
: 500
1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
VCC UV LEDs Ultraviolet (UV) 385nm 80mcd 30deg 9.106In Stock
1,59 €
1,11 €
0,828 €
0,741 €
Min.: 1
Mult.: 1
T-1 3/4 (5 mm) Ultraviolet (UVA) 20 mA 3 V 385 nm 30 deg 120 mW 5.9 mm 8.6 mm 5.9 mm - 20 C + 80 C 5 mm Dome Water Clear Bulk
Broadcom / Avago UV LEDs 3W 3535, 60deg, 365nm 966In Stock
Cut Tape
14,39 €
11,30 €
9,50 €
8,90 €
Reel
8,45 €
Min.: 1
Mult.: 1
: 1.000
3535 Ultraviolet (UVA) 700 mA 3.7 V 365 nm 60 deg 2.8 W 2.8 mm Dome Clear AUV3 Reel, Cut Tape, MouseReel
Broadcom / Avago UV LEDs 3W 3535, 60deg, 395nm 904In Stock
2.000Expected 3/19/2027
Cut Tape
9,15 €
7,03 €
5,80 €
5,26 €
Reel
4,99 €
Min.: 1
Mult.: 1
: 1.000
3535 Ultraviolet (UVA) 700 mA 3.45 V 395 nm 60 deg 4 W 2.8 mm Dome Clear AUV3 Reel, Cut Tape, MouseReel
LITEON UV LEDs HIGH PWR UV 385nm
950In Stock
5.000On Order
Cut Tape
5,78 €
4,35 €
3,52 €
Reel
3,08 €
2,94 €
2,90 €
Min.: 1
Mult.: 1
: 500
3535 Ultraviolet (UVA) 500 mA 3.7 V 385 nm 130 deg 3.08 W 3.5 mm 2.15 mm 3.5 mm - 40 C + 85 C 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
LITEON UV LEDs UVA 3535 LENS TYPE LED with 45mil 430nm 3.400In Stock
Cut Tape
5,07 €
3,79 €
3,04 €
Reel
2,70 €
2,55 €
2,47 €
Min.: 1
Mult.: 1
: 500
1313 (3434 metric) Ultraviolet (UVA) 500 mA 3.4 V 430 nm 130 deg 4.4 W 3.45 mm 2.13 mm 3.45 mm - 40 C + 85 C 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
Marktech Optoelectronics UV LEDs 340nm SMD 35 degree Dome Lens on Starboard 13In Stock
106,64 €
93,07 €
82,40 €
Min.: 1
Mult.: 1
1414 (3535 metric) Ultraviolet (UVA) 600 mA 5.5 V 340 nm 35 deg 80 mW 3.5 mm 1.5 mm 3.5 mm - 30 C + 85 C Dome Bulk
Marktech Optoelectronics UV LEDs 340nm SMD 65 degree Dome Lens 10In Stock
92,90 €
79,07 €
71,12 €
Min.: 1
Mult.: 1
1414 (3535 metric) Ultraviolet (UVA) 600 mA 5.5 V 340 nm 70 deg 85 mW 3.5 mm 1.5 mm 3.5 mm - 30 C + 85 C Dome Bulk
Marktech Optoelectronics UV LEDs 235nm TO-39 Domed Lens 13In Stock
272,26 €
241,06 €
Min.: 1
Mult.: 1
TO-39-3 Ultraviolet 20 mA 8 V 235 nm 18 deg 150 mW 8.53 mm + 5 C + 60 C 5.4 mm x 2.4 mm Dome Bulk
Marktech Optoelectronics UV LEDs 255nm SMD Domed Lens 79In Stock
30On Order
70,04 €
58,81 €
52,37 €
Min.: 1
Mult.: 1
Ultraviolet 20 mA 7 V 255 nm 33.8 deg 3.8 mm 3.37 mm 3.8 mm 0 C + 60 C Dome Bulk
New Energy UV LEDs UV LED 280nm - 286nm Starboard XBT-1313 113In Stock
10,69 €
8,14 €
6,98 €
6,26 €
6,06 €
Min.: 1
Mult.: 1
Ultraviolet (UVC) 40 mA 6.5 V 275 nm 260 mW Square Water Clear Tray
Inolux UV LEDs 390-400nm UVA LED 382In Stock
Cut Tape
3,99 €
2,96 €
2,35 €
Reel
2,07 €
1,92 €
1,85 €
Min.: 1
Mult.: 1
: 500
3535 Ultraviolet (UVA) 500 mA 3.8 V 400 nm 30 deg 3.5 mm 2.84 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 365 nm 171In Stock
2.000Expected 11/27/2026
Cut Tape
4,97 €
3,72 €
2,99 €
Reel
2,86 €
2,68 €
2,67 €
Min.: 1
Mult.: 1
: 500
1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.7 V 365 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 395 nm 532In Stock
Cut Tape
3,99 €
2,96 €
2,35 €
Reel
2,22 €
2,13 €
2,06 €
Min.: 1
Mult.: 1
: 500
1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.3 V 395 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel