American Bright LED
BIVAR
Cree LED
Dialight
Everlight
Inolux
Kingbright
LITEON
Lumex
Lumileds
TT Electronics
Wurth Elektronik
Bi-Color LEDs
Multi-Color LEDs
RGB LEDs
RGBW LEDs
2020 (5050 metric)
2020 (5250 metric)
Non-standard
PLCC-4
PLCC-6
PLCC-8
SMD-6
T-1 3/4 (5 mm)
Red, Green
Red, Green, Blue
Red, Green, Blue, Neutral White
Red, Green, Blue, Warm White
Red, Green, Blue, White
RGB
RGB, Cool White
RGB, Neutral White
RGB, Warm White
RGB, White
RGBW
Yellow, Green
457 nm, 525 nm, 622 nm
460 nm, 515 nm, 640 nm
460 nm, 520 nm, 620 nm
465 nm, 525 nm, 625 nm
470 nm, 525 nm, 630 nm
475 nm, 535 nm, 630 nm
476 nm, 535 nm, 630 nm
590 nm, 568 nm
620 nm, 525 nm, 470 nm
620 nm, 570 nm
622 nm, 527 nm, 467 nm, 3000 K
622 nm, 527 nm, 467 nm, 4000 K
622 nm, 527 nm, 467 nm, 5000 K
622 nm, 527 nm, 467 nm, 5700 K
623 nm, 523 nm, 467 nm
624 nm, 520 nm, 470 nm
624 nm, 524 nm, 466 nm
624 nm, 525 nm, 470 nm, 6500 K
624 nm, 540 nm, 480 nm
625 nm, 525 nm, 465 nm
8.5 lm, 25 lm, 40 lm
11 lm, 25 lm, 5 lm, 40 lm
14 lm, 32 lm, 9.5 lm, 43 lm
18 lm, 38 lm, 12 lm, 53 lm
80 lm, 150 lm, 25 lm, 180 lm
40 deg
60 deg
120 deg
120 deg, 120 deg, 120 deg
134 deg, 130 deg, 120 deg, 120 deg
140 deg
5 mA
12 mA
13 mA
18 mA
20 mA
20 mA, 20 mA, 20 mA
25 mA
50 mA
65 mA
100 mA
120 mA
150 mA
700 mA
1.7 V, 1.8 V
1.8 V, 2.1 V
2 V, 2.1 V
2 V, 3.1 V, 3.1 V
2 V, 3.2 V, 3.2 V
2 V, 3.2 V, 3.2 V, 3.2 V
2.1 V, 2.9 V, 3 V, 3.1 V
2.1 V, 3.15 V, 3 V, 3 V
2.2 V, 3 V, 3 V
2.2 V, 3.2 V, 3.2 V
2.3 V, 3.2 V, 3.4 V
2.5 V, 3.5 V, 3.5 V
2.6 V, 3.8 V, 3.8 V
3.1 V, 3 V, 2 V
3.2 V
3.2 V, 4.2 V, 4 V, 4 V
3.3 V, 3.2 V, 2 V
5 V
5.2 V
52 mW, 72 mW, 72 mW, 108 mW
60 mW
60 mW, 95 mW, 95 mW
70 mW
72 mW, 102 mW, 102 mW
75 mW, 110 mW, 110 mW
75 mW, 120 mW, 120 mW
80 mW
100 mW, 100 mW
105 mW
114 mW, 114 mW, 130 mW
130 mW, 200 mW, 200 mW
300 mW
360 mW, 540 mW, 540 mW, 540 mW
400 mW
500 mW
2 W
2.5 W
3.6 mm x 0.8 mm
4 mm
4.2 mm
4.3 mm
4.5 mm
5 mm
5 mm x 5 mm
Dome
Flush
Round
Round Flat
Square
Clear
Diffused
Water Clear