Diffused Multi-Colour LEDs

Results: 288
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Inolux Multi-Colour LEDs Top View / Reverse Mount / 1205 / 3.2x1.2x1.1 / Flat 14.940In Stock
Min.: 1
Mult.: 1
: 3.000

Bi-Color LEDs SMD/SMT 1204 (3212 metric) Yellow, Green 140 deg 20 mA 2.1 V Colorless Diffused
Broadcom / Avago Multi-Colour LEDs 2828 PLCC6 BB RGB Epoxy 4.000In Stock
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT PLCC-6 RGB 621 nm, 522 nm, 470 nm 105 deg, 105 deg, 105 deg 20 mA, 20 mA, 20 mA 2.1 V, 2.8 V, 2.9 V 102 mW, 102 mW, 120 mW Colorless 2.8 mm x 2.7 mm Rectangular Diffused
LITEON LTST-C19HE1WT-RS1
LITEON Multi-Colour LEDs SMD LTST-C19HE1WT-RS1TYPE 7.034In Stock
Min.: 1
Mult.: 1
: 4.000

RGB LEDs SMD/SMT RGB 627 nm, 531 nm, 474 nm 130 deg, 130 deg, 130 deg 5 mA, 5 mA, 5 mA 2.4 V, 3.6 V, 3.5 V 38 mW, 38 mW, 50 mW Colorless 1.6 mm x 1.15 mm Rectangular Diffused
ROHM Semiconductor Multi-Colour LEDs The factory is currently not accepting orders for this product. 5.898In Stock
Min.: 1
Mult.: 1
: 3.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Yellow 629 nm, 588 nm 5 mA 1.85 V, 2 V 65 mW, 67 mW Colorless 1.2 mm x 0.37 mm Rectangular Diffused
Stanley Electric Multi-Colour LEDs Surface Mount LED 2.800In Stock
Min.: 1
Mult.: 1
: 2.500

RGB LEDs SMD/SMT SMD-6 RGB 622 nm, 529 nm, 470 nm 110 deg x 110 deg 14 mA, 20 mA, 24 mA 2.2 V, 3.1 V, 3 V 90 mW, 126 mW, 126 mW Colorless Oval Diffused
VCC Multi-Colour LEDs CML LED 1.488In Stock
4.000Expected 12/14/2026
Min.: 1
Mult.: 1
: 4.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Amber, Green 605 nm, 570 nm 120 deg 20 mA 2.2 V, 2.2 V 52 mW Colorless Rectangular Diffused
LITEON LTST-N683GBEW
LITEON Multi-Colour LEDs RGB PLCC-4 148In Stock
6.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT PLCC-4 RGB 630 nm, 530 nm, 475 nm 120 deg, 120 deg, 120 deg 20 mA, 20 mA, 20 mA 2.6 V, 3.8 V, 3.8 V 72 mW, 80 mW, 80 mW Colorless Round Flat Diffused
American Bright LED Multi-Colour LEDs 3MM R/YG 14.149In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 (3 mm) Red, Green 634 nm, 576 nm 55 deg 20 mA 2 V, 2 V 80 mW, 80 mW Colorless 3 mm Dome Diffused
Lumex Multi-Colour LEDs Yel/Grn 590/574nm 400/200mcd Diffused 4.875In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 3/4 (5 mm) Yellow, Green 590 nm, 574 nm 60 deg 20 mA 2 V, 2.2 V 105 mW Colorless 5 mm Dome Diffused
Lumex Multi-Colour LEDs LED PMI 15.238In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 3/4 (5 mm) Yellow, Green 585 nm, 565 nm 60 deg 20 mA 2.1 V, 2.2 V 105 mW Colorless 5 mm Dome Diffused
Optek / TT Electronics Multi-Colour LEDs RGB Full Color 6.945In Stock
Min.: 1
Mult.: 1
: 900

RGB LEDs SMD/SMT PLCC-6 RGB 630 nm, 527 nm, 470 nm 120 deg 50 mA 2 V, 3.2 V, 3.2 V 130 mW, 200 mW, 200 mW Colorless 4 mm Round Flat Diffused
Wurth Elektronik Multi-Colour LEDs WL-SFTD Full Color Diffused Top View 2V 20mA AlInGaP+GaN 3.096In Stock
5.000Expected 10/2/2026
Min.: 1
Mult.: 1
: 5.000

RGB LEDs SMD/SMT 620 nm, 530 nm, 470 nm 70 deg 20 mA 3.2 V Colorless Round Diffused
Bivar Multi-Colour LEDs Rd/Gn LED Thru Hole 3mm 645nm/568nm Dffs 2.000In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 (3 mm) Red, Green 645 nm, 568 nm 45 deg 20 mA 1.7 V, 2.1 V 70 mW, 80 mW Colorless 3 mm Dome Diffused
Marktech Optoelectronics Multi-Colour LEDs 568nm 5mm Plastic Round Lens 6.879In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole Red, Yellow-Green 639 nm, 570 nm 70 deg 20 mA 1.9 V 72 mW Colorless 5 mm Dome Diffused
Bivar Multi-Colour LEDs LED Thru-Hole 3mm Bi-Color Yel/Grn 141In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 (3 mm) Yellow, Green 590 nm, 568 nm 45 deg 20 mA 2 V, 2.1 V 80 mW Colorless 3 mm Dome Diffused
Lumex Multi-Colour LEDs SMT 1.25mm X 2.00mm 632nmR,468nmG,468nmB 1.313In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT 0805 (2012 metric) RGB 632 nm, 520 nm, 468 nm 140 deg 20 mA 2.4 V, 3.9 V, 3.9 V 72 mW, 78 mW, 78 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused
Lumex Multi-Colour LEDs LED PMI 5.368In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole Red, Green 635 nm, 565 nm 110 deg 20 mA 2.1 V 105 mW Colorless 2 mm x 5 mm Rectangular Diffused
Bivar Multi-Colour LEDs Bi-Color Red/Grn 660/565 nm 2.402In Stock
Min.: 1
Mult.: 1
: 3.000

Bi-Color LEDs SMD/SMT Red, Green 660 nm, 565 nm 120 deg 20 mA 1.8 V, 2.1 V 100 mW Colorless 1.4 mm x 1.8 mm Rectangular Diffused
ams OSRAM Multi-Colour LEDs 31.945In Stock
Min.: 1
Mult.: 1
: 4.000

Multi-Color LEDs SMD/SMT PLCC-6 RGB 630 nm, 545 nm, 480 nm 2.93 lm 120 deg 20 mA 2.15 V, 2.65 V, 2.85 V 43 mW, 53 mW, 57 mW Colorless Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs 3528 PLCC4 BS RGB Silicone 63.120In Stock
39.550Expected 9/18/2026
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT PLCC-4 RGB 625 nm, 530 nm, 470 nm 115 deg, 115 deg, 115 deg 20 mA, 20 mA, 20 mA 2.1 V, 3.1 V, 3.1 V 65 mW, 90 mW, 90 mW Colorless 3.2 mm x 2.8 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs RGB Full Color 87.844In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT PLCC-6 RGB 627 nm, 537 nm, 475 nm 120 deg 20 mA 2.1 V, 3.1 V, 3.1 V Colorless 2.3 mm x 2.3 mm Square Diffused
Broadcom / Avago Multi-Colour LEDs PLCC6,T/MT SILICONE RGB 52.843In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT PLCC-6 RGB 623 nm, 529 nm, 469 nm 120 deg 20 mA 2.1 V, 3.1 V, 3.1 V 90 mW, 90 mW, 125 mW Colorless 2.3 mm x 2.3 mm Square Diffused
Broadcom / Avago Multi-Colour LEDs Grn/Blue/Red Tri-Color 50.351In Stock
Min.: 1
Mult.: 1
: 3.000

RGB LEDs SMD/SMT 1311 (3227 metric) RGB 626 nm, 525 nm, 470 nm 135 deg, 130 deg, 125 deg 20 mA 1.9 V, 3.5 V, 3.5 V 48 mW, 78 mW, 78 mW Colorless 2 mm x 2.7 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs Grn/HER Bi-Color 105.323In Stock
Min.: 1
Mult.: 1
: 3.000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Red, Green 626 nm, 572 nm 170 deg 20 mA 2.1 V, 2.2 V 65 mW Colorless 2 mm x 2.7 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs Grn/Red Bi-Color 338.360In Stock
Min.: 1
Mult.: 1
: 4.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Green 626 nm, 572 nm 120 deg 20 mA 2.1 V, 2.2 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused