Orange LEDs Single Colour LEDs

Results: 469
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Vishay Semiconductors Single Colour LEDs Orange 700mcd; 605nm 2.1V Vf PLCC-2 4.523In Stock
Min.: 1
Mult.: 1
: 7.500

Orange LEDs SMD/SMT PLCC-2 605 nm 700 mcd 50 mA 2.1 V 130 mW Colorless 2.4 mm Round Flat Non-Diffused VLM.335 Reel, Cut Tape, MouseReel AEC-Q101
LITEON Single Colour LEDs Orange Diffused 5.850In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 (3 mm) 621 nm 8.7 mcd 20 mA 2 V 100 mW Orange 3 mm Dome Diffused Bulk
LITEON Single Colour LEDs Orange Diffused 5.400In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 3/4 (5 mm) 621 nm 29 mcd 10 mA 2 V 100 mW Orange 5 mm Dome Diffused Bulk
LITEON Single Colour LEDs red Orange Clear 2.370In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 (3 mm) 621 nm 60 mcd 10 mA 2 V 100 mW Colorless 3 mm Dome Water Clear Bulk
Dialight Single Colour LEDs Orange, 605nm 100mcd, 20mA 2.200In Stock
Min.: 1
Mult.: 1

Orange LEDs SMD/SMT 0605 (1611 metric) 605 nm 100 mcd 20 mA 2.2 V 54 mW Colorless 1.2 mm x 0.55 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON LTST-C190KYKT
LITEON Single Colour LEDs SMD LTST-C190KYKT 0603 TYPE 34.490In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0603 (1608 metric) 602 nm 18 mcd 20 mA 2 V 75 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 605nm 0201 Heli-Um 0.6x0.3mm SMD LED 11.989In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0201 (0603 metric) 605 nm 150 mcd 10 mA 2.01 V 48 mW Colorless 0.65 mm x 0.35 mm Rectangular Water Clear HeliUM Reel, Cut Tape, MouseReel
Stanley Electric Single Colour LEDs Surface Mount LED 1.639In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT PLCC-2 606 nm 170 mcd 20 mA 2 V 78 mW Colorless 2.4 mm Round Flat Water Clear 4L Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Orange Water Clear 601nm 400mcd 1.584In Stock
Min.: 1
Mult.: 1
: 500

Orange LEDs SMD/SMT PLCC-2 610 nm 450 mcd 20 mA 2.1 V 75 mW Colorless 2.4 mm Dome Water Clear Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs PLCC2, SMD,GaP Orange 752In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT PLCC-2 602 nm 15 mcd 20 mA 2.1 V 78 mW Orange 3.5 mm x 2.8 mm Rectangular Non-Diffused ASMM Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Reddish-Orange 2.091In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0603 (1608 metric) 615 nm 130 mcd 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Orange Non-diffused 600nm 138mcd 3.294In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 3/4 (5 mm) 602 nm 138 mcd 20 mA 1.9 V Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Red-Orange, 615nm 8 Deg, 27000mcd(max) 2.438In Stock
14.000Expected 2/15/2027
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 3/4 (5 mm) 615 nm 9300 mcd 20 mA 2.1 V 120 mW Colorless 5 mm Dome Water Clear HLMP Bulk
Broadcom / Avago Single Colour LEDs Orange, 605nm 30 Deg, 1900mcd(max) 1.998In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs Through Hole T-1 3/4 (5 mm) 605 nm 680 mcd 20 mA 1.98 V 120 mW Colorless 5 mm Dome Water Clear HLMP Ammo Pack

Broadcom / Avago Single Colour LEDs Orange 215In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole 605 nm 3.5 mcd 20 mA 2 V Tinted 2 mm x 5 mm Rectangular Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs AlInGaP Orange Org 9.337In Stock
32.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT PLCC-2 605 nm 100 mcd 20 mA 1.9 V 62.5 mW Colorless 2.2 mm Round Flat Non-Diffused HSML Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Orange 6.098In Stock
Min.: 1
Mult.: 1
: 3.000

Orange LEDs SMD/SMT 1206 (3216 metric) 592 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 3.2 mm x 1.6 mm Rectangular Diffused HSML Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs DISCRETE LED LAMP 370In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 (3 mm) 600 nm 7 mcd 10 mA 2.2 V 135 mW Colorless 3 mm Dome Diffused Bulk
Dialight Single Colour LEDs Orange, 605nm 160mcd, 20mA 144In Stock
Min.: 1
Mult.: 1
: 2.500

Orange LEDs SMD/SMT 1208 (3020 metric) 605 nm 160 mcd 20 mA 2.2 V 54 mW Colorless 3 mm x 2 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs SMD 0805 ORG 7" REEL 471In Stock
4.000Expected 12/28/2026
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0805 (2012 metric) 609 nm 65 mcd 20 mA 1.9 V 81 mW Colorless 2 mm x 1.25 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Orange Water Clr 150mcd 610nm 13.924In Stock
16.000Expected 12/23/2026
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm 70 mcd 20 mA 2 V 60 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Red Orange, 625nm 150mcd, 20mA 8.334In Stock
16.000Expected 1/13/2027
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0805 (2012 metric) 625 nm 150 mcd 20 mA 2 V 60 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Orange Water Clr 150mcd 610nm 12.756In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0805 (2012 metric) 605 nm 70 mcd 20 mA 1.7 V 55 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Red Orange, 625nm 150mcd, 20mA 670In Stock
16.000Expected 9/23/2026
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 1206 (3216 metric) 625 nm 150 mcd 20 mA 2 V 60 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs SMLED0603 WLENS ORG605nm 7RL 15.753In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm 430 mcd Reel, Cut Tape, MouseReel