Green LEDs Single Colour LEDs

Results: 1.962
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Kingbright APA2106ZGC/G
Kingbright Single Colour LEDs 1.851In Stock
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT 0805 (2012 metric) 525 nm 400 mcd 20 mA 3.3 V 102.5 mW Colorless 1.7 mm x 0.6 mm Semitube Water Clear Reel, Cut Tape, MouseReel
LITEON LTL-10234W
LITEON Single Colour LEDs Green Translucent 976In Stock
Min.: 1
Mult.: 1

Green LEDs Through Hole 569 nm 60 mcd 10 mA 2.1 V 100 mW Green 4.75 mm Dome Clear Bulk
LITEON LTL-N709G
LITEON Single Colour LEDs Thru-Hole Lamp 1.8mm Dot-Point Green Dif 176In Stock
Min.: 1
Mult.: 1

Green LEDs Through Hole 569 nm 12.6 mcd 10 mA 2.1 V 100 mW Green 1.8 mm Dome Diffused Bulk
ams OSRAM LGR971-KN-1-0-20-R18
ams OSRAM Single Colour LEDs Green, 570nm 26mcd, 20mA 23.832In Stock
Min.: 1
Mult.: 1
: 16.000

Green LEDs SMD/SMT 0805 (2012 metric) 570 nm LG R971 Reel, Cut Tape
Bivar Single Colour LEDs LED, Through Hole, 7.6mm x 7.6mm Green, 527nm, 40000mcd, Water Clear Lens, 25 Deg Viewing Angle 143In Stock
Min.: 1
Mult.: 1

Green LEDs Through Hole 527 nm 40000 mcd 20 mA 3 V Clear Oval Dome Tube
VCC Single Colour LEDs GREEN DIFFUSED BI-POLAR 686In Stock
Min.: 1
Mult.: 1

Green LEDs Through Hole T-1 3/4 (5 mm) 565 nm 20 mcd 20 mA 2.2 V 105 mW Green 5 mm Dome Diffused Bulk
Lumex Single Colour LEDs Pure Green, 525nm 3.5V, 45mcd 3.481In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 0805 (2012 metric) 525 nm 45 mcd 20 mA 3.5 V 100 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Lumex Single Colour LEDs 2mm x 3mm Green 10.345In Stock
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT 1208 (3020 metric) 574 nm 80 mcd 20 mA 2.2 V 100 mW Colorless 2.5 mm x 1.5 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Lumex Single Colour LEDs 3.2x1.6mm SMT LED Green 574nm Wtr Clr 17.264In Stock
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT 574 nm Water Clear Reel, Cut Tape, MouseReel
Lumex Single Colour LEDs GREEN 520nm LED 0603 Surface Mount 14.825In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 0603 (1608 metric) 520 nm 2.135 cd 20 mA 3 V 82.5 mW Colorless 0.79 mm Dome Water Clear Reel, Cut Tape, MouseReel
Lumex Single Colour LEDs AlInGaP Green LED White Diffused Lens 10.130In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0805 (2012 metric) 574 nm 40 mcd 20 mA 2.2 V 50 mW Milky White 1.4 mm x 1.25 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago HSMQ-C197
Broadcom / Avago Single Colour LEDs InGaN Green 875In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 527 nm 145 mcd 20 mA 3.4 V 78 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMQ Reel, Cut Tape, MouseReel
ROHM Semiconductor SLR-332MCT32
ROHM Semiconductor Single Colour LEDs 3.2mm2.5mm GRN CLR 633In Stock
Min.: 1
Mult.: 1
: 2.000

Green LEDs Through Hole 563 nm 16 mcd 10 mA 2.1 V 75 mW Green 3.2 mm Dome Clear SLR-332MC Reel, Cut Tape
ams OSRAM Single Colour LEDs LE CG Q8WP 1.093In Stock
Min.: 1
Mult.: 1
: 1.000

Green LEDs SMD/SMT 520 nm 500 lm 1.4 A 2.95 V Colorless Square Clear Reel, Cut Tape, MouseReel AEC-Q101
LITEON LTST-C170FKT
LITEON Single Colour LEDs SMD LTST-C170EKT 0805 TYPE 7.276In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 0805 (2012 metric) 569 nm 14.2 mcd 20 mA 2.1 V 100 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs GREEN, 93.9LM 1.075In Stock
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT 1616 (4040 metric) 525 nm 93.9 lm 350 mA 2.85 V 3 W Colorless 1.6 mm x 1.6 mm Dome Diffused Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs SMD LED Green 0.3mm 574nm 45mcd 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

Green LEDs SMD/SMT 574 nm 60 mcd 20 mA 2.1 V 78 mW Colorless Rectangular Water Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Green, 107lm 885In Stock
Min.: 1
Mult.: 1
: 1.000

Green LEDs SMD/SMT SMD-2 535 nm 107 lm 350 mA 3.2 V 3 W Colorless 3.06 mm Dome Water Clear XPEBGR Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs 5MM GREEN W STANDOFF 1.335In Stock
Min.: 1
Mult.: 1

Green LEDs Through Hole T-1 3/4 (5 mm) 265 mcd 5 mm Dome Bulk
Kingbright Single Colour LEDs 4.0X4.0MM RA. HIGH TEMP. GREEN SMD LED 2.000In Stock
Min.: 1
Mult.: 1
: 500

Green LEDs SMD/SMT 574 nm 40 mcd 20 mA 2.1 V 75 mW Colorless 2.4 mm Round Water Clear AA4040 Reel, Cut Tape
Kingbright Single Colour LEDs 4.0X4.0MM RA. HIGH TEMP. GREEN SMD LED 2.000In Stock
Min.: 1
Mult.: 1
: 500

Green LEDs SMD/SMT 515 nm 20 mA 3.3 V 82 mW Colorless 2.4 mm Round Water Clear AA4040 Reel, Cut Tape
Bivar Single Colour LEDs LED Thru-Hole 3mm Green 574 nm 776In Stock
Min.: 1
Mult.: 1

Green LEDs Through Hole T-1 (3 mm) 574 nm 300 mcd 20 mA 2.1 V 100 mW Colorless 3 mm Dome Water Clear Bulk
Bivar Single Colour LEDs LED Thru-Hole 3mm Super Green 568 nm 1.026In Stock
Min.: 1
Mult.: 1

Green LEDs Through Hole T-1 (3 mm) 565 nm 100 mcd 20 mA 2.1 V 80 mW Colorless 3 mm Dome Water Clear Bulk
Bivar Single Colour LEDs LED Thru-Hole 3mm Green 565 nm 1.782In Stock
Min.: 1
Mult.: 1

Green LEDs Through Hole T-1 (3 mm) 565 nm 2 mcd Tinted Diffused Bulk
Bivar Single Colour LEDs LED Thru-Hole 3mm Green 563 nm 648In Stock
5.000Expected 11/23/2026
Min.: 1
Mult.: 1

Green LEDs Through Hole T-1 (3 mm) 571 nm 750 mcd 20 mA 2.4 V 80 mW Green 3 mm Dome Water Clear Bulk