Orange LEDs Single Colour LEDs

Results: 469
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Kingbright Single Colour LEDs 3.2x1.6mm ORANGE REVERSE 6.766In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT 1206 (3216 metric) 605 nm 600 mcd 20 mA 2.1 V 75 mW Colorless 1.6 mm Round Water Clear HELI-R Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs ORANGE WATER CLEAR REVERSE MOUNT 4.194In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT 1206 (3216 metric) 601 nm 160 mcd 20 mA 2.1 V 75 mW Colorless 1.4 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs ORANGE DIFFUSED 5.922In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 (3 mm) 602 nm 25 mcd 10 mA 1.95 V 62.5 mW Orange 3 mm Dome Diffused Bulk
Kingbright Single Colour LEDs Orange 610nm Transparent 50mcd 551In Stock
2.000Expected 9/7/2026
Min.: 1
Mult.: 1

Orange LEDs Through Hole 602 nm 30 mcd 10 mA 1.95 V 62.5 mW Orange 3 mm Dome Clear Bulk
Kingbright Single Colour LEDs Orange 625nm Diffused 5mcd 4.006In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 (3 mm) 625 nm 10 mcd 10 mA 2 V 75 mW Orange 3 mm Cylindrical Diffused Bulk
Kingbright Single Colour LEDs Org 30mcd 625nm 40 deg Diffused 6.303In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 (3 mm) 617 nm 30 mcd 20 mA 2 V 75 mW Orange 3 mm Dome Diffused Bulk
Kingbright Single Colour LEDs 3MM LOW CURRENT ORANGE LED 1.712In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 (3 mm) 605 nm 550 mcd 2 mA 1.8 V 84 mW Colorless 3 mm Dome Water Clear WP710 Bulk
Kingbright Single Colour LEDs Org 50mcd 610nm 50 deg Water Clear 2.493In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 (3 mm) 610 nm 40 mcd 20 mA 2.05 V 62.5 mW Colorless 3 mm Dome Water Clear Bulk
Kingbright Single Colour LEDs Org 30mcd 610nm 40 deg Diffused 2.387In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 (3 mm) 610 nm 30 mcd 10 mA 2.05 V 62.5 mW Orange 3 mm Dome Diffused Bulk
Kingbright Single Colour LEDs Org 2700mcd 601nm 34 deg Water Clear 4.314In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 (3 mm) 605 nm 2700 mcd 20 mA 2 V 75 mW Orange 3 mm Dome Water Clear Bulk
Kingbright Single Colour LEDs SOLID STATE LAMP T-1 (3mm) BRT ORANGE 1.961In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 (3 mm) 605 nm 4000 mcd 20 mA 2.2 V 84 mW Colorless 3 mm Dome Water Clear Bulk
Kingbright Single Colour LEDs Org 1100mcd 601nm 40 deg Diffused 2.905In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 (3 mm) 605 nm 1100 mcd 20 mA 2 V 75 mW Orange 3 mm Dome Diffused Bulk
Kingbright Single Colour LEDs ORANGE DIFFUSED 1.512In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 3/4 (5 mm) 617 nm 60 mcd 20 mA 2 V 75 mW Orange 5 mm Dome Diffused Bulk
Kingbright Single Colour LEDs PURE ORANGE DIFFUSED 16.995In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 3/4 (5 mm) 610 nm 45 mcd 10 mA 1.95 V 62.5 mW Orange 5 mm Dome Diffused Bulk
Kingbright Single Colour LEDs SB Orange, 601nm 2500mcd, 20mA 2.452In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 3/4 (5 mm) 605 nm 4200 mcd 20 mA 2 V 75 mW Colorless 5 mm Dome Water Clear Bulk
Kingbright Single Colour LEDs ORANGE DIFFUSED 935In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 3/4 (5 mm) 605 nm 1600 mcd 20 mA 2 V 75 mW Orange 5 mm Dome Diffused Bulk
ams OSRAM Single Colour LEDs Orange TOPLED E1608 26.090In Stock
Min.: 1
Mult.: 1
: 9.000

Orange LEDs SMD/SMT TOPLED KO DELPS1.22 Reel, Cut Tape AEC-Q102
ams OSRAM Single Colour LEDs Orange, 606nm 224mcd, 20mA 6.673In Stock
Min.: 1
Mult.: 1
: 3.000

Orange LEDs SMD/SMT 0805 (2012 metric) 606 nm 224 mcd 30 mA 2.35 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused Mini TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Orange, 606nm 355mcd, 20mA 10.319In Stock
Min.: 1
Mult.: 1
: 3.000

Orange LEDs SMD/SMT 0805 (2012 metric) 606 nm 355 mcd 30 mA 2.35 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused Mini TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Orange, 606nm 355mcd, 20mA 288In Stock
14.000Expected 9/11/2026
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT PLCC-2 606 nm 355 mcd 30 mA 2.35 V Colorless 2.4 mm Round Flat Non-Diffused TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Orange, 606nm 280mcd, 20mA 4.749In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT TOPLED 606 nm 280 mcd 30 mA 2.35 V Colorless 2.4 mm Round Flat Non-Diffused LO T676 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs VIS SMT TOPLED 11.847In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT TOPLED 606 nm 17.6 mcd 0.0553 lm 20 mA 2.2 V 3.6 mW Colorless 4.2 mm x 2.4 mm Round Flat Non-Diffused LO T67K Reel, Cut Tape, MouseReel AEC-Q100
ROHM Semiconductor Single Colour LEDs ORANGE LENS SMD 3X2mm 1.270In Stock
Min.: 1
Mult.: 1
: 2.500

Orange LEDs SMD/SMT 1208 (3020 metric) 610 nm 10 mcd 20 mA 2 V 70 mW Colorless 2.3 mm x 1.6 mm Rectangular Clear SML-010DT Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Orange Non-Diffused 90mcd(max)@10mA 7.480In Stock
Min.: 1
Mult.: 1
: 7.500

Orange LEDs SMD/SMT PLCC-2 605 nm 90 mcd 10 mA 2 V 80 mW Colorless 2.4 mm Round Flat Non-Diffused VLMx Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs Soft Orange Clear Non-Diff 2.980In Stock
6.000Expected 9/10/2026
Min.: 1
Mult.: 1
: 3.000

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm 90 mcd 20 mA 2 V 76 mW Colorless 1.1 mm x 0.8 mm Rectangular Non-Diffused VLMx Reel, Cut Tape, MouseReel