Orange LEDs Single Colour LEDs

Results: 469
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Broadcom / Avago Single Colour LEDs Orange 28.324In Stock
Min.: 1
Mult.: 1

Orange LEDs Through Hole T-1 (3 mm) 602 nm 2.1 mcd 10 mA 1.9 V Tinted 3 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs GaP Orange Org 20.874In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0603 (1608 metric) 604 nm 8 mcd 20 mA 2.2 V 52 mW Colorless 1.2 mm x 0.6 mm Rectangular Non-Diffused HSMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Orange Diffused 604nm 8mcd 61.054In Stock
Min.: 1
Mult.: 1
: 3.000

Orange LEDs SMD/SMT 1206 (3216 metric) 604 nm 8 mcd 20 mA 2.2 V 65 mW Colorless 2 mm x 1.6 mm Rectangular Diffused HSMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Orange Diffused 604nm 8mcd 40.101In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0805 (2012 metric) 604 nm 8 mcd 20 mA 2.2 V 52 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs GaP Orange 72.550In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0603 (1608 metric) 604 nm 8 mcd 20 mA 2.2 V 52 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Orange AlInGaP Org 22.953In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT PLCC-4 605 nm 1.125 cd 50 mA 2.2 V 180 mW Colorless 2.2 mm Round Flat Non-Diffused HSML Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Orange GaP Org 10.840In Stock
Min.: 1
Mult.: 1
: 3.000

Orange LEDs SMD/SMT Side Looker 605 nm 95 mcd 20 mA 1.9 V 60 mW Colorless 2 mm x 1 mm Dome Non-Diffused HSML Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Orange Org 11.149In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0805 (2012 metric) 605 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSML Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Top Mt AlInGaP Orange 22.003In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0805 (2012 metric) 605 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 2 mm x 1.25 mm Rectangular Non-Diffused HSML Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Orange Org 28.037In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSML Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Orange Water Clr 150mcd 610nm 22.296In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 1206 (3216 metric) 605 nm 110 mcd 20 mA 1.7 V 60 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Orange 605nm LED 34.316In Stock
Min.: 1
Mult.: 1
: 6.000

Orange LEDs SMD/SMT 605 nm 28 mcd Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs The factory is currently not accepting orders for this product. 30.599In Stock
Min.: 1
Mult.: 1
: 5.000

Orange LEDs SMD/SMT 0402 (1005 metric) 605 nm 7.3 mcd 20 mA 1.9 V 52 mW Colorless 0.6 mm x 0.6 mm Rectangular Water Clear SML-P11 Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Orange 602nm 60mcd Clear 35.553In Stock
Min.: 1
Mult.: 1
: 3.000

Orange LEDs SMD/SMT 1206 (3216 metric) 615 nm 55 mcd 20 mA 2 V 75 mW Colorless 2.06 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Orange Clear 605nm 95.043In Stock
Min.: 1
Mult.: 1
: 3.000

Orange LEDs SMD/SMT 0805 (2012 metric) 605 nm 60 mcd 20 mA 2 V 75 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
LITEON Single Colour LEDs Orange Clear 605nm 224.525In Stock
Min.: 1
Mult.: 1
: 4.000

Orange LEDs SMD/SMT 0603 (1608 metric) 605 nm 90 mcd 20 mA 2 V 75 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Stanley Electric Single Colour LEDs Surface Mount LED 2.833In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT 1206 (3216 metric) 605 nm 3.3 cd 20 mA 2.2 V 81 mW Colorless 1.6 mm Dome Water Clear 5W Reel, Cut Tape, MouseReel

Stanley Electric Single Colour LEDs Surface Mount LED 3.869In Stock
Min.: 1
Mult.: 1
: 2.500

Orange LEDs SMD/SMT SMD-2 609 nm 6.8 mcd 20 mA 1.9 V 78 mW Colorless 2 mm x 1.5 mm Rectangular Water Clear 1W Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs ORANGE PLCC2 1.026In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT 610 nm 25 mcd 2 mA 1.85 V Clear 1.4 mm x 0.2 mm Rectangular AA1608 Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Orange 2700mcd 605nm 120 Deg 1.500In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT 0805 (2112 metric) 605 nm 2.7 cd 20 mA 2.2 V 84 mW Colorless 1.65 mm x 1.15 mm Oval Water Clear AA2214 Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Orange 601nm 450mcd Water Clr 120 Deg 5.782In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT 0805 (2112 metric) 601 nm 450 mcd 20 mA 2.5 V 75 mW Colorless 1.65 mm x 1.15 mm Oval Water Clear AA2214 Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs RA Org 601nm 250mcd 110deg Water Clr 2.224In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT Side Looker 610 nm 250 mcd 20 mA 2.1 V 75 mW Colorless 2.5 mm x 0.8 mm Rectangular Water Clear AA2810 Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Orange Water Clear 601nm 400mcd 5.384In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT 1208 (3020 metric) 601 nm 350 mcd 20 mA 2.1 V 75 mW Colorless 2.5 mm x 1.5 mm Oval Water Clear Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs 3.5x2.8mm ORANGE Z BEND 7.606In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT 1311 (3228 metric) 605 nm 350 mcd 20 mA 2.1 V 75 mW Colorless 2.4 mm Round Flat Water Clear HELI-R Reel, Cut Tape, MouseReel
Kingbright Single Colour LEDs Orange Water Clear 601nm 350mcd 7.317In Stock
Min.: 1
Mult.: 1
: 2.000

Orange LEDs SMD/SMT 1411 (3528 metric) 601 nm 350 mcd 20 mA 2.1 V 75 mW Colorless 2.4 mm Round Flat Water Clear Reel, Cut Tape, MouseReel