Red Rectangular Single Colour LEDs

Results: 445
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Kingbright Single Colour LEDs Red 625nm Diffused 8mcd 4.306In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 617 nm 6 mcd 10 mA 1.9 V 75 mW Red 2 mm x 3 mm Rectangular Diffused Bulk
Broadcom / Avago Single Colour LEDs Red Non-diffused 626nm 75mcd 2.461In Stock
81.000Expected 11/13/2026
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1305 (3412 metric) 626 nm 75 mcd 20 mA 1.9 V 60 mW Colorless 1.2 mm x 1.25 mm Rectangular Non-Diffused HSMC Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs Mono Waterclear 80mcd 2V 140 5.863In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm 100 mcd 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW 320mcd 1,9V 0603 S_Red 630nm Adv 6.479In Stock
8.000Expected 9/18/2026
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm 320 mcd 20 mA 1.9 V Red Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs Mono Waterclear 70mcd 1.9V 140 5.405In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 645 nm 70 mcd 20 mA 1.9 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW SMD Mono Top 2214 Red 625nm Top 3.200In Stock
6.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT PLCC-2 630 nm 350 mcd 20 mA 2 V 48 mW Colorless Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW Wtrclr TopVw Red 2.2V 180mA 620nm 393In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 620 nm 180 mA 2.2 V 432 mW White Rectangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMSW Wtrclr SdVw Red 2V 20mA 645nm 3.852In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 645 nm 80 mcd 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMSW Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs KR DELPS1.22 15.968In Stock
Min.: 1
Mult.: 1
: 9.000

Red LEDs SMD/SMT 0603 (1608 metric) 617 nm 610 mcd 2.178 lm 20 mA 2.2 V 45 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red TOPLED E 1608 1.662In Stock
36.000Expected 9/2/2026
Min.: 1
Mult.: 1
: 5.000

Red LEDs SMD/SMT 0603 (1608 metric) 617 nm 520 mcd 1.865 lm 20 mA 2.2 V 45 mW Colorless 1.23 mm x 0.6 mm Rectangular Clear KR DELPS1.22 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Red LED SYNIOS P2720 1.019In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 1108 (2720 metric) 37.2 cd 108 lm 700 mA 2.95 V 2.1 W Colorless 2.6 mm x 1.8 mm Rectangular Clear KR DMLS31.FR Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM Single Colour LEDs Super Red, 633nm 224mcd, 20mA 15.288In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0805 (2012 metric) 633 nm 224 mcd 30 mA 2.3 V Colorless 1.5 mm x 1 mm Rectangular Non-Diffused Mini TOPLED Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Super Red, 633nm 140mcd, 20mA 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0805 (2012 metric) 633 nm 140 mcd 30 mA 2.3 V Colorless Rectangular Non-Diffused Mini TOPLED Reel, Cut Tape
ams OSRAM Single Colour LEDs Mini Topled 13.381In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT TOPLED 630 nm 8.78 mcd 0.0277 lm 20 mA 2.2 V 3.6 mW Colorless Rectangular Non-Diffused LS M67K Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Micro Sideled 8.072In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT Side Looker 630 nm 140 mcd 0.441 lm 30 mA 2.3 V 40 mW 1.7 mm x 0.7 mm Rectangular Water Clear LS Y876 Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM Single Colour LEDs Super Red, 630nm 14mcd, 2mA 16.297In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0805 (2012 metric) 630 nm 14 mcd 20 mA 2.2 V 40 mW Colorless 1.5 mm x 1 mm Rectangular Non-Diffused LS M67K Reel, Cut Tape, MouseReel AEC-Q100
Inolux Single Colour LEDs Red LED 9.521In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0201 (0603 metric) 621 nm 18 mcd 5 mA 1.8 V Colorless 0.65 mm x 0.38 mm Rectangular Clear Reel, Cut Tape, MouseReel
Inolux Single Colour LEDs Red LED 27.750In Stock
Min.: 1
Mult.: 1
: 5.000

Red LEDs SMD/SMT 0402 (1005 metric) 645 nm 90 mcd 20 mA 2.1 V 78 mW Colorless 1 mm x 0.5 mm Rectangular Clear Reel, Cut Tape, MouseReel
Inolux Single Colour LEDs Top View / 0402 / 1.0x0.5x0.4 13.500In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0402 (1005 metric) 622 nm 100 mcd 20 mA 2.1 V Colorless 0.7 mm Rectangular Clear Reel, Cut Tape, MouseReel
Inolux Single Colour LEDs Red LED 16.948In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm 150 mcd 20 mA 2.2 V 75 mW Colorless 1.7 mm x 0.6 mm Rectangular Clear Reel, Cut Tape, MouseReel
Inolux Single Colour LEDs Red LED 26.766In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0805 (2012 metric) 630 nm 140 mcd 20 mA 2.2 V 75 mW Colorless 1.4 mm x 1.25 mm Rectangular Clear Reel, Cut Tape, MouseReel
Inolux Single Colour LEDs Red, 629nm 14mcd, 20mA 6.435In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1206 (3216 metric) 622 nm 140 mcd 20 mA 2.6 V 75 mW Colorless 2 mm x 1.5 mm Rectangular Clear Reel, Cut Tape, MouseReel
Bivar Single Colour LEDs HE Red 635 nm Water Clear 11.136In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 655 nm 7 mcd 20 mA 1.8 V 78 mW 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs 650RED LENS SMD 3X2mm 7.277In Stock
Min.: 1
Mult.: 1
: 2.500

Red LEDs SMD/SMT 1208 (3020 metric) 650 nm 6.3 mcd 20 mA 2 V 70 mW Colorless 2.3 mm x 1.6 mm Rectangular Clear SML-010VT Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs Red 630nm 22mcd 1.95 V; 10mA; 1305 AECQ-101 3.727In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1305 (3412 metric) 630 nm 22.4 mcd 10 mA 1.95 V 62 mW Colorless 1.25 mm x 1.2 mm Rectangular Water Clear Reel, Cut Tape, MouseReel AEC-Q101