Red Rectangular Single Colour LEDs

Results: 445
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Dialight Single Colour LEDs 3216 w/LENS RED 7.820In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1206 (3216 metric) 625 nm 190 mcd 20 mA 2.4 V 72 mW Red 1.3 mm x 1.6 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 23.5lm 2.440In Stock
Min.: 1
Mult.: 1
: 1.400

Red LEDs SMD/SMT PLCC-4 630 nm 23.5 lm 150 mA 2.4 V 1.6 W Colorless 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red 620-630nm 18.1lm @ 150mA 3.244In Stock
Min.: 1
Mult.: 1
: 1.400

Red LEDs SMD/SMT PLCC-4 630 nm 18.1 lm 150 mA 2.4 V 1.6 W Colorless 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red, 23.5lm 1.496In Stock
Min.: 1
Mult.: 1
: 1.400

Red LEDs SMD/SMT PLCC-4 630 nm 23.5 lm 50 mA 9.6 V 1.6 W 3.11 mm x 2.76 mm Rectangular Clear ML-E Reel, Cut Tape, MouseReel

VCC Single Colour LEDs RED DIFFUSED 10.943In Stock
16.000Expected 1/22/2027
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 660 nm 11.7 mcd 20 mA 1.7 V 57.5 mW Colorless 1.2 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
VCC Single Colour LEDs RED WATER CLEAR 13.538In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT 1206 (3216 metric) 660 nm 15 mcd 20 mA 1.7 V 100 mW Colorless 2 mm x 1.5 mm Rectangular Clear Reel, Cut Tape, MouseReel
VCC Single Colour LEDs HI EFF RED WTR CLR 9.403In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1206 (3216 metric) 632 nm 6 mcd 20 mA 2.1 V 105 mW Colorless 2 mm x 1.5 mm Rectangular Clear Reel, Cut Tape, MouseReel
VCC Single Colour LEDs RED DIFFUSED 18.978In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1206 (3216 metric) 632 nm 4 mcd 20 mA 2 V 105 mW Red 2 mm x 1.5 mm Rectangular Diffused CMD15 Reel, Cut Tape, MouseReel
VCC Single Colour LEDs RED WATER CLEAR 10.340In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0805 (2012 metric) 660 nm 21 mcd 20 mA 1.7 V 100 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
VCC Single Colour LEDs HI EFF RED WTR CLR 24.814In Stock
52.000Expected 12/18/2026
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0805 (2012 metric) 640 nm 13 mcd 20 mA 2 V 100 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear CMD17 Reel, Cut Tape, MouseReel
VCC Single Colour LEDs HI EFF RED DIFFUSED 20.458In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0805 (2012 metric) 640 nm 6 mcd 20 mA 2 V 100 mW Red 1.4 mm x 1.25 mm Rectangular Diffused CMD17 Reel, Cut Tape, MouseReel
VCC Single Colour LEDs RED 637nm 90mcd DIFF 4.006In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0805 (2012 metric) 637 nm 90 mcd 20 mA 1.9 V 75 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red 29.356In Stock
140.000On Order
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 622 nm 120 mcd 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red Diffused 645nm 7.5mcd 18.526In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 626 nm 7.5 mcd 20 mA 2 V Tinted 2 mm x 5 mm Rectangular Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs AlInGaP Red 13.506In Stock
24.000Expected 9/2/2026
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1206 (3216 metric) 626 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 3.2 mm x 1.6 mm Rectangular Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Top Mt AlInGaP Red 19.824In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0805 (2012 metric) 626 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 2 mm x 1.25 mm Rectangular Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red Diffused 626nm 90mcd 23.854In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 626 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Red Red 20.533In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 626 nm 90 mcd 20 mA 1.9 V 60 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMC Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Right Angle mono-color ChipLED, AllnGaP Red 12.371In Stock
28.000Expected 11/4/2026
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 639 nm 7.2 mcd 20 mA 2.6 V 65 mW Colorless 1.2 mm x 0.6 mm Rectangular Diffused HSMH Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs 0805 Top Mount Mono-Color ChipLED, AllnGaP Red 72.700In Stock
80.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0805 (2012 metric) 639 nm 7.2 mcd 20 mA 2.6 V 65 mW Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSMH Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Reverse Mount Mono-Color ChipLED, AllnGaP Red 10.230In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 1305 (3412 metric) 639 nm 7.2 mcd 20 mA 2.6 V 65 mW Colorless 1.25 mm x 1.2 mm Rectangular Diffused HSMH Reel, Cut Tape
Dialight Single Colour LEDs SMD LED 1208 RED 7" REEL 10.000In Stock
Min.: 1
Mult.: 1
: 2.500

Red LEDs SMD/SMT 1208 (3020 metric) 653 nm 6.3 mcd 25 mA 2 V 70 mW Colorless 3 mm x 2 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Red Water Clr 80mcd 642nm 63.138In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 635 nm 40 mcd 20 mA 2.2 V 60 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Red Water Clr 80mcd 642nm 38.277In Stock
84.000Expected 11/25/2026
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0805 (2012 metric) 635 nm 40 mcd 20 mA 1.7 V 60 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCD SMD MonoChip 0603 Red 632nm 87.737In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 632 nm 90 mcd 20 mA 2 V 48 mW Colorless 1.1 mm x 0.8 mm Rectangular Diffused WL-SMCD Reel, Cut Tape, MouseReel