Infrared IR LEDs

Results: 698
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 850NM 34.100In Stock
39.000On Order
Cut Tape
0,613 €
0,412 €
0,293 €
0,242 €
Reel
0,196 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 850 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.5 V 140 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 8.805In Stock
6.000Expected 12/4/2026
Cut Tape
0,613 €
0,412 €
0,293 €
0,242 €
Reel
0,196 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 13.580In Stock
Cut Tape
0,613 €
0,412 €
0,293 €
0,242 €
Reel
0,188 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 6.655In Stock
Cut Tape
0,613 €
0,412 €
0,293 €
0,242 €
Reel
0,196 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 940 nm 9 mW/sr 140 deg 70 mA, 700 mA 1.4 V 126 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape
Luminus Devices Infrared Emitters 3.615In Stock
Cut Tape
3,84 €
2,80 €
2,18 €
Reel
1,85 €
1,83 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 850 nm 844 mW/sr 90 deg 350 mA 3.2 V 1.74 W + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 920-940nm SYNIOS, 60 deg, Stacked IR:6 522In Stock
Cut Tape
2,89 €
2,07 €
1,61 €
1,40 €
Reel
1,33 €
Min.: 1
Mult.: 1
: 900
SMD/SMT 940 nm 1030 mW/sr 60 deg 1 A, 1.5 A, 3 A 2.7 V - 40 C + 105 C 2.75 mm x 2 mm x 2.1 mm Reel, Cut Tape
ams OSRAM Infrared Emitters 920nm SYNIOS, 60 deg, Stacked IR:6 785In Stock
Cut Tape
2,89 €
2,07 €
1,61 €
1,40 €
Reel
1,33 €
Min.: 1
Mult.: 1
: 900
SMD/SMT 920 nm 1030 mW/sr 60 deg 1 A, 1.5 A, 3 A 2.7 V - 40 C + 105 C 2.75 mm x 2 mm x 2.1 mm Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters OSLON P1616, no Lens, 920nm, IR:6 4.000In Stock
Cut Tape
2,00 €
1,43 €
1,10 €
0,95 €
0,915 €
Reel
0,771 €
Min.: 1
Mult.: 1
: 4.000
SMD/SMT 920 nm 325 mW/sr 130 deg 1 A, 2 A 2.8 V 3.6 W - 40 C + 105 C 0606 (1616 metric) Reel, Cut Tape
ROHM Semiconductor Infrared Emitters The factory is currently not accepting orders for this product.
23.856In Stock
Cut Tape
0,542 €
0,363 €
0,258 €
0,214 €
0,196 €
Reel
0,184 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 850 nm 2.8 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters H. Speed IR 850nm 320mW/sr; 14ns 1.869In Stock
Cut Tape
6,67 €
6,34 €
5,65 €
Reel
3,45 €
3,31 €
Min.: 1
Mult.: 1
: 600
SMD/SMT 850 nm 320 mW/sr 1 A 3.1 V 3.5 W - 40 C + 85 C Reel, Cut Tape, MouseReel
New Energy Infrared Emitters Infrared LED 940 nm, Starboard LUXEON IR 1.124In Stock
11,38 €
8,48 €
7,00 €
6,47 €
Min.: 1
Mult.: 1
SMD/SMT 940 nm 1450 mW/sr 60 deg 1 A 2.9 V 2.9 W + 105 C Tray
ams OSRAM Infrared Emitters SYNIOS P2720 IR EMITTER 1.742In Stock
Cut Tape
2,49 €
1,80 €
1,39 €
1,22 €
Reel
0,977 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 940 nm 420 mW/sr 120 deg 1 A, 1.5 A, 3 A 2.9 V 5.8 W - 40 C + 100 C 2.75 mm x 2 mm x 0.6 mm Reel, Cut Tape, MouseReel
New Energy Infrared Emitters Infrared LED 850 nm, Starboard LUXEON IR 218In Stock
12,59 €
9,76 €
8,11 €
7,52 €
Min.: 1
Mult.: 1
SMD/SMT 850 nm 1350 mW/sr 60 deg 1 A 3.2 V 3.2 W + 105 C Tray
ams OSRAM Infrared Emitters OSLON PICCOLO 4.189In Stock
Cut Tape
3,13 €
2,27 €
1,74 €
1,53 €
Reel
1,40 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 940 nm 680 mW/sr 70 deg 1 A, 2 A 2.95 V 3.6 W - 40 C + 125 C 0606 (1616 metric) Reel, Cut Tape
ams OSRAM Infrared Emitters 940nm SMR Radial, black lens, 20 deg 5.103In Stock
Cut Tape
0,932 €
0,654 €
0,479 €
0,399 €
Reel
0,375 €
Min.: 1
Mult.: 1
: 1.000
Through Hole 940 nm 230 mW/sr 20 deg 100 mA, 1 A 1.5 V 200 mW - 40 C + 85 C SMR AEC-Q101 Reel, Cut Tape
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 1.085In Stock
Cut Tape
4,26 €
3,16 €
2,51 €
2,23 €
Reel
2,04 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 950 nm 740 mW/sr 90 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters H. Speed IR 940nm 50mW/sr; 10ns 8.098In Stock
Cut Tape
0,835 €
0,577 €
0,408 €
0,358 €
Reel
0,295 €
Min.: 1
Mult.: 1
: 6.000
SMD/SMT 940 nm 50 mW/sr 100 mA 1.4 V 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 890nm,T-1.75 62mW/sr,+/-22deg. 11.585In Stock
0,417 €
0,312 €
0,248 €
0,219 €
Min.: 1
Mult.: 1
Through Hole 890 nm 62 mW/sr 22 deg 100 mA 1.6 V 180 mW - 40 C + 85 C Bulk

Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. 11.830In Stock
Cut Tape
0,852 €
0,591 €
0,417 €
0,366 €
Reel
0,299 €
Min.: 1
Mult.: 1
: 6.000
SMD/SMT 940 nm 120 mW/sr 20 deg 100 mA 1.55 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
New Energy Infrared Emitters Infrared LED 940 nm, Starboard LUXEON IR 228In Stock
11,38 €
8,48 €
7,00 €
6,36 €
Min.: 1
Mult.: 1
SMD/SMT 940 nm 1450 mW/sr 90 deg 1 A 2.9 V 2.9 W + 105 C Tray
New Energy Infrared Emitters Infrared LED 850 nm, Starboard LUXEON IR 320In Stock
11,38 €
8,48 €
7,00 €
6,36 €
Min.: 1
Mult.: 1
SMD/SMT 850 nm 1350 mW/sr 150 deg 1 A 3.2 V 3.2 W + 105 C Tray
New Energy Infrared Emitters Infrared LED 850 nm, Starboard LUXEON IR 1.016In Stock
8,37 €
6,36 €
5,18 €
4,69 €
Min.: 1
Mult.: 1
SMD/SMT 850 nm 1050 mW/sr 150 deg 1 A 3.2 V 3.2 W + 105 C Tray
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 10mW/sr, +/-60deg. 13.288In Stock
Cut Tape
0,844 €
0,589 €
0,482 €
0,434 €
Reel
0,369 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 850 nm 85 mW/sr 60 deg 100 mA 2.9 V 50 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
New Energy Infrared Emitters Infrared LED 850 nm, Starboard OSLON IR 881In Stock
14,41 €
11,30 €
8,53 €
8,35 €
Min.: 1
Mult.: 1
SMD/SMT 850 nm 90 deg 1.5 A 3.2 V 5.8 W + 105 C MCPCB - Star Tray
New Energy Infrared Emitters Infrared LED 850 nm, Starboard LUXEON IR 425In Stock
11,38 €
8,48 €
7,00 €
6,36 €
Min.: 1
Mult.: 1
SMD/SMT 850 nm 1350 mW/sr 90 deg 1 A 3.2 V 3.2 W + 105 C Tray